0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

8 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
09AJ9858

RoHS

Each
10+119,460 $
ITE & Medical
DIP
4:1
15W
2 Output
5V
1.5A
-5V
-1.5A
-
5kV
48V
Fixed
25.4mm
10.2mm
40.6mm
18V
75V
PXG-M Series
73J2103

RoHS

Each
1+109,240 $
10+104,570 $
ITE
DIP
2:1
15W
2 Output
5V
1.5A
-5V
-1.5A
-
1.6kV
24V
Fixed
25.4mm
10.2mm
50.8mm
18V
36V
PXD15 Series
09AJ9851

RoHS

Each
10+119,460 $
ITE & Medical
DIP
4:1
15W
2 Output
5V
1.5A
-5V
-1.5A
-
5kV
24V
Fixed
25.4mm
10.2mm
40.6mm
9V
36V
PXG-M Series
73J2102

RoHS

Each
1+109,240 $
10+104,570 $
ITE
DIP
2:1
15W
2 Output
5V
1.5A
-5V
-1.5A
-
1.6kV
12V
Fixed
25.4mm
10.2mm
50.8mm
9V
18V
PXD15 Series
27AK9237

RoHS

Each
10+47,390 $
100+42,640 $
200+39,650 $
500+37,260 $
1000+35,390 $
ITE
DIP
2:1
15W
2 Output
5V
1.5A
-5V
-1.5A
-
1.6kV
24V
Fixed, Adjustable
25.4mm
10.4mm
25.4mm
18V
36V
AM15C-Z Series
27AK9316

RoHS

Each
10+34,920 $
100+31,430 $
200+29,210 $
500+27,440 $
1000+26,070 $
ITE
DIP
2:1
15W
2 Output
5V
1.5A
-5V
-1.5A
-
1.5kV
24V
Fixed, Adjustable
25.4mm
10.16mm
50.8mm
18V
36V
AM15E-Z Series
21AM2014

RoHS

Each
19+29,000 $
50+26,300 $
100+24,110 $
250+22,400 $
500+20,920 $
ITE & Industrial
DIP-6, Module
4:1
15W
2 Output
5V
1.5A
5V
-1.5A
Regulated
1.5kV
48V
Fixed
25.4mm
12mm
25.4mm
18V
75V
AM15CW-LPZ Series
21AM2005

RoHS

Each
19+29,000 $
50+26,300 $
100+24,110 $
250+22,400 $
500+20,920 $
ITE & Industrial
DIP-6, Module
4:1
15W
2 Output
5V
1.5A
5V
-1.5A
Regulated
1.5kV
24V
Fixed
25.4mm
12mm
25.4mm
9V
36V
AM15CW-LPZ Series
1-8 sur 8 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER