0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

3 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
27AM0020

RoHS

Each
1+107,190 $
10+101,430 $
ITE & Industrial
DIP
4:1
40W
2 Output
12V
1.667A
-12V
-1.667A
Regulated
2kV
48V
Fixed
25.4mm
10mm
25.4mm
18V
75V
DKMW40 Series
27AM0018

RoHS

Each
1+93,660 $
ITE & Industrial
DIP
4:1
40W
2 Output
12V
1.667A
-12V
-1.667A
Regulated
2kV
24V
Fixed
25.4mm
10mm
25.4mm
9V
36V
DKMW40 Series
46R0073

RoHS

Each
1+171,540 $
10+168,330 $
ITE
DIP
4:1
40W
2 Output
12V
1.667A
-12V
-1.667A
-
1.6kV
48V
Fixed, Adjustable
50.8mm
10.2mm
50.8mm
18V
75V
PXF40 Series
1-3 sur 3 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER