0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

10 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
27AM5564

RoHS

Each
25+4,260 $
100+4,020 $
ITE & Industrial
SIP
-
1W
2 Output
3.3V
152mA
-3.3V
-152mA
Unregulated
1.5kV
5V
Fixed
6mm
10.2mm
19.65mm
4.5V
5.5V
SDT01F Series
27AM5574

RoHS

Each
25+4,260 $
100+4,020 $
ITE & Industrial
SIP
-
1W
2 Output
3.3V
152mA
-3.3V
-152mA
Unregulated
1.5kV
12V
Fixed
6mm
10.2mm
19.65mm
10.8V
13.2V
SDT01F Series
27AM5584

RoHS

Each
25+4,260 $
100+4,020 $
ITE & Industrial
SIP
-
1W
2 Output
3.3V
152mA
-3.3V
-152mA
Unregulated
1.5kV
24V
Fixed
6mm
10.2mm
19.65mm
21.6V
26.4V
SDT01F Series
27AK7065

RoHS

Each
20+4,920 $
100+4,410 $
200+4,090 $
500+3,840 $
1000+3,650 $
ITE
SIP
-
1W
2 Output
3.3V
152mA
-3.3V
-152mA
-
1kV
5V
Fixed, Adjustable
6mm
10mm
19.5mm
4.5V
5.5V
AM1D-Z Series
27AK7882

RoHS

Each
20+17,110 $
100+15,410 $
200+14,320 $
500+13,460 $
1000+12,780 $
ITE
SIP
2:1
1W
2 Output
3.3V
152mA
-3.3V
-152mA
-
3kV
5V
Fixed, Adjustable
9.2mm
11.1mm
21.85mm
4.5V
9V
AM1G-Z Series
27AK7062

RoHS

Each
20+7,800 $
100+7,020 $
200+6,520 $
500+6,130 $
1000+5,810 $
ITE
SIP
-
1W
2 Output
3.3V
152mA
-3.3V
-152mA
-
4kV
5V
Fixed, Adjustable
6mm
10mm
19.5mm
4.5V
5.5V
AM1D-Z Series
21AM1517

RoHS

Each
26+4,620 $
100+3,770 $
250+3,470 $
500+3,210 $
1000+3,020 $
ITE & Industrial
SIP-7, Module
-
1W
2 Output
3.3V
152mA
-3.3V
-152mA
Unregulated
1.5kV
12V
Fixed
6mm
10.16mm
19.65mm
10.8V
13.2V
AM1DS-LPZ Series
21AM1492

RoHS

Each
26+4,620 $
100+3,770 $
250+3,470 $
500+3,210 $
1000+3,020 $
ITE & Industrial
SIP-7, Module
-
1W
2 Output
3.3V
152mA
-3.3V
-152mA
Unregulated
3kV
5V
Fixed
6mm
10.16mm
19.65mm
4.5V
5.5V
AM1DS-LPZ Series
21AM1516

RoHS

Each
26+4,620 $
100+3,770 $
250+3,470 $
500+3,210 $
1000+3,020 $
ITE & Industrial
SIP-7, Module
-
1W
2 Output
3.3V
152mA
-3.3V
-152mA
Unregulated
3kV
12V
Fixed
6mm
10.16mm
19.65mm
10.8V
13.2V
AM1DS-LPZ Series
21AM1493

RoHS

Each
26+4,620 $
100+3,770 $
250+3,470 $
500+3,210 $
1000+3,020 $
ITE & Industrial
SIP-7, Module
-
1W
2 Output
3.3V
152mA
-3.3V
-152mA
Unregulated
1.5kV
5V
Fixed
6mm
10.16mm
19.65mm
4.5V
5.5V
AM1DS-LPZ Series
1-10 sur 10 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER