0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

8 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
28AK2811

RoHS

Each
10+27,280 $
100+24,550 $
200+22,800 $
500+21,420 $
1000+20,350 $
ITE
DIP
4:1
5W
2 Output
15V
166mA
-15V
-166mA
-
1.5kV
24V
Fixed, Adjustable
20.32mm
10.16mm
31.75mm
9V
36V
AM5TW-Z Series
28AK3485

RoHS

Each
10+27,280 $
100+24,550 $
200+22,800 $
500+21,420 $
1000+20,350 $
ITE
DIP
4:1
6W
2 Output
18V
166mA
-18V
-166mA
-
1.5kV
24V
Fixed, Adjustable
20.32mm
10.16mm
31.75mm
9V
36V
AM6TW-Z Series
28AK2869

RoHS

Each
10+27,280 $
100+24,550 $
200+22,800 $
500+21,420 $
1000+20,350 $
ITE
DIP
4:1
5W
2 Output
15V
166mA
-15V
-166mA
-
1.5kV
48V
Fixed, Adjustable
20.32mm
10.16mm
31.75mm
18V
72V
AM5TW-RZ Series
28AK3278

RoHS

Each
10+25,930 $
100+23,330 $
200+21,670 $
500+20,370 $
1000+19,350 $
ITE
DIP
2:1
6W
2 Output
18V
166mA
-18V
-166mA
-
1.5kV
24V
Fixed, Adjustable
20.3mm
10.2mm
31.8mm
18V
36V
AM6T-Z Series
28AK2807

RoHS

Each
10+27,280 $
100+24,550 $
200+22,800 $
500+21,420 $
1000+20,350 $
ITE
DIP
4:1
5W
2 Output
15V
166mA
-15V
-166mA
-
1.5kV
24V
Fixed, Adjustable
20.32mm
10.16mm
31.75mm
9V
36V
AM5TW-RZ Series
28AK3238

RoHS

Each
10+25,930 $
100+23,330 $
200+21,670 $
500+20,370 $
1000+19,350 $
ITE
DIP
2:1
6W
2 Output
18V
166mA
-18V
-166mA
-
1.5kV
12V
Fixed, Adjustable
20.3mm
10.2mm
31.8mm
9V
18V
AM6T-Z Series
21AM2421

RoHS

Each
12+16,530 $
100+13,510 $
250+12,390 $
500+11,510 $
1000+10,820 $
ITE & Industrial
DIP-24, Module
2:1
3W
2 Output
9VDC
166mA
-9VDC
-166mA
Regulated
1.5kV
12V
Fixed
20mm
11.1mm
32mm
9V
18V
AM3T-LPZ Series
21AM2413

RoHS

Each
12+16,530 $
100+13,510 $
250+12,390 $
500+11,510 $
1000+10,820 $
ITE & Industrial
DIP-24, Module
2:1
3W
2 Output
9VDC
166mA
-9VDC
-166mA
Regulated
1.5kV
5V
Fixed
20mm
11.1mm
32mm
4.5V
9V
AM3T-LPZ Series
1-8 sur 8 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER