0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

26 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
51AK9845

RoHS

Each
1+14,950 $
100+13,440 $
200+12,500 $
500+11,730 $
1000+11,140 $
ITE
DIP
2:1
6W
2 Output
12V
250mA
-12V
-250mA
-
1.5kV
5V
Fixed
20mm
10.8mm
32mm
4.5V
9V
AM6T-NZ Series
90AK4715

RoHS

Each
1+34,470 $
5+34,220 $
10+33,980 $
ITE & Industrial
DIP
4:1
6W
2 Output
12V
250mA
-12V
-250mA
-
1.5kV
12V
Fixed
12.4mm
11.5mm
19mm
4.5V
18V
CCG6 Series
90AK4727

RoHS

Each
1+34,090 $
5+33,870 $
10+33,610 $
ITE & Industrial
DIP
4:1
6W
2 Output
12V
250mA
-12V
-250mA
-
1.5kV
24V
Fixed
12.4mm
11.5mm
19mm
9V
-
CCG6 Series
45AM3621

RoHS

Each
1+23,200 $
5+22,780 $
10+22,360 $
25+21,740 $
50+21,310 $
Plus de tarifs
ITE & Industrial
DIP
2:1
6W
2 Output
12V
250mA
-12V
-250mA
Regulated
3kV
24V
Fixed
20.3mm
10.2mm
31.8mm
18V
36V
DCWN06 Series
51AM3461
Each
1+18,050 $
5+16,860 $
10+15,650 $
25+15,340 $
50+15,020 $
Plus de tarifs
ITE & Industrial
DIP
8:1
6W
2 Output
12V
250mA
-12V
-250mA
Regulated
3kV
-
Fixed
20.3mm
10.2mm
31.8mm
9V
75V
DCWN06W8 Series
81Y1674

RoHS

Each
1+103,530 $
Medical
DIP
4:1
6W
2 Output
12V
250mA
-12V
-250mA
-
5kV
48V
Fixed, Adjustable
20.3mm
10.2mm
31.8mm
18V
75V
PXC-M06 Series
81Y1666

RoHS

Each
1+103,530 $
Medical
DIP
4:1
6W
2 Output
12V
250mA
-12V
-250mA
-
5kV
24V
Fixed, Adjustable
20.3mm
10.2mm
31.8mm
9V
36V
PXC-M06 Series
62AK2209

RoHS

Each
7+66,780 $
14+66,070 $
35+65,350 $
ITE & Railway
DIP
4:1
6W
2 Output
12V
250mA
-12V
-250mA
Regulated
3kV
110V
Fixed, Adjustable
20.3mm
10.6mm
31.8mm
36V
160V
RP06-RAW Series
90AK4739

RoHS

Each
1+34,470 $
5+34,220 $
10+33,980 $
ITE & Industrial
DIP
4:1
6W
2 Output
12V
250mA
-12V
-250mA
-
1.5kV
48V
Fixed
12.4mm
11.5mm
19mm
18V
76V
CCG6 Series
28AK3336

RoHS

Each
1+19,430 $
100+17,500 $
200+16,270 $
500+15,290 $
1000+14,530 $
ITE
DIP
2:1
6W
2 Output
12V
250mA
-12V
-250mA
-
3kV
12V
Fixed, Adjustable
20.32mm
10.16mm
31.75mm
9V
18V
AM6TI-Z Series
28AK3464

RoHS

Each
1+27,470 $
100+24,720 $
200+22,960 $
500+21,570 $
1000+20,500 $
ITE
DIP
4:1
6W
2 Output
12V
250mA
-12V
-250mA
-
3.5kV
24V
Fixed, Adjustable
20.32mm
10.16mm
31.75mm
9V
36V
AM6TW-Z Series
28AK3088

RoHS

Each
1+24,320 $
100+21,870 $
200+20,340 $
500+19,120 $
1000+18,160 $
ITE
SIP
-
6W
2 Output
12V
250mA
-12V
-250mA
-
3kV
24V
Fixed, Adjustable
9.2mm
11.1mm
21.85mm
18V
36V
AM6G-Z Series
28AK3226

RoHS

Each
1+26,110 $
100+23,490 $
200+21,830 $
500+20,510 $
1000+19,490 $
ITE
DIP
2:1
6W
2 Output
12V
250mA
-12V
-250mA
-
3.5kV
12V
Fixed, Adjustable
20.3mm
10.2mm
31.8mm
9V
18V
AM6T-Z Series
28AK3266

RoHS

Each
1+26,110 $
100+23,490 $
200+21,830 $
500+20,510 $
1000+19,490 $
ITE
DIP
2:1
6W
2 Output
12V
250mA
-12V
-250mA
-
3.5kV
24V
Fixed, Adjustable
20.3mm
10.2mm
31.8mm
18V
36V
AM6T-Z Series
28AK3356

RoHS

Each
1+19,430 $
100+17,500 $
200+16,270 $
500+15,290 $
1000+14,530 $
ITE
DIP
2:1
6W
2 Output
12V
250mA
-12V
-250mA
-
3kV
24V
Fixed, Adjustable
20.32mm
10.16mm
31.75mm
18V
36V
AM6TI-Z Series
21AM2528

RoHS

Each
1+9,720 $
100+8,720 $
200+8,120 $
500+7,630 $
1000+7,220 $
ITE & Industrial
SIP-8, Module
4:1
6W
2 Output
12V
250mA
-12V
-250mA
Regulated
1.5kV
24V
Fixed
9.5mm
12mm
22mm
9V
36V
AM6GH-LPZ Series
21AM2497

RoHS

Each
1+10,600 $
100+9,520 $
200+8,850 $
500+8,300 $
1000+7,880 $
ITE, Industrial & Railway
DIP-5, Module
4:1
6W
2 Output
12V
250mA
-12V
-250mA
Regulated
1.5kV
24V
Fixed
25.4mm
12mm
25.4mm
9V
36V
AM6CW-LPZ Series
21AM2567

RoHS

Each
1+11,260 $
100+10,110 $
200+9,380 $
500+8,820 $
1000+8,360 $
ITE & Industrial
DIP-24, Module
2:1
6W
2 Output
12V
250mA
-12V
-250mA
Regulated
1.5kV
48V
Fixed
20mm
11.1mm
32mm
36V
75V
AM6T-LPZ Series
21AM2483

RoHS

Each
1+10,600 $
100+9,520 $
200+8,850 $
500+8,300 $
1000+7,880 $
ITE & Industrial
DIP-5, Module
2:1
6W
2 Output
12V
250mA
-12V
-250mA
Regulated
1.5kV
12V
Fixed
25.4mm
12mm
25.4mm
9V
18V
AM6C-LPZ Series
21AM2558

RoHS

Each
1+11,260 $
100+10,110 $
200+9,380 $
500+8,820 $
1000+8,360 $
ITE & Industrial
DIP-24, Module
2:1
6W
2 Output
12V
250mA
-12V
-250mA
Regulated
1.5kV
24V
Fixed
20mm
11.1mm
32mm
18V
36V
AM6T-LPZ Series
21AM2488

RoHS

Each
1+10,600 $
100+9,520 $
200+8,850 $
500+8,300 $
1000+7,880 $
ITE & Industrial
DIP-5, Module
2:1
6W
2 Output
12V
250mA
-12V
-250mA
Regulated
1.5kV
24V
Fixed
25.4mm
12mm
25.4mm
18V
36V
AM6C-LPZ Series
21AM2549

RoHS

Each
1+11,260 $
100+10,110 $
200+9,380 $
500+8,820 $
1000+8,360 $
ITE & Industrial
DIP-24, Module
2:1
6W
2 Output
12V
250mA
-12V
-250mA
Regulated
1.5kV
12V
Fixed
20mm
11.1mm
32mm
9V
18V
AM6T-LPZ Series
21AM2540

RoHS

Each
1+11,260 $
100+10,110 $
200+9,380 $
500+8,820 $
1000+8,360 $
ITE & Industrial
DIP-24, Module
2:1
6W
2 Output
12V
250mA
-12V
-250mA
Regulated
1.5kV
5V
Fixed
20mm
11.1mm
32mm
4.5V
9V
AM6T-LPZ Series
21AM2338

RoHS

Each
1+8,650 $
100+7,780 $
200+7,220 $
500+6,790 $
1000+6,440 $
ITE & Industrial
SIP-8, Module
2:1
3W
2 Output
5V
250mA
-5V
-250mA
Regulated
1.5kV
5V
Fixed
9.5mm
12mm
22mm
4.5V
9V
AM3G-LPZ Series
21AM2337

RoHS

Each
1+8,850 $
100+7,950 $
200+7,380 $
500+6,920 $
1000+6,570 $
ITE & Industrial
SIP-8, Module
2:1
3W
2 Output
5V
250mA
-5V
-250mA
Regulated
3kV
5V
Fixed
9.5mm
12mm
22mm
4.5V
9V
AM3G-LPZ Series
1-25 sur 26 articles
sur 2 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER