Isolated Through Hole DC / DC Converters :
6 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(6)
Output Current - Output 2
=-28mA
1
(4)
(3)
(1)
(1)
(3)
(3)
(2)
(1)
Power Supply Applications
(5)
DC / DC Converter Type
(1)
(5)
Input Ratio
(2)
Output Power Max
(6)
No. of Outputs
(6)
Output Voltage - Output 1
(6)
Output Current - Output 1
(6)
Output Voltage - Output 2
(6)
Isolation Voltage
(5)
(1)
Emballage
(6)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 20+17,110 $ 100+15,410 $ 200+14,320 $ 500+13,460 $ 1000+12,780 $ | ITE | SIP | 2:1 | 1W | 2 Output | 18V | 28mA | -18V | -28mA | 1kV | 12V | Fixed, Adjustable | 9.2mm | 11.1mm | 21.85mm | 9V | 18V | AM1G-Z Series | ||||||
Each | 20+5,430 $ 100+4,870 $ 200+4,540 $ 500+4,240 $ 1000+4,040 $ | ITE | SIP | - | 1W | 2 Output | 18V | 28mA | -18V | -28mA | 1kV | 24V | Fixed, Adjustable | 6mm | 10mm | 19.5mm | 21.6V | 26.4V | AM1D-Z Series | ||||||
Each | 40+6,660 $ 100+5,980 $ 200+5,550 $ 500+5,200 $ 1000+4,950 $ | - | DIP | - | 1W | 2 Output | 18V | 28mA | -18V | -28mA | 1kV | 12V | Fixed, Adjustable | 10.16mm | 6.85mm | 12.7mm | 10.8V | 13.2V | AM1P-Z Series | ||||||
Each | 20+17,110 $ 100+15,410 $ 200+14,320 $ 500+13,460 $ 1000+12,780 $ | ITE | SIP | 2:1 | 1W | 2 Output | 18V | 28mA | -18V | -28mA | 1kV | 24V | Fixed, Adjustable | 9.2mm | 11.1mm | 21.85mm | 18V | 36V | AM1G-Z Series | ||||||
Each | 20+4,920 $ 100+4,410 $ 200+4,090 $ 500+3,840 $ 1000+3,650 $ | ITE | SIP | - | 1W | 2 Output | 18V | 28mA | -18V | -28mA | 1kV | 12V | Fixed, Adjustable | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | AM1D-Z Series | ||||||
Each | 20+5,430 $ 100+4,870 $ 200+4,540 $ 500+4,240 $ 1000+4,040 $ | ITE | SIP | - | 1W | 2 Output | 18V | 28mA | -18V | -28mA | 3kV | 24V | Fixed, Adjustable | 6mm | 10mm | 19.5mm | 21.6V | 26.4V | AM1D-Z Series | ||||||