Isolated Through Hole DC / DC Converters :
13 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(7)
(6)
Output Current - Output 2
=-303mA
1
(4)
(3)
(1)
(1)
(3)
(3)
(2)
(1)
Power Supply Applications
(13)
DC / DC Converter Type
(2)
(6)
(5)
Input Ratio
(6)
Output Power Max
(13)
No. of Outputs
(13)
Output Voltage - Output 1
(7)
(6)
Output Current - Output 1
(13)
Output Voltage - Output 2
(7)
(6)
Output Regulation
(13)
Emballage
(13)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20AM9468 RoHS | Each | 1+18,280 $ 5+17,700 $ 10+17,450 $ 25+17,110 $ 50+16,880 $ Plus de tarifs | ITE & Industrial | SIP | 1:1 | 2W | 2 Output | 3.3VDC | 303mA | -3.3VDC | -303mA | Unregulated | 4kV | 12V | Fixed | 7.05mm | 10.2mm | 19.65mm | 10.8V | 13.2V | DRM2-S Series | |||||
20AM9477 RoHS | Each | 1+18,280 $ 5+17,700 $ 10+17,450 $ 25+17,110 $ 50+16,880 $ Plus de tarifs | ITE & Industrial | SIP | 1:1 | 2W | 2 Output | 3.3VDC | 303mA | -3.3VDC | -303mA | Unregulated | 4kV | 24V | Fixed | 7.05mm | 10.2mm | 19.65mm | 21.6V | 26.4V | DRM2-S Series | |||||
20AM9450 RoHS | Each | 1+16,950 $ 5+16,210 $ 10+15,460 $ 25+14,720 $ | ITE & Industrial | SIP | 1:1 | 2W | 2 Output | 3.3VDC | 303mA | -3.3VDC | -303mA | Unregulated | 3kV | 24V | Fixed | 7.05mm | 10.2mm | 19.65mm | 21.6V | 26.4V | DRM2-S Series | |||||
20AM9486 RoHS | Each | 1+18,280 $ 5+17,700 $ 10+17,450 $ 25+17,110 $ 50+16,880 $ Plus de tarifs | ITE & Industrial | SIP | 1:1 | 2W | 2 Output | 3.3VDC | 303mA | -3.3VDC | -303mA | Unregulated | 4kV | 5V | Fixed | 7.05mm | 10.2mm | 19.65mm | 4.5V | 5.5V | DRM2-S Series | |||||
20AM9459 RoHS | Each | 1+16,680 $ 5+16,640 $ 10+15,560 $ 25+14,460 $ | ITE & Industrial | SIP | 1:1 | 2W | 2 Output | 3.3VDC | 303mA | -3.3VDC | -303mA | Unregulated | 3kV | 5V | Fixed | 7.05mm | 10.2mm | 19.65mm | 4.5V | 5.5V | DRM2-S Series | |||||
20AM9441 RoHS | Each | 1+16,680 $ 5+16,630 $ 10+15,540 $ 25+14,450 $ | ITE & Industrial | SIP | 1:1 | 2W | 2 Output | 3.3VDC | 303mA | -3.3VDC | -303mA | Unregulated | 3kV | 12V | Fixed | 7.05mm | 10.2mm | 19.65mm | 10.8V | 13.2V | DRM2-S Series | |||||
Each | 26+6,880 $ 100+5,630 $ 250+5,160 $ 500+4,790 $ 1000+4,510 $ | ITE & Industrial | SIP-7, Module | - | 2W | 2 Output | 3.3VDC | 303mA | -3.3VDC | -303mA | Unregulated | 3kV | 24V | Fixed | 7.05mm | 10.16mm | 19.65mm | 21.6V | 26.4V | AM2DS-LPZ Series | ||||||
Each | 26+5,430 $ 100+4,440 $ 250+4,060 $ 500+3,770 $ 1000+3,550 $ | ITE & Industrial | SIP-7, Module | - | 2W | 2 Output | 3.3VDC | 303mA | -3.3VDC | -303mA | Unregulated | 1.5kV | 24V | Fixed | 7.05mm | 10.16mm | 19.65mm | 21.6V | 26.4V | AM2DS-LPZ Series | ||||||
Each | 26+6,880 $ 100+5,630 $ 250+5,160 $ 500+4,790 $ 1000+4,510 $ | ITE & Industrial | SIP-7, Module | - | 2W | 2 Output | 3.3VDC | 303mA | -3.3VDC | -303mA | Unregulated | 3kV | 12V | Fixed | 7.05mm | 10.16mm | 19.65mm | 10.8V | 13.2V | AM2DS-LPZ Series | ||||||
Each | 26+5,430 $ 100+4,440 $ 250+4,060 $ 500+3,770 $ 1000+3,550 $ | ITE & Industrial | SIP-7, Module | - | 2W | 2 Output | 3.3VDC | 303mA | -3.3VDC | -303mA | Unregulated | 1.5kV | 12V | Fixed | 7.05mm | 10.16mm | 19.65mm | 10.8V | 13.2V | AM2DS-LPZ Series | ||||||
Each | 26+5,430 $ 100+4,440 $ 250+4,060 $ 500+3,770 $ 1000+3,550 $ | ITE & Industrial | SIP-7, Module | - | 2W | 2 Output | 3.3VDC | 303mA | -3.3VDC | -303mA | Unregulated | 1.5kV | 5V | Fixed | 7.05mm | 10.16mm | 19.65mm | 4.5V | 5.5V | AM2DS-LPZ Series | ||||||
Each | 10+7,000 $ 100+5,720 $ 250+5,240 $ 500+4,870 $ 1000+4,580 $ | ITE & Industrial | DIP-14, Module | - | 2W | 2 Output | 3.3VDC | 303mA | -3.3VDC | -303mA | Unregulated | 3kV | 12V | Fixed | 9.8mm | 8mm | 19.5mm | 10.8V | 13.2V | AM2M-LPZ Series | ||||||
Each | 10+7,000 $ 100+5,720 $ 250+5,240 $ 500+4,870 $ 1000+4,580 $ | ITE & Industrial | DIP-14, Module | - | 2W | 2 Output | 3.3VDC | 303mA | -3.3VDC | -303mA | Unregulated | 3kV | 5V | Fixed | 9.8mm | 8mm | 19.5mm | 4.5V | 5.5V | AM2M-LPZ Series | ||||||