Isolated Through Hole DC / DC Converters :
4 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(2)
(2)
Output Current - Output 2
=-3A
1
(4)
(3)
(1)
(1)
(4)
(3)
(2)
(1)
Power Supply Applications
(2)
(2)
DC / DC Converter Type
(2)
(2)
Input Ratio
(2)
(2)
Output Power Max
(4)
No. of Outputs
(4)
Output Voltage - Output 1
(4)
Output Current - Output 1
(4)
Output Voltage - Output 2
(4)
Output Regulation
(4)
Emballage
(4)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
03AM7254 RoHS | Each | 1+137,910 $ 5+134,370 $ 10+130,840 $ 25+126,120 $ 100+119,050 $ | Medical | DIP | 2:1 | 30W | 2 Output | 5V | 3A | -5V | -3A | Regulated | 4kV | 12V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | JHM30 Series | |||||
03AM7259 RoHS | Each | 1+137,910 $ 5+134,370 $ 10+130,840 $ 25+126,120 $ 100+119,050 $ | Medical | DIP | 2:1 | 30W | 2 Output | 5V | 3A | -5V | -3A | Regulated | 4kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | JHM30 Series | |||||
Each | 19+35,130 $ 114+31,610 $ 209+29,380 $ 513+27,620 $ 1007+26,210 $ | ITE & Industrial | DIP-6, Module | 4:1 | 30W | 2 Output | 5V | 3A | -5V | -3A | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 12mm | 50.8mm | 18V | 75V | AM30EW-LPZ Series | ||||||
Each | 19+26,750 $ 114+24,050 $ 209+22,380 $ 513+21,030 $ 1007+19,970 $ | ITE & Industrial | DIP-6, Module | 4:1 | 30W | 2 Output | 5V | 3A | -5V | -3A | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 12mm | 50.8mm | 9V | 36V | AM30EW-LPZ Series | ||||||