Isolated Through Hole DC / DC Converters :
5 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(2)
(3)
Output Current - Output 2
=-420mA
1
(4)
(3)
(1)
(1)
(3)
(3)
(2)
(1)
Power Supply Applications
(5)
DC / DC Converter Type
(5)
Input Ratio
(5)
Output Power Max
(5)
No. of Outputs
(5)
Output Voltage - Output 1
(5)
Output Current - Output 1
(5)
Output Voltage - Output 2
(5)
Output Regulation
(2)
Emballage
(5)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TDK-LAMBDA | Each | 1+56,660 $ 5+51,880 $ 10+51,240 $ | ITE & Industrial | DIP | 4:1 | 10W | 2 Output | 12V | 420mA | -12V | -420mA | - | 1.5kV | 48V | Fixed | 12.4mm | 11.5mm | 19mm | 18V | 76V | CCG10 Series | |||||
TDK-LAMBDA | Each | 1+49,470 $ 5+49,170 $ 10+48,880 $ | ITE & Industrial | DIP | 4:1 | 10W | 2 Output | 12V | 420mA | -12V | -420mA | - | 1.5kV | 24V | Fixed | 12.4mm | 11.5mm | 19mm | 9V | 36V | CCG10 Series | |||||
Each | 14+31,290 $ 50+28,380 $ 100+26,010 $ 250+24,160 $ 500+22,570 $ | ITE & Industrial | DIP | 4:1 | 10W | 2 Output | 12V | 420mA | -12V | -420mA | Regulated | 4kV | 48V | Fixed | 20.6mm | 10.2mm | 32.1mm | 18V | 75V | REC10K-RW Series | ||||||
TDK-LAMBDA | Each | 1+63,250 $ 5+62,860 $ 10+62,460 $ 50+61,650 $ 100+58,910 $ | ITE & Industrial | DIP | 4:1 | 10W | 2 Output | 12V | 420mA | -12V | -420mA | - | 1.5kV | 12V | Fixed | 12.4mm | 11.5mm | 19mm | 4.5V | 18V | CCG10 Series | |||||
Each | 14+31,290 $ 50+28,380 $ 100+26,010 $ 250+24,160 $ 500+22,570 $ | ITE & Industrial | DIP | 4:1 | 10W | 2 Output | 12V | 420mA | -12V | -420mA | Regulated | 4kV | 24V | Fixed | 20.6mm | 10.2mm | 32.1mm | 9V | 36V | REC10K-RW Series | ||||||