Isolated Through Hole DC / DC Converters :
27 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(17)
(2)
(4)
(4)
Output Current - Output 2
=-500mA
1
(4)
(3)
(1)
(1)
(3)
(3)
(2)
(1)
Power Supply Applications
(21)
(4)
(2)
DC / DC Converter Type
(25)
(2)
Input Ratio
(13)
(12)
(2)
Output Power Max
(4)
(1)
(4)
(18)
No. of Outputs
(1)
(26)
Output Voltage - Output 1
(5)
(4)
(18)
Output Current - Output 1
(27)
Output Voltage - Output 2
(16)
(4)
(1)
(2)
Output Regulation
(4)
Emballage
(27)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+59,760 $ | ITE | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | -500mA | - | 1.8kV | 24V | Fixed | 13.7mm | 10.2mm | 23.8mm | 9V | 36V | TEL 15WIN Series | ||||||
TRACO POWER | Each | 1+76,520 $ | ITE | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | -500mA | - | 1.8kV | 24V | Fixed | 14.3mm | 24.4mm | 24.4mm | 9V | 36V | TEL 15WIN-HS Series | |||||
51AM3467 | MEAN WELL | Each | 1+32,180 $ 10+29,000 $ | ITE & Industrial | DIP | 8:1 | 12W | 2 Output | 12V | 500mA | -12V | -500mA | Regulated | 3kV | - | Fixed | 20.3mm | 12.2mm | 31.8mm | 9V | 75V | DCW12W8 Series | ||||
51AM3460 | MEAN WELL | Each | 1+17,700 $ 10+15,930 $ | ITE & Industrial | DIP | 8:1 | 6W | 2 Output | 5V | 500mA | -5V | -500mA | Regulated | 3kV | - | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 75V | DCWN06W8 Series | ||||
Each | 1+58,680 $ 5+58,470 $ | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | -500mA | - | 1.6kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | AM15T-Z Series | ||||||
51M3226 RoHS | Each | 1+109,240 $ 10+104,570 $ | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | -500mA | - | 1.6kV | 48V | Fixed | 25.4mm | 10.2mm | 50.8mm | 36V | 75V | PXD15 Series | |||||
Each | 10+114,970 $ | ITE & Medical | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | -500mA | - | 5kV | 48V | Fixed | 25.4mm | 10.2mm | 40.6mm | 18V | 75V | PXG-M Series | ||||||
Each | 10+114,970 $ | ITE & Medical | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | -500mA | - | 5kV | 24V | Fixed | 25.4mm | 10.2mm | 40.6mm | 9V | 36V | PXG-M Series | ||||||
31M9940 RoHS | Each | 1+109,240 $ 10+104,570 $ | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | -500mA | - | 1.6kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | PXD15 Series | |||||
Each | 10+59,760 $ | ITE | DIP | 4:1 | 15W | 1 Output | 15V | 500mA | -15V | -500mA | - | 1.8kV | 48V | Fixed | 13.7mm | 10.2mm | 23.8mm | 18V | 75V | TEL 15WIN Series | ||||||
Each | 10+63,810 $ | ITE | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | -500mA | - | 1.8kV | 48V | Fixed | 14.3mm | 24.4mm | 24.4mm | 18V | 75V | TEL 15WIN-HS Series | ||||||
Each | 10+25,930 $ 100+23,330 $ 200+21,670 $ 500+20,370 $ 1000+19,350 $ | ITE | DIP | 2:1 | 5W | 2 Output | 5V | 500mA | -5V | -500mA | - | 1.5kV | 24V | Fixed | 20.32mm | 10.16mm | 31.75mm | 18V | 36V | AM5T-Z Series | ||||||
Each | 10+36,980 $ 100+34,740 $ 200+33,170 $ 500+31,840 $ 1000+30,880 $ | ITE | DIP | 2:1 | 12W | 2 Output | 12V | 500mA | -12V | -500mA | - | 1.6kV | 48V | Fixed, Adjustable | 20.3mm | 10.2mm | 31.8mm | 36V | 75V | AM12T-Z Series | ||||||
Each | 10+34,920 $ 100+31,430 $ 200+29,210 $ 500+27,440 $ 1000+26,070 $ | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | -500mA | - | 1.5kV | 12V | Fixed, Adjustable | 25.4mm | 10.16mm | 50.8mm | 9V | 18V | AM15E-Z Series | ||||||
Each | 10+40,860 $ 100+36,760 $ 200+34,170 $ 500+32,110 $ 1000+30,510 $ | ITE | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | -500mA | - | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 10.16mm | 50.8mm | 9V | 36V | AM15EW-Z Series | ||||||
Each | 10+27,280 $ 100+24,550 $ 200+22,800 $ 500+21,420 $ 1000+20,350 $ | ITE | DIP | 4:1 | 5W | 2 Output | 5V | 500mA | -5V | -500mA | - | 1.5kV | 48V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 18V | 72V | AM5TW-RZ Series | ||||||
Each | 10+47,390 $ 100+42,640 $ 200+39,650 $ 500+37,260 $ 1000+35,390 $ | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | -500mA | - | 1.6kV | 24V | Fixed, Adjustable | 25.4mm | 10.4mm | 25.4mm | 18V | 36V | AM15C-Z Series | ||||||
Each | 10+25,930 $ 100+23,330 $ 200+21,670 $ 500+20,370 $ 1000+19,350 $ | ITE | DIP | 2:1 | 5W | 2 Output | 5V | 500mA | -5V | -500mA | - | 1.5kV | 12V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 9V | 18V | AM5T-Z Series | ||||||
Each | 10+50,570 $ 100+45,510 $ 200+42,320 $ 500+39,790 $ 1000+37,770 $ | ITE | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | -500mA | - | 1.6kV | 24V | Fixed, Adjustable | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | AM15TW-Z Series | ||||||
Each | 10+28,500 $ 100+25,620 $ 200+23,830 $ 500+22,380 $ 1000+21,260 $ | ITE | DIP | 2:1 | 5W | 2 Output | 5V | 500mA | -5V | -500mA | - | 1.5kV | 5V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 4.5V | 9V | AM5T-Z Series | ||||||
Each | 10+37,730 $ 100+33,960 $ 200+31,580 $ 500+29,670 $ 1000+28,170 $ | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | -500mA | - | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 10.16mm | 50.8mm | 36V | 72V | AM15E-Z Series | ||||||
Each | 10+34,380 $ 100+30,930 $ 200+28,750 $ 500+27,030 $ 1000+25,650 $ | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | -500mA | - | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | AM15E-Z Series | ||||||
Each | 10+49,610 $ 100+44,640 $ 200+41,510 $ 500+39,020 $ 1000+37,060 $ | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | -500mA | - | 1.6kV | 12V | Fixed, Adjustable | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | AM15T-Z Series | ||||||
57AK9232 RoHS | Each | 1+77,910 $ 25+72,120 $ 50+67,610 $ 100+65,680 $ 250+63,750 $ | ITE | DIP | 4:1 | 12W | 2 Output | 12V | 500mA | -12V | -500mA | - | 1.6kV | 48V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | AM12TW-Z Series | |||||
Each | 10+36,980 $ 100+34,740 $ 200+33,170 $ 500+31,840 $ 1000+30,880 $ | ITE | DIP | 2:1 | 12W | 2 Output | 12V | 500mA | -12V | -500mA | - | 1.6kV | 12V | Fixed, Adjustable | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | AM12T-Z Series | ||||||