Isolated Through Hole DC / DC Converters :
23 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(19)
(4)
Output Current - Output 2
=-56mA
1
(4)
(3)
(1)
(1)
(3)
(3)
(2)
(1)
Power Supply Applications
(7)
(14)
(2)
DC / DC Converter Type
(10)
(12)
(1)
Input Ratio
(3)
Output Power Max
(21)
(2)
No. of Outputs
(23)
Output Voltage - Output 1
(21)
(2)
Output Current - Output 1
(23)
Output Voltage - Output 2
(2)
(19)
(2)
Output Regulation
(3)
(16)
Emballage
(23)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+4,660 $ 5+4,540 $ 10+4,420 $ 25+4,260 $ 100+4,020 $ | ITE & Industrial | SIP | - | 1W | 2 Output | 9V | 56mA | -9V | -56mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10.2mm | 19.65mm | 21.6V | 26.4V | SDT01F Series | ||||||
Each | 1+3,810 $ 5+3,720 $ 10+3,620 $ 25+3,480 $ 100+3,280 $ | ITE | SIP | - | 1W | 2 Output | 9V | 56mA | -9V | -56mA | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.16mm | 19.65mm | 4.5V | 5.5V | IAB01 Series | ||||||
Each | 25+4,260 $ 100+4,020 $ | ITE & Industrial | SIP | - | 1W | 2 Output | 9V | 56mA | -9V | -56mA | Unregulated | 1.5kV | 12V | Fixed | 6mm | 10.2mm | 19.65mm | 10.8V | 13.2V | SDT01F Series | ||||||
Each | 25+4,260 $ 100+4,020 $ | ITE & Industrial | SIP | - | 1W | 2 Output | 9V | 56mA | -9V | -56mA | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.2mm | 19.65mm | 4.5V | 5.5V | SDT01F Series | ||||||
Each | 20+17,110 $ 100+15,410 $ 200+14,320 $ 500+13,460 $ 1000+12,780 $ | ITE | SIP | 2:1 | 2W | 2 Output | 18V | 56mA | -18V | -56mA | Regulated | 3kV | 12V | Fixed, Adjustable | 9.2mm | 11.1mm | 21.85mm | 9V | 18V | AM2G-Z Series | ||||||
Each | 20+4,920 $ 100+4,410 $ 200+4,090 $ 500+3,840 $ 1000+3,650 $ | ITE | SIP | - | 1W | 2 Output | 9V | 56mA | -9V | -56mA | - | 1kV | 5V | Fixed, Adjustable | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | AM1D-Z Series | ||||||
Each | 20+17,110 $ 100+15,410 $ 200+14,320 $ 500+13,460 $ 1000+12,780 $ | ITE | SIP | 2:1 | 2W | 2 Output | 18V | 56mA | -18V | -56mA | Regulated | 1kV | 12V | Fixed, Adjustable | 9.2mm | 11.1mm | 21.85mm | 9V | 18V | AM2G-Z Series | ||||||
Each | 20+4,920 $ 100+4,410 $ 200+4,090 $ 500+3,840 $ 1000+3,650 $ | ITE | SIP | - | 1W | 2 Output | 9V | 56mA | -9V | -56mA | - | 3kV | 12V | Fixed, Adjustable | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | AM1D-Z Series | ||||||
Each | 20+5,430 $ 100+4,870 $ 200+4,540 $ 500+4,240 $ 1000+4,040 $ | ITE | SIP | - | 1W | 2 Output | 9V | 56mA | -9V | -56mA | - | 3kV | 24V | Fixed, Adjustable | 6mm | 10mm | 19.5mm | 21.6V | 26.4V | AM1D-Z Series | ||||||
Each | 20+4,920 $ 100+4,410 $ 200+4,090 $ 500+3,840 $ 1000+3,650 $ | ITE | SIP | - | 1W | 2 Output | 9V | 56mA | -9V | -56mA | - | 3kV | 5V | Fixed, Adjustable | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | AM1D-Z Series | ||||||
Each | 26+4,620 $ 100+3,770 $ 250+3,470 $ 500+3,210 $ 1000+3,020 $ | ITE & Industrial | SIP-7, Module | - | 1W | 2 Output | 9V | 56mA | -9V | -56mA | Unregulated | 3kV | 12V | Fixed | 6mm | 10.16mm | 19.65mm | 10.8V | 13.2V | AM1DS-LPZ Series | ||||||
Each | 25+7,720 $ 100+6,310 $ 250+5,790 $ 500+5,380 $ 1000+5,050 $ | ITE & Industrial | SIP-7, Module | - | 1W | 2 Output | 9V | 56mA | -9V | -56mA | Unregulated | 1.5kV | 3.3V | Fixed | 6mm | 10mm | 19.5mm | 2.97V | 3.63V | AM1DS-EZ Series | ||||||
Each | 25+7,720 $ 100+6,310 $ 250+5,790 $ 500+5,380 $ 1000+5,050 $ | ITE & Industrial | SIP-7, Module | - | 1W | 2 Output | 9V | 56mA | -9V | -56mA | Unregulated | 3kV | 15V | Fixed | 6mm | 10mm | 19.5mm | 12V | 18V | AM1DS-EZ Series | ||||||
Each | 25+7,720 $ 100+6,310 $ 250+5,790 $ 500+5,380 $ 1000+5,050 $ | ITE & Industrial | SIP-7, Module | - | 1W | 2 Output | 9V | 56mA | -9V | -56mA | Unregulated | 1.5kV | 15V | Fixed | 6mm | 10mm | 19.5mm | 12V | 18V | AM1DS-EZ Series | ||||||
Each | 22+12,940 $ 100+10,600 $ 250+9,710 $ 500+9,010 $ 1000+8,470 $ | ITE & Industrial | SIP-8, Module | 2:1 | 1W | 2 Output | 9V | 56mA | -9V | -56mA | Regulated | 1.5kV | 24V | Fixed | 9.2mm | 10.6mm | 21.8mm | 18V | 36V | AM1G-EZ Series | ||||||
Each | 25+7,720 $ 100+6,310 $ 250+5,790 $ 500+5,380 $ 1000+5,050 $ | ITE & Industrial | SIP-7, Module | - | 1W | 2 Output | 9V | 56mA | -9V | -56mA | Unregulated | 3kV | 3.3V | Fixed | 6mm | 10mm | 19.5mm | 2.97V | 3.63V | AM1DS-EZ Series | ||||||
Each | 25+10,500 $ 100+8,580 $ 250+7,870 $ 500+7,320 $ 1000+6,870 $ | ITE, Industrial & Medical | SIP-7, Module | - | 1W | 2 Output | 9V | 56mA | 9V | -56mA | Unregulated | 6kV | 24V | Fixed | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | AM1DM-EZ Series | ||||||
Each | 26+4,620 $ 100+3,770 $ 250+3,470 $ 500+3,210 $ 1000+3,020 $ | ITE & Industrial | SIP-7, Module | - | 1W | 2 Output | 9V | 56mA | -9V | -56mA | Unregulated | 3kV | 5V | Fixed | 6mm | 10.16mm | 19.65mm | 4.5V | 5.5V | AM1DS-LPZ Series | ||||||
Each | 26+4,620 $ 100+3,770 $ 250+3,470 $ 500+3,210 $ 1000+3,020 $ | ITE & Industrial | SIP-7, Module | - | 1W | 2 Output | 9V | 56mA | -9V | -56mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10.16mm | 19.65mm | 21.6V | 26.4V | AM1DS-LPZ Series | ||||||
Each | 26+4,620 $ 100+3,770 $ 250+3,470 $ 500+3,210 $ 1000+3,020 $ | ITE & Industrial | SIP-7, Module | - | 1W | 2 Output | 9V | 56mA | -9V | -56mA | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.16mm | 19.65mm | 4.5V | 5.5V | AM1DS-LPZ Series | ||||||
Each | 25+10,500 $ 100+8,580 $ 250+7,870 $ 500+7,320 $ 1000+6,870 $ | ITE, Industrial & Medical | SIP-7, Module | - | 1W | 2 Output | 9V | 56mA | 9V | -56mA | Unregulated | 6kV | 12V | Fixed | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | AM1DM-EZ Series | ||||||
Each | 26+4,620 $ 100+3,770 $ 250+3,470 $ 500+3,210 $ 1000+3,020 $ | ITE & Industrial | SIP-7, Module | - | 1W | 2 Output | 9V | 56mA | -9V | -56mA | Unregulated | 1.5kV | 12V | Fixed | 6mm | 10.16mm | 19.65mm | 10.8V | 13.2V | AM1DS-LPZ Series | ||||||
Each | 26+4,620 $ 100+3,770 $ 250+3,470 $ 500+3,210 $ 1000+3,020 $ | ITE & Industrial | SIP-7, Module | - | 1W | 2 Output | 9V | 56mA | -9V | -56mA | Unregulated | 3kV | 24V | Fixed | 6mm | 10.16mm | 19.65mm | 21.6V | 26.4V | AM1DS-LPZ Series | ||||||