Isolated Through Hole DC / DC Converters :
5 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(5)
Output Current - Output 2
=-65mA
1
(4)
(3)
(1)
(1)
(4)
(3)
(2)
(1)
Power Supply Applications
(5)
DC / DC Converter Type
(5)
Input Ratio
(5)
Output Power Max
(5)
No. of Outputs
(5)
Output Voltage - Output 1
(5)
Output Current - Output 1
(5)
Output Voltage - Output 2
(5)
Output Regulation
(5)
Emballage
(5)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TDK-LAMBDA | Each | 1+21,060 $ 5+20,760 $ 10+20,440 $ | ITE | DIP | 4:1 | 1.56W | 2 Output | 12V | 65mA | -12V | -65mA | Regulated | 1.5kV | 48V | Fixed | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG1R5 Series | |||||
Each | 1+19,710 $ 10+19,260 $ | ITE | DIP | 4:1 | 1.56W | 2 Output | 12V | 65mA | -12V | -65mA | Regulated | 1.5kV | 24V | Fixed | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG1R5 Series | ||||||
Each | 1+19,710 $ 10+19,260 $ | ITE | DIP | 4:1 | 1.56W | 2 Output | 12V | 65mA | -12V | -65mA | Regulated | 1.5kV | 12V | Fixed | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG1R5 Series | ||||||
TDK-LAMBDA | Each | 1+26,290 $ 5+25,890 $ 10+25,470 $ 50+24,630 $ 100+23,800 $ | ITE | DIP | 4:1 | 1.56W | 2 Output | 12V | 65mA | -12V | -65mA | Regulated | 1.5kV | 24V | Fixed | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG1R5 Series | |||||
TDK-LAMBDA | Each | 1+26,290 $ 5+25,890 $ 10+25,470 $ 50+24,630 $ 100+23,800 $ | ITE | DIP | 4:1 | 1.56W | 2 Output | 12V | 65mA | -12V | -65mA | Regulated | 1.5kV | 12V | Fixed | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG1R5 Series | |||||