0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

10 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
27AM0069

RoHS

Each
1+22,020 $
10+20,840 $
25+20,350 $
ITE & Industrial
SIP
2W
2 Output
20V
80mA
-5V
-80mA
Unregulated
6.2kV
15V
Fixed
9.8mm
12.5mm
19.5mm
13.5V
16.5V
GD2 Series
27AM0061

RoHS

Each
1+22,380 $
5+21,780 $
10+21,190 $
25+20,590 $
50+20,180 $
Plus de tarifs
ITE & Industrial
SIP
2W
2 Output
20V
90mA
-3.5V
-80mA
Unregulated
6.2kV
12V
Fixed
9.8mm
12.5mm
19.5mm
10.8V
13.2V
GD2 Series
27AM0060

RoHS

Each
1+20,670 $
10+19,760 $
25+19,390 $
ITE & Industrial
SIP
2W
2 Output
20V
80mA
-5V
-80mA
Unregulated
6.2kV
12V
Fixed
9.8mm
12.5mm
19.5mm
10.8V
13.2V
GD2 Series
27AM0079

RoHS

Each
1+22,490 $
5+21,900 $
10+21,290 $
25+20,690 $
50+20,280 $
Plus de tarifs
ITE & Industrial
SIP
2W
2 Output
20V
90mA
-3.5V
-80mA
Unregulated
6.2kV
24V
Fixed
9.8mm
12.5mm
19.5mm
21.6V
26.4V
GD2 Series
27AM0070

RoHS

Each
1+18,550 $
10+17,740 $
25+17,420 $
ITE & Industrial
SIP
2W
2 Output
20V
90mA
-3.5V
-80mA
Unregulated
6.2kV
15V
Fixed
9.8mm
12.5mm
19.5mm
13.5V
16.5V
GD2 Series
27AM0078

RoHS

Each
1+16,230 $
5+15,900 $
10+15,580 $
25+15,250 $
50+14,940 $
Plus de tarifs
ITE & Industrial
SIP
2W
2 Output
20V
80mA
-5V
-80mA
Unregulated
6.2kV
24V
Fixed
9.8mm
12.5mm
19.5mm
21.6V
26.4V
GD2 Series
21AM2051

RoHS

Each
26+10,570 $
100+8,650 $
250+7,930 $
500+7,360 $
1000+6,910 $
ITE, Industrial & Medical
SIP-7, Module
2W
2 Output
12V
80mA
-12V
-80mA
Unregulated
6kV
12V
Fixed
9.8mm
12.5mm
19.5mm
10.8V
13.2V
AM2DM-LPZ Series
21AM2072

RoHS

Each
26+10,570 $
100+8,650 $
250+7,930 $
500+7,360 $
1000+6,910 $
ITE, Industrial & Medical
SIP-7, Module
2W
2 Output
12V
80mA
-12V
-80mA
Unregulated
6kV
24V
Fixed
9.8mm
12.5mm
19.5mm
21.6V
26.4V
AM2DM-LPZ Series
21AM2038

RoHS

Each
26+10,570 $
100+8,650 $
250+7,930 $
500+7,360 $
1000+6,910 $
ITE, Industrial & Medical
SIP-7, Module
2W
2 Output
12V
80mA
-12V
-80mA
Unregulated
6kV
5V
Fixed
9.8mm
12.5mm
19.5mm
4.5V
5.5V
AM2DM-LPZ Series
21AM2030

RoHS

Each
26+9,780 $
100+7,980 $
250+7,320 $
500+6,800 $
1000+6,400 $
ITE & Industrial
SIP-7, Module
2W
2 Output
15V
100mA
-8V
-80mA
-
4kV
12V
Fixed
9.8mm
12mm
19.5mm
9V
15V
AM2DG-LPZ Series
1-10 sur 10 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER