Isolated Through Hole DC / DC Converters :
14 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(14)
Output Current - Output 2
=-83.3mA
1
(4)
(3)
(1)
(1)
(4)
(3)
(2)
(1)
Power Supply Applications
(14)
DC / DC Converter Type
(14)
Output Power Max
(14)
No. of Outputs
(14)
Output Voltage - Output 1
(14)
Output Current - Output 1
(14)
Output Voltage - Output 2
(14)
Isolation Voltage
(4)
(5)
(3)
(2)
Input Voltage DC Nom
(4)
(6)
(4)
Emballage
(14)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+6,120 $ 100+5,500 $ 200+5,100 $ 500+4,800 $ 1000+4,560 $ | ITE | SIP | 2W | 2 Output | 12V | 83.3mA | -12V | -83.3mA | 1kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | AM2D-Z Series | ||||||
57AK2756 RoHS | Each | 1+15,650 $ 5+13,920 $ 10+11,830 $ 50+10,780 $ 100+10,080 $ | ITE | SIP | 2W | 2 Output | 12V | 83.3mA | -12V | -83.3mA | 1kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | AM2D-Z Series | |||||
Each | 1+14,210 $ 100+12,780 $ 200+11,890 $ 500+11,160 $ 1000+10,600 $ | ITE | SIP | 2W | 2 Output | 12V | 83.3mA | -12V | -83.3mA | 5.2kV | 12V | Fixed | 7.2mm | 10mm | 19.5mm | 10.8V | 13.2V | AM2DS-Z Series | ||||||
57AK2764 RoHS | Each | 1+17,160 $ 5+15,270 $ 10+12,970 $ 50+11,830 $ 100+11,070 $ | ITE | SIP | 2W | 2 Output | 12V | 83.3mA | -12V | -83.3mA | 3kV | 24V | Fixed | 6mm | 10mm | 19.5mm | 21.6V | 26.4V | AM2D-Z Series | |||||
Each | 1+6,120 $ 100+5,500 $ 200+5,100 $ 500+4,800 $ 1000+4,560 $ | ITE | SIP | 2W | 2 Output | 12V | 83.3mA | -12V | -83.3mA | 3kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | AM2D-Z Series | ||||||
57AK2755 RoHS | Each | 1+15,700 $ 5+13,950 $ 10+11,860 $ 50+10,820 $ 100+10,120 $ | ITE | SIP | 2W | 2 Output | 12V | 83.3mA | -12V | -83.3mA | 3kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | AM2D-Z Series | |||||
Each | 1+6,120 $ 100+5,500 $ 200+5,100 $ 500+4,800 $ 1000+4,560 $ | ITE | SIP | 2W | 2 Output | 12V | 83.3mA | -12V | -83.3mA | 3kV | 5V | Fixed, Adjustable | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | AM2D-Z Series | ||||||
Each | 1+9,630 $ 100+8,670 $ 200+8,050 $ 500+7,550 $ 1000+7,170 $ | ITE | SIP | 2W | 2 Output | 12V | 83.3mA | -12V | -83.3mA | 5.2kV | 5V | Fixed, Adjustable | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | AM2D-Z Series | ||||||
Each | 1+9,630 $ 100+8,670 $ 200+8,050 $ 500+7,550 $ 1000+7,170 $ | ITE | SIP | 2W | 2 Output | 12V | 83.3mA | -12V | -83.3mA | 6kV | 12V | Fixed, Adjustable | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | AM2D-Z Series | ||||||
57AK2745 RoHS | Each | 1+15,700 $ 5+13,950 $ 10+11,860 $ 50+10,820 $ 100+10,120 $ | ITE | SIP | 2W | 2 Output | 12V | 83.3mA | -12V | -83.3mA | 1kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | AM2D-Z Series | |||||
57AK2772 RoHS | Each | 1+18,380 $ 5+18,240 $ 10+18,100 $ 50+17,950 $ 100+17,810 $ | ITE | SIP | 2W | 2 Output | 12V | 83.3mA | -12V | -83.3mA | 5.2kV | 12V | Fixed | 7.2mm | 10mm | 19.5mm | 10.8V | 13.2V | AM2DS-Z Series | |||||
Each | 1+7,070 $ 100+6,360 $ 200+5,890 $ 500+5,520 $ 1000+5,240 $ | ITE | SIP | 2W | 2 Output | 12V | 83.3mA | -12V | -83.3mA | 1kV | 24V | Fixed, Adjustable | 6mm | 10mm | 19.5mm | 21.6V | 26.4V | AM2D-Z Series | ||||||
Each | 1+10,910 $ 100+9,800 $ 200+9,110 $ 500+8,550 $ 1000+8,120 $ | ITE | SIP | 2W | 2 Output | 12V | 83.3mA | -12V | -83.3mA | 6kV | 24V | Fixed, Adjustable | 6mm | 10mm | 19.5mm | 21.6V | 26.4V | AM2D-Z Series | ||||||
Each | 1+7,070 $ 100+6,360 $ 200+5,890 $ 500+5,520 $ 1000+5,240 $ | ITE | SIP | 2W | 2 Output | 12V | 83.3mA | -12V | -83.3mA | 3kV | 24V | Fixed | 6mm | 10mm | 19.5mm | 21.6V | 26.4V | AM2D-Z Series | ||||||