0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

21 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
14AM3695

RoHS

Each
10+54,770 $
25+50,190 $
50+46,630 $
100+45,090 $
250+43,560 $
ITE, Industrial & Medical
DIP-16, Module
2:1
2W
2 Output
12VDC
83mA
-12V
-83mA
Regulated
5kV
12V
Fixed
14.4mm
10.2mm
24.3mm
9V
18V
REM2A Series
14AM3727

RoHS

Each
10+55,860 $
25+51,180 $
50+47,540 $
100+45,980 $
250+44,420 $
ITE, Industrial & Medical
DIP-16, Module
2:1
2W
2 Output
12VDC
83mA
-12V
-83mA
Regulated
5kV
48V
Fixed
14.4mm
10.2mm
24.3mm
36V
75V
REM2A Series
14AM3679

RoHS

Each
10+54,770 $
25+50,190 $
50+46,630 $
100+45,090 $
250+43,560 $
ITE, Industrial & Medical
DIP-16, Module
2:1
2W
2 Output
12VDC
83mA
-12V
-83mA
Regulated
5kV
5V
Fixed
14.4mm
10.2mm
24.3mm
4.5V
12V
REM2A Series
14AM3711

RoHS

Each
10+55,860 $
25+51,180 $
50+47,540 $
100+45,980 $
250+44,420 $
ITE, Industrial & Medical
DIP-16, Module
2:1
2W
2 Output
12VDC
83mA
-12V
-83mA
Regulated
5kV
24V
Fixed
14.4mm
10.2mm
24.3mm
18V
36V
REM2A Series
28AK1549

RoHS

Each
10+21,700 $
100+19,530 $
200+18,170 $
500+17,060 $
1000+16,180 $
ITE
DIP
2:1
3W
2 Output
18V
83mA
-18V
-83mA
-
1.5kV
12V
Fixed, Adjustable
20.32mm
10.16mm
31.75mm
9V
18V
AM3T-Z Series
28AK0175

RoHS

Each
20+17,110 $
100+15,410 $
200+14,320 $
500+13,460 $
1000+12,780 $
ITE
SIP
2:1
2W
2 Output
12VDC
83mA
-12V
-83mA
Regulated
1kV
24V
Fixed, Adjustable
9.2mm
11.1mm
21.85mm
18V
36V
AM2G-Z Series
28AK0206

RoHS

Each
20+17,110 $
100+15,410 $
200+14,320 $
500+13,460 $
1000+12,780 $
ITE
SIP
2:1
2W
2 Output
12VDC
83mA
-12V
-83mA
Regulated
3kV
48V
Fixed, Adjustable
9.2mm
11.1mm
21.85mm
36V
72V
AM2G-Z Series
57AK2783

RoHS

Each
1+39,660 $
5+36,480 $
10+32,570 $
50+30,390 $
100+28,920 $
ITE
SIP
4:1
2W
2 Output
12VDC
83mA
-12V
-83mA
-
1.6kV
24V
Fixed
9.2mm
11.1mm
21.85mm
9V
36V
AM2GH-Z Series
28AK0174

RoHS

Each
20+17,110 $
100+15,410 $
200+14,320 $
500+13,460 $
1000+12,780 $
ITE
SIP
2:1
2W
2 Output
12VDC
83mA
-12V
-83mA
Regulated
3kV
24V
Fixed, Adjustable
9.2mm
11.1mm
21.85mm
18V
36V
AM2G-Z Series
21AM2347

RoHS

Each
23+15,810 $
100+12,920 $
250+11,830 $
500+11,000 $
1000+10,330 $
ITE & Industrial
SIP-8, Module
2:1
3W
2 Output
15V
83mA
-15V
-83mA
Regulated
1.5kV
5V
Fixed
9.5mm
12mm
22mm
4.5V
9V
AM3G-LPZ Series
21AM2113

RoHS

Each
26+6,880 $
100+5,630 $
250+5,160 $
500+4,790 $
1000+4,510 $
ITE & Industrial
SIP-7, Module
-
2W
2 Output
12VDC
83mA
-12V
-83mA
Unregulated
3kV
12V
Fixed
7.05mm
10.16mm
19.65mm
10.8V
13.2V
AM2DS-LPZ Series
21AM2149

RoHS

Each
26+6,880 $
100+5,630 $
250+5,160 $
500+4,790 $
1000+4,510 $
ITE & Industrial
SIP-7, Module
-
2W
2 Output
12VDC
83mA
-12V
-83mA
Unregulated
3kV
24V
Fixed
7.05mm
10.16mm
19.65mm
21.6V
26.4V
AM2DS-LPZ Series
21AM2234

RoHS

Each
10+7,000 $
100+5,720 $
250+5,240 $
500+4,870 $
1000+4,580 $
ITE & Industrial
DIP-14, Module
-
2W
2 Output
12VDC
83mA
-12V
-83mA
Unregulated
3kV
5V
Fixed
9.8mm
8mm
19.5mm
4.5V
5.5V
AM2M-LPZ Series
21AM2114

RoHS

Each
26+5,430 $
100+4,440 $
250+4,060 $
500+3,770 $
1000+3,550 $
ITE & Industrial
SIP-7, Module
-
2W
2 Output
12VDC
83mA
-12V
-83mA
Unregulated
1.5kV
12V
Fixed
7.05mm
10.16mm
19.65mm
10.8V
13.2V
AM2DS-LPZ Series
21AM2261

RoHS

Each
10+7,000 $
100+5,720 $
250+5,240 $
500+4,870 $
1000+4,580 $
ITE & Industrial
DIP-14, Module
-
2W
2 Output
12VDC
83mA
-12V
-83mA
Unregulated
3kV
24V
Fixed
9.8mm
8mm
19.5mm
21.6V
26.4V
AM2M-LPZ Series
21AM2093

RoHS

Each
26+5,430 $
100+4,440 $
250+4,060 $
500+3,770 $
1000+3,550 $
ITE & Industrial
SIP-7, Module
-
2W
2 Output
12VDC
83mA
-12V
-83mA
Unregulated
1.5kV
5V
Fixed
7.05mm
10.16mm
19.65mm
4.5V
5.5V
AM2DS-LPZ Series
21AM2346

RoHS

Each
23+16,170 $
100+13,220 $
250+12,110 $
500+11,250 $
1000+10,580 $
ITE & Industrial
SIP-8, Module
2:1
3W
2 Output
15V
83mA
-15V
-83mA
Regulated
3kV
5V
Fixed
9.5mm
12mm
22mm
4.5V
9V
AM3G-LPZ Series
21AM2245

RoHS

Each
10+7,000 $
100+5,720 $
250+5,240 $
500+4,870 $
1000+4,580 $
ITE & Industrial
DIP-14, Module
-
2W
2 Output
12VDC
83mA
-12V
-83mA
Unregulated
3kV
12V
Fixed
9.8mm
8mm
19.5mm
10.8V
13.2V
AM2M-LPZ Series
21AM2092

RoHS

Each
26+6,880 $
100+5,630 $
250+5,160 $
500+4,790 $
1000+4,510 $
ITE & Industrial
SIP-7, Module
-
2W
2 Output
12VDC
83mA
-12V
-83mA
Unregulated
3kV
5V
Fixed
7.05mm
10.16mm
19.65mm
4.5V
5.5V
AM2DS-LPZ Series
21AM2150

RoHS

Each
26+5,430 $
100+4,440 $
250+4,060 $
500+3,770 $
1000+3,550 $
ITE & Industrial
SIP-7, Module
-
2W
2 Output
12VDC
83mA
-12V
-83mA
Unregulated
1.5kV
24V
Fixed
7.05mm
10.16mm
19.65mm
21.6V
26.4V
AM2DS-LPZ Series
21AM2254

RoHS

Each
10+7,000 $
100+5,720 $
250+5,240 $
500+4,870 $
1000+4,580 $
ITE & Industrial
DIP-14, Module
-
2W
2 Output
12VDC
83mA
-12V
-83mA
Unregulated
3kV
15V
Fixed
9.8mm
8mm
19.5mm
13.5V
16.5V
AM2M-LPZ Series
1-21 sur 21 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER