Isolated Through Hole DC / DC Converters :
55 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(21)
(3)
(31)
Output Power Max
=1.5W
1
(32)
(1)
(5)
(29)
(2230)
(1)
(10)
(55)
Power Supply Applications
(54)
(1)
DC / DC Converter Type
(34)
(21)
Input Ratio
(3)
(3)
(17)
(32)
No. of Outputs
(38)
(17)
Output Voltage - Output 1
(4)
(17)
(8)
(26)
Output Current - Output 1
(13)
(4)
(13)
(4)
(17)
(4)
Output Voltage - Output 2
(13)
(4)
Output Current - Output 2
(6)
(7)
(4)
Output Regulation
(14)
Emballage
(55)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
05M6926 RoHS | Each | 1+18,820 $ 10+17,880 $ | ITE | DIP | 2:1 | 1.5W | 1 Output | 5V | 300mA | - | - | - | 500V | 24V | CE, CSA, UL | Fixed, Adjustable | 16.51mm | 8.5mm | Through Hole | 16.6mm | 18V | 36V | - | |||||
TDK-LAMBDA | Each | 1+25,820 $ 5+25,350 $ 10+24,880 $ 50+24,430 $ 100+23,970 $ | ITE | DIP | 2:1 | 1.5W | 1 Output | 5V | 300mA | - | - | - | 500V | 12V | - | Fixed, Adjustable | 16.51mm | 8.5mm | - | 16.6mm | 9V | 18V | CC-E Series | |||||
TDK-LAMBDA | Each | 1+27,940 $ 50+25,610 $ 100+23,700 $ 250+22,230 $ 500+20,950 $ | ITE | DIP | 2:1 | 1.5W | 1 Output | 5V | 300mA | - | - | - | 500V | 24V | - | Fixed, Adjustable | 16.51mm | 8.5mm | - | 16.6mm | 18V | 36V | CC-E Series | |||||
TDK-LAMBDA | Each | 1+23,810 $ 5+23,420 $ 10+23,020 $ 50+22,610 $ 100+22,200 $ | ITE | DIP | 4:1 | 1.5W | 1 Output | 5V | 300mA | - | - | Regulated | 1.5kV | 12V | - | Fixed, Adjustable | 10.4mm | 11.5mm | - | 15.7mm | 4.5V | 18V | CCG1R5 Series | |||||
TDK-LAMBDA | Each | 1+24,400 $ 5+23,980 $ 10+23,580 $ 50+23,160 $ 100+22,750 $ | ITE | DIP | 4:1 | 1.5W | 1 Output | 5V | 300mA | - | - | Regulated | 1.5kV | 24V | - | Fixed, Adjustable | 10.4mm | 11.5mm | - | 15.7mm | 9V | 36V | CCG1R5 Series | |||||
TDK-LAMBDA | Each | 1+26,350 $ 5+25,940 $ 10+25,520 $ 50+23,840 $ 100+23,440 $ | ITE | DIP | 4:1 | 1.5W | 1 Output | 5V | 300mA | - | - | Regulated | 1.5kV | 48V | - | Fixed, Adjustable | 10.4mm | 11.5mm | - | 15.7mm | 18V | 76V | CCG1R5 Series | |||||
TDK-LAMBDA | Each | 1+21,060 $ 5+20,710 $ | ITE | DIP | 4:1 | 1.5W | 1 Output | 15V | 100mA | - | - | Regulated | 1.5kV | 12V | - | Fixed, Adjustable | 10.4mm | 11.5mm | - | 15.7mm | 4.5V | 18V | CCG1R5 Series | |||||
85AK2558 RoHS | Each | 1+22,890 $ 5+22,150 $ 10+21,850 $ 25+21,570 $ 50+21,350 $ Plus de tarifs | ITE | SIP | 4:1 | 1.5W | 2 Output | 15V | 50mA | -15V | 50mA | - | 1.5kV | 48V | - | Fixed | 8.5mm | 12mm | - | 17mm | 18V | 76V | MGFW1R5 Series | |||||
85AK2731 RoHS | Each | 1+26,710 $ 5+26,250 $ 10+25,770 $ 25+25,060 $ 50+24,560 $ Plus de tarifs | ITE | SIP | 10:1 | 1.5W | 1 Output | 5V | 300mA | - | - | - | 1.5kV | 24V | - | Fixed | 8.5mm | 12mm | - | 17mm | 6V | 60V | MGXS1R5 Series | |||||
85AK2493 RoHS | Each | 1+22,980 $ 5+22,230 $ 10+21,910 $ 25+21,420 $ 50+21,200 $ Plus de tarifs | ITE | SIP | 4:1 | 1.5W | 1 Output | 15V | 100mA | - | - | - | 1.5kV | 48V | - | Fixed | 8.5mm | 12mm | - | 17mm | 18V | 76V | MGFS1R5 Series | |||||
85AK2607 RoHS | Each | 1+21,670 $ 5+21,060 $ 10+20,790 $ 25+20,440 $ 50+20,190 $ Plus de tarifs | ITE | SIP | 4:1 | 1.5W | 1 Output | 15V | 100mA | - | - | - | 1.5kV | 48V | - | Fixed | 8.5mm | 12mm | - | 17mm | 36V | 76V | MGS1R5 Series | |||||
85AK2740 RoHS | Each | 1+19,850 $ 5+19,310 $ 10+18,750 $ 25+18,230 $ 50+17,740 $ Plus de tarifs | ITE | SIP | 10:1 | 1.5W | 2 Output | 15V | 50mA | -15V | 50mA | - | 1.5kV | 24V | - | Fixed | 8.5mm | 12mm | - | 17mm | 6V | 60V | MGXW1R5 Series | |||||
85AK2489 RoHS | Each | 1+22,930 $ 5+22,390 $ 10+22,060 $ 25+21,570 $ 50+21,350 $ Plus de tarifs | ITE | SIP | 4:1 | 1.5W | 1 Output | 15V | 100mA | - | - | - | 1.5kV | 24V | - | Fixed | 8.5mm | 12mm | - | 17mm | 9V | 36V | MGFS1R5 Series | |||||
85AK2682 RoHS | Each | 1+19,640 $ 5+19,190 $ 10+19,110 $ 25+18,760 $ 50+18,510 $ Plus de tarifs | ITE | SIP | 4:1 | 1.5W | 2 Output | 15V | 50mA | -15V | 50mA | - | 1.5kV | 5V | - | Fixed | 8.5mm | 12mm | - | 17mm | 4.5V | 9V | MGW1R5 Series | |||||
Each | 153+55,160 $ | Medical | DIP | 1:1 | 1.5W | 1 Output | 12V | 125mA | - | - | - | 8kV | 12V | CSA, IEC, UL | Fixed | 20.45mm | 10.16mm | Through Hole | 32.26mm | 10.8V | 13.2V | - | ||||||
Each | 1+22,340 $ 10+21,250 $ | ITE | DIP | 2:1 | 1.5W | 1 Output | 3.3V | 400mA | - | - | - | 500V | 48V | CE, CSA, UL | Fixed, Adjustable | 16.51mm | 8.5mm | Through Hole | 16.6mm | 36V | 76V | - | ||||||
MURATA POWER SOLUTIONS | Each | 153+55,160 $ | ITE | DIP | 1:1 | 1.5W | 1 Output | 15V | 100mA | - | - | - | 8kV | 12V | CSA, IEC, UL | Fixed | 20.45mm | 10.16mm | Through Hole | 32.26mm | 10.8V | 13.2V | - | |||||
TDK-LAMBDA | Each | 1+19,660 $ 5+19,330 $ 10+18,960 $ 50+18,630 $ 100+18,300 $ | ITE | DIP | 2:1 | 1.5W | 1 Output | 5V | 300mA | - | - | - | 500V | 5V | - | Fixed, Adjustable | 16.51mm | 8.5mm | - | 16.6mm | 4.5V | 9V | CC-E Series | |||||
Each | 1+22,340 $ 10+21,250 $ | ITE | DIP | 2:1 | 1.5W | 1 Output | 3.3V | 400mA | - | - | - | 500V | 24V | CE, CSA, UL | Fixed, Adjustable | 16.51mm | 8.5mm | Through Hole | 16.6mm | 18V | 36V | - | ||||||
MURATA POWER SOLUTIONS | Each | 153+55,160 $ | ITE | DIP | 1:1 | 1.5W | 1 Output | 5V | 300mA | - | - | - | 8kV | 5V | CSA, IEC, UL | Fixed | 20.45mm | 10.16mm | Through Hole | 32.26mm | 4.5V | 5.5V | - | |||||
Each | 1+22,340 $ 10+21,250 $ | ITE | DIP | 2:1 | 1.5W | 1 Output | 5V | 300mA | - | - | - | 500V | 5V | CE, CSA, UL | Fixed, Adjustable | 16.51mm | 8.5mm | Through Hole | 16.6mm | 4.5V | 9V | - | ||||||
TDK-LAMBDA | Each | 1+24,090 $ 5+23,480 $ 10+22,830 $ 50+22,430 $ 100+22,040 $ | ITE | DIP | 2:1 | 1.5W | 1 Output | 5V | 300mA | - | - | - | 500V | 48V | - | Fixed, Adjustable | 16.51mm | 8.5mm | - | 16.6mm | 36V | 76V | CC-E Series | |||||
TDK-LAMBDA | Each | 1+24,090 $ 5+23,480 $ 10+22,830 $ 50+22,430 $ 100+22,040 $ | ITE | DIP | 2:1 | 1.5W | 1 Output | 12V | 125mA | - | - | - | 500V | 24V | - | Fixed, Adjustable | 16.51mm | 8.5mm | - | 16.6mm | 18V | 36V | CC-E Series | |||||
TDK-LAMBDA | Each | 1+24,090 $ 5+23,660 $ 10+23,230 $ 50+22,810 $ 100+22,370 $ | ITE | DIP | 2:1 | 1.5W | 2 Output | 12V | 60mA | -12V | 60mA | - | 500V | 5V | - | Fixed, Adjustable | 16.51mm | 8.5mm | - | 16.6mm | 4.5V | 9V | CC-E Series | |||||
TDK-LAMBDA | Each | 1+24,090 $ 5+23,660 $ 10+23,230 $ 50+22,810 $ 100+22,370 $ | ITE | DIP | 2:1 | 1.5W | 2 Output | 12V | 60mA | -12V | 60mA | - | 500V | 48V | - | Fixed, Adjustable | 16.51mm | 8.5mm | - | 16.6mm | 36V | 76V | CC-E Series | |||||