0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

15 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
58T3412

RoHS

Each
1+328,950 $
10+305,390 $
ITE
Quarter Brick, DIP
3:1
100.8W
1 Output
24V
4.2A
-
24V
-
Fixed, Adjustable
36.8mm
Through Hole
12.7mm
57.9mm
14.4V
36V
-
23X5804

RoHS

Each
1+218,960 $
ITE
Quarter Brick
2:1
100.8W
1 Output
12V
8.4A
-
-
CSA, UL
Fixed, Adjustable
37.2mm
Through Hole
12.7mm
58.3mm
200V
425V
-
70R1000

RoHS

Each
1+239,000 $
10+228,230 $
ITE
Quarter Brick
3:1
100.8W
1 Output
24V
4.2A
-
110V
CE, CSA, UL
Fixed, Adjustable
36.8mm
Through Hole
12.7mm
57.9mm
60V
160V
-
23X5806

RoHS

Each
1+218,960 $
ITE
Quarter Brick
2:1
100.8W
1 Output
48V
2.1A
-
-
CSA, UL
Fixed, Adjustable
37.2mm
Through Hole
12.7mm
58.3mm
200V
425V
-
23X5805

RoHS

Each
1+218,960 $
-
Quarter Brick
-
100.8W
1 Output
24V
4.2A
-
-
-
Fixed, Adjustable
37.2mm
Through Hole
12.7mm
58.3mm
200V
425V
PH-A Series
70R0998

RoHS

Each
1+239,000 $
10+228,230 $
ITE
Quarter Brick
3:1
100.8W
1 Output
12V
8.4A
-
110V
CE, CSA, UL
Fixed, Adjustable
36.8mm
Through Hole
12.7mm
57.9mm
60V
160V
-
58T3411

RoHS

Each
1+328,950 $
10+305,390 $
ITE
Quarter Brick, DIP
3:1
100.8W
1 Output
12V
8.4A
-
24V
-
Fixed, Adjustable
36.8mm
Through Hole
12.7mm
57.9mm
14.4V
36V
-
69AC4294

RoHS

Each
1+261,600 $
10+248,490 $
ITE
Quarter Brick, DIP
-
100.8W
1 Output
24V
4.2A
3kV
110V
-
Fixed, Adjustable
36.8mm
-
12.7mm
57.9mm
60V
160V
CN-A110 Series
69AC4292

RoHS

Each
1+261,600 $
10+248,490 $
ITE
Quarter Brick, DIP
-
100.8W
1 Output
12V
8.4A
3kV
110V
-
Fixed, Adjustable
36.8mm
-
12.7mm
57.9mm
60V
160V
CN-A110 Series
69AC4296

RoHS

Each
1+334,330 $
10+309,200 $
ITE
Quarter Brick
-
100.8W
1 Output
12V
8.4A
3kV
24V
-
Fixed, Adjustable
57.9mm
-
12.7mm
36.8mm
14.4V
36V
CN-A24 Series
69AC4297

RoHS

Each
1+334,330 $
10+309,200 $
ITE
Quarter Brick
-
100.8W
1 Output
24V
4.2A
3kV
24V
-
Fixed, Adjustable
57.9mm
-
12.7mm
36.8mm
14.4V
36V
CN-A24 Series
85AK2225

RoHS

Each
1+115,080 $
5+111,050 $
10+109,050 $
ITE
DIP
-
100.8W
1 Output
24V
4.2A
2.25kV
24V
-
Fixed
22.86mm
-
10.5mm
33mm
18V
36V
CHS120 Series
85AK2233

RoHS

Each
1+147,300 $
5+134,560 $
10+132,710 $
25+129,680 $
50+123,600 $
Plus de tarifs
ITE
DIP
-
100.8W
1 Output
24V
4.2A
2.25kV
48V
-
Fixed
22.86mm
-
10.5mm
33mm
36V
76V
CHS120 Series
85AK2234

RoHS

Each
1+174,350 $
5+159,270 $
10+157,070 $
25+153,490 $
50+146,300 $
Plus de tarifs
ITE
DIP
-
100.8W
1 Output
24V
4.2A
2.25kV
48V
-
Fixed
23.36mm
-
12.7mm
33.5mm
36V
76V
CHS120 Series
85AK2226

RoHS

Each
1+134,810 $
5+132,720 $
10+130,620 $
25+128,190 $
50+126,380 $
Plus de tarifs
ITE
DIP
-
100.8W
1 Output
24V
4.2A
2.25kV
24V
-
Fixed
23.36mm
-
12.7mm
33.5mm
18V
36V
CHS120 Series
1-15 sur 15 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER