Isolated Through Hole DC / DC Converters :
4 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(2)
(2)
Output Power Max
=132W
1
(32)
(1)
(5)
(29)
(2230)
(1)
(10)
(55)
Power Supply Applications
(4)
DC / DC Converter Type
(2)
(2)
Input Ratio
(2)
No. of Outputs
(4)
Output Voltage - Output 1
(3)
(1)
Output Current - Output 1
(1)
(3)
Output Regulation
(4)
Isolation Voltage
(2)
(2)
Input Voltage DC Nom
(4)
Emballage
(4)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+134,970 $ 10+132,590 $ | ITE | Quarter Brick, DIP | - | 132W | 1 Output | 3.3V | 40A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 36.83mm | 11.94mm | - | 57.91mm | 36V | 75V | iQE Series | ||||||
Each | 1+139,170 $ 10+136,860 $ | ITE | Quarter Brick, DIP | - | 132W | 1 Output | 12V | 11A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 36.83mm | 11.94mm | - | 57.91mm | 18V | 60V | iQE Series | ||||||
80Y5677 | Each | Prix non disponible. Veuillez contacter le service clientèle. | ITE | Eighth Brick | 2:1 | 132W | 1 Output | 3.3V | 40A | Regulated | 2.25kV | 48V | Fixed | 58.4mm | 11.4mm | Through Hole | 22.9mm | 36V | 75V | DBE Series | |||||
80Y5725 | Each | Prix non disponible. Veuillez contacter le service clientèle. | ITE | Eighth Brick | 2:1 | 132W | 1 Output | 3.3V | 40A | Regulated | 2.25kV | 48V | Fixed | 58.4mm | 11.4mm | Through Hole | 22.9mm | 36V | 75V | DVE Series | |||||