Isolated Through Hole DC / DC Converters :
27 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(10)
(2)
(2)
(13)
Output Power Max
=15.6W
1
(32)
(1)
(5)
(29)
(2230)
(1)
(10)
(55)
Power Supply Applications
(25)
DC / DC Converter Type
(25)
Input Ratio
(3)
(20)
No. of Outputs
(18)
(9)
Output Voltage - Output 1
(1)
(26)
Output Current - Output 1
(9)
(16)
(1)
Output Voltage - Output 2
(9)
Output Current - Output 2
(7)
(2)
Isolation Voltage
(18)
(5)
(1)
(3)
Emballage
(27)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
89AM5182 RoHS | PULSE ELECTRONICS | Each | 1+36,610 $ 5+33,990 $ 10+32,440 $ 25+30,700 $ 50+28,520 $ Plus de tarifs | ITE | DIP | - | 15.6W | 1 Output | 12V | 1.3A | - | - | 1.5kV | 24V | - | Fixed | 25.4mm | 10.2mm | - | 25.4mm | 9V | 36V | BRAxx Series | ||||
89AM5183 RoHS | PULSE ELECTRONICS | Each | 1+36,610 $ 5+33,990 $ 10+32,440 $ 25+30,700 $ 50+28,520 $ Plus de tarifs | ITE | DIP | - | 15.6W | 1 Output | 5V | 3A | - | - | 1.5kV | 48V | - | Fixed | 25.4mm | 10.2mm | - | 25.4mm | 18V | 75V | BRAxx Series | ||||
85AK2634 RoHS | Each | 1+49,000 $ 5+47,640 $ 10+46,610 $ 25+45,560 $ 50+44,660 $ Plus de tarifs | ITE | DIP | 4:1 | 15.6W | 1 Output | 12V | 1.3A | - | - | 1.5kV | 48V | - | Fixed | 25.4mm | 9.9mm | - | 25.4mm | 36V | 76V | MGS15 Series | |||||
85AK2704 RoHS | Each | 1+70,870 $ 5+68,520 $ 10+67,540 $ 25+66,370 $ 50+65,650 $ Plus de tarifs | ITE | DIP | 4:1 | 15.6W | 2 Output | 12V | 650mA | -12V | 650mA | 1.5kV | 48V | - | Fixed | 25.4mm | 9.9mm | - | 25.4mm | 36V | 76V | MGW15 Series | |||||
85AK2626 RoHS | Each | 1+49,000 $ 5+47,640 $ 10+46,610 $ 25+45,560 $ 50+44,660 $ Plus de tarifs | ITE | DIP | 4:1 | 15.6W | 1 Output | 12V | 1.3A | - | - | 1.5kV | 12V | - | Fixed | 25.4mm | 9.9mm | - | 25.4mm | 9V | 18V | MGS15 Series | |||||
85AK2508 RoHS | Each | 1+52,190 $ 5+50,750 $ 10+49,640 $ 25+48,520 $ 50+47,610 $ Plus de tarifs | ITE | DIP | 4:1 | 15.6W | 1 Output | 12V | 1.3A | - | - | 1.5kV | 48V | - | Fixed | 25.4mm | 9.9mm | - | 25.4mm | 18V | 76V | MGFS15 Series | |||||
85AK2567 RoHS | Each | 1+76,100 $ 5+73,390 $ 10+71,360 $ 25+69,930 $ 50+68,500 $ Plus de tarifs | ITE | DIP | 4:1 | 15.6W | 2 Output | 12V | 650mA | -12V | 650mA | 1.5kV | 48V | - | Fixed | 25.4mm | 9.9mm | - | 25.4mm | 18V | 76V | MGFW15 Series | |||||
85AK2630 RoHS | Each | 1+49,000 $ 5+47,640 $ 10+46,610 $ 25+45,560 $ 50+44,660 $ Plus de tarifs | ITE | DIP | 4:1 | 15.6W | 1 Output | 12V | 1.3A | - | - | 1.5kV | 24V | - | Fixed | 25.4mm | 9.9mm | - | 25.4mm | 18V | 36V | MGS15 Series | |||||
85AK2701 RoHS | Each | 1+49,000 $ 5+47,640 $ 10+46,610 $ 25+45,560 $ 50+44,660 $ Plus de tarifs | ITE | DIP | 4:1 | 15.6W | 2 Output | 12V | 650mA | -12V | 650mA | 1.5kV | 24V | - | Fixed | 25.4mm | 9.9mm | - | 25.4mm | 18V | 36V | MGW15 Series | |||||
Each | 1+40,710 $ | ITE | DIP | 4:1 | 15.6W | 2 Output | 12V | 650mA | -12V | 650mA | 1.5kV | 24V | - | Fixed | 25.4mm | 9.9mm | Through Hole | 25.4mm | 9V | 36V | CCG15 Series | ||||||
Each | 1+40,710 $ | ITE | DIP | 4:1 | 15.6W | 2 Output | 12V | 650mA | -12V | 650mA | 1.5kV | 48V | - | Fixed | 25.4mm | 9.9mm | Through Hole | 25.4mm | 18V | 76V | CCG15 Series | ||||||
Each | 1+92,160 $ 10+89,030 $ | ITE | DIP | 2:1 | 15.6W | 1 Output | 12V | 1.3A | - | - | 1.6kV | 12V | CE, UL | Fixed, Adjustable | 25.4mm | 9.91mm | Through Hole | 25.4mm | 9V | 18V | - | ||||||
Each | 1+92,160 $ 10+89,030 $ | ITE | DIP | 2:1 | 15.6W | 1 Output | 12V | 1.3A | - | - | 1.6kV | 24V | CE, UL | Fixed, Adjustable | 25.4mm | 9.91mm | Through Hole | 25.4mm | 18V | 36V | - | ||||||
Each | 1+102,100 $ 10+98,970 $ | ITE | DIP | 4:1 | 15.6W | 1 Output | 12V | 1.3A | - | - | 1.6kV | 48V | CE, UL | Fixed, Adjustable | 25.4mm | 9.91mm | Through Hole | 25.4mm | 18V | 75V | - | ||||||
Each | 1+102,100 $ 10+98,970 $ | ITE | DIP | 4:1 | 15.6W | 1 Output | 12V | 1.3A | - | - | 1.6kV | 24V | CE, UL | Fixed, Adjustable | 25.4mm | 9.91mm | Through Hole | 25.4mm | 9V | 36V | - | ||||||
Each | 1+92,930 $ 10+89,800 $ | - | - | - | 15.6W | 1 Output | 12V | - | - | - | 2.25kV | - | - | - | 23.88mm | 8.64mm | - | 27.94mm | 18V | 75V | PXA15 Series | ||||||
Each | 1+92,160 $ 10+89,030 $ | ITE | DIP | 2:1 | 15.6W | 1 Output | 12V | 1.3A | - | - | 1.6kV | 48V | CE, UL | Fixed, Adjustable | 25.4mm | 9.91mm | Through Hole | 25.4mm | 36V | 75V | - | ||||||
Each | 180+55,960 $ | ITE | DIP | 4:1 | 15.6W | 1 Output | 12V | 1.3A | - | - | 2kV | 24V | CAN, CSA, IEC, UL | Fixed | 22.86mm | 8.51mm | Through Hole | 27.94mm | 9V | 36V | - | ||||||
Each | 180+51,230 $ 250+48,330 $ | ITE | DIP | 4:1 | 15.6W | 1 Output | 12V | 1.3A | - | - | 2.25kV | 48V | - | Fixed, Adjustable | 24.4mm | 8.1mm | Through Hole | 27.9mm | 18V | 75V | - | ||||||
Each | 1+92,930 $ 10+89,800 $ | - | - | - | 15.6W | 1 Output | 12V | 1.3A | - | - | 2.25kV | - | - | Fixed, Adjustable | 23.88mm | 8.64mm | Through Hole | 27.94mm | 9V | 36V | PXA15 Series | ||||||
TDK-LAMBDA | Each | 1+53,840 $ 5+52,910 $ 10+51,980 $ 50+51,040 $ 100+50,110 $ | ITE | DIP | 4:1 | 15.6W | 1 Output | 12V | 1.3A | - | - | 1.5kV | 48V | - | Fixed, Adjustable | 25.4mm | 9.9mm | - | 25.4mm | 18V | 76V | CCG15 Series | |||||
TDK-LAMBDA | Each | 1+53,730 $ 5+52,800 $ 10+51,880 $ 50+50,950 $ 100+50,020 $ | ITE | DIP | 4:1 | 15.6W | 2 Output | 12V | 650mA | -12V | 650mA | 1.5kV | 24V | - | Fixed | 25.4mm | 9.9mm | - | 25.4mm | 9V | 36V | CCG15 Series | |||||
TDK-LAMBDA | Each | 1+53,930 $ 5+52,990 $ 10+52,050 $ 50+51,140 $ 100+50,200 $ | ITE | DIP | 4:1 | 15.6W | 1 Output | 12V | 1.3A | - | - | 1.5kV | 24V | - | Fixed, Adjustable | 25.4mm | 9.9mm | - | 25.4mm | 9V | 36V | CCG15 Series | |||||
TDK-LAMBDA | Each | 1+53,730 $ 5+52,800 $ 10+51,880 $ 50+50,950 $ 100+50,020 $ | ITE | DIP | 4:1 | 15.6W | 2 Output | 12V | 650mA | -12V | 650mA | 1.5kV | 48V | - | Fixed | 25.4mm | 9.9mm | - | 25.4mm | 18V | 76V | CCG15 Series | |||||
85AK2564 RoHS | Each | 1+75,520 $ 5+72,830 $ 10+70,810 $ 25+69,400 $ 50+67,980 $ Plus de tarifs | ITE | DIP | 4:1 | 15.6W | 2 Output | 12V | 650mA | -12V | 650mA | 1.5kV | 24V | - | Fixed | 25.4mm | 9.9mm | - | 25.4mm | 9V | 36V | MGFW15 Series | |||||