0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

684 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
94Y5561

RoHS

Each
1+40,660 $
ITE
DIP
4:1
15W
1 Output
5V
3A
-
-
-
1.5kV
24V
CSA, UL
Fixed, Adjustable
25.4mm
Through Hole
9.9mm
25.4mm
9V
36V
CCG15 Series
78X6002

RoHS

Date/Lot Code

Each
1+66,070 $
5+60,900 $
10+56,310 $
25+56,300 $
ITE
DIP
4:1
15W
1 Output
5V
3A
-
-
-
1.5kV
24V
UL
Fixed
25.4mm
Through Hole
11.3mm
50.8mm
9V
36V
AEE Series
86T4713

RoHS

Each
1+102,960 $
ITE
DIP
4:1
15W
1 Output
5.1V
3A
-
-
-
1.5kV
24V
-
Fixed
20.32mm
-
10.22mm
31.8mm
9V
36V
THD 15WIN Series
35R0775

RoHS

Each
1+56,870 $
5+55,410 $
10+53,960 $
50+52,020 $
100+49,340 $
ITE
DIP
2:1
15W
2 Output
15V
500mA
-15V
500mA
Regulated
1.6kV
24V
-
Fixed
25.4mm
-
10.16mm
50.8mm
18V
36V
JCK15 Series
45Y2387

RoHS

Each
1+92,230 $
ITE
DIP
4:1
15W
1 Output
3.3V
4A
-
-
-
1.5kV
24V
-
Fixed
20.3mm
-
10.2mm
32mm
9V
36V
THD 15WIN Series
85AC3223

RoHS

Each
10+91,290 $
Medical
DIP
2:1
15W
1 Output
24V
625mA
-
-
-
5kV
24V
-
Fixed, Adjustable
25.4mm
Through Hole
10.2mm
40.6mm
18V
36V
THM 15
41AH2261

RoHS

Each
1+57,270 $
ITE
DIP
4:1
15W
1 Output
12V
1.25A
-
-
-
1.5kV
24V
-
Fixed
25.4mm
-
10.2mm
25.4mm
9V
36V
THL 15WI Series
65R4689

RoHS

Date/Lot Code

Each
1+69,350 $
5+67,130 $
10+66,180 $
25+64,970 $
50+64,140 $
Plus de tarifs
ITE
DIP
4:1
15W
2 Output
15V
500mA
-15V
500mA
-
2kV
24V
CSA, IEC, UL
Fixed
24.4mm
Through Hole
8.9mm
27.9mm
9V
36V
-
59AK7090

RoHS

Each
1+57,270 $
ITE
DIP
4:1
15W
1 Output
12V
1.25A
-
-
-
1.8kV
24V
-
Fixed
13.7mm
-
10.2mm
23.8mm
9V
36V
TEL 15WIN Series
59AK7098

RoHS

Each
1+57,270 $
ITE
DIP
4:1
15W
1 Output
24V
625mA
-
-
-
1.8kV
24V
-
Fixed
13.7mm
-
10.2mm
23.8mm
9V
36V
TEL 15WIN Series
59AK7086

RoHS

Each
1+57,270 $
ITE
DIP
4:1
15W
1 Output
5.1V
2.94A
-
-
-
1.8kV
24V
-
Fixed
13.7mm
-
10.2mm
23.8mm
9V
36V
TEL 15WIN Series
59AK7072

RoHS

Each
1+54,520 $
ITE
DIP
2:1
15W
1 Output
5.1V
2.94A
-
-
-
1.5kV
12V
-
Fixed
13.7mm
-
10.2mm
23.8mm
9V
18V
TEL 15N Series
59AK7088

RoHS

Each
1+54,520 $
ITE
DIP
2:1
15W
1 Output
12V
1.25A
-
-
-
1.5kV
24V
-
Fixed
13.7mm
-
10.2mm
23.8mm
18V
36V
TEL 15N Series
83AK3363

RoHS

Each
1+119,520 $
ITE, Industrial & Railway
DIP
12:1
15W
1 Output
12V
1.25A
-
-
-
3kV
72V
-
Fixed
25.4mm
-
9.9mm
25.4mm
14V
160V
THN 15UIR Series
83AK3365

RoHS

Each
1+119,520 $
ITE, Industrial & Railway
DIP
12:1
15W
1 Output
24V
625mA
-
-
-
3kV
72V
-
Fixed
25.4mm
-
9.9mm
25.4mm
14V
160V
THN 15UIR Series
83AK3362

RoHS

Each
1+130,500 $
ITE, Industrial & Railway
DIP
12:1
15W
1 Output
5.1V
3A
-
-
-
3kV
72V
-
Fixed
25.4mm
-
9.9mm
25.4mm
14V
160V
THN 15UIR Series
83AK3356

RoHS

Each
1+121,990 $
ITE, Industrial & Railway
DIP
12:1
15W
1 Output
5.1V
3A
-
-
-
3kV
36V
-
Fixed
25.4mm
-
9.9mm
25.4mm
9V
75V
THN 15UIR Series
83AK3357

RoHS

Each
1+111,790 $
ITE, Industrial & Railway
DIP
12:1
15W
1 Output
12V
1.25A
-
-
-
3kV
36V
-
Fixed
25.4mm
-
9.9mm
25.4mm
9V
75V
THN 15UIR Series
73AC5418

RoHS

Each
1+104,980 $
Medical
DIP
4:1
15W
1 Output
12V
1.25A
-
-
-
5kV
24V
-
Fixed, Adjustable
25.4mm
Through Hole
10.2mm
40.6mm
9V
36V
THM 15WI
27AK9286

RoHS

Each
1+51,310 $
100+46,180 $
200+42,930 $
500+40,340 $
1000+38,310 $
ITE
DIP
4:1
15W
1 Output
5V
3A
-
-
-
1.6kV
48V
-
Fixed
25.4mm
-
10.4mm
25.4mm
18V
75V
AM15CW-Z Series
24T8882

RoHS

Each
1+101,920 $
10+98,810 $
ITE
DIP
2:1
15W
2 Output
12V
625mA
-12V
625mA
-
1.6kV
12V
CE, IEC, UL
Fixed
25.4mm
Through Hole
9.91mm
25.4mm
9V
18V
-
45Y2626

RoHS

Each
1+67,000 $
ITE
DIP
2:1
15W
1 Output
5V
3A
-
-
-
1.6kV
48V
-
Fixed, Adjustable
25.4mm
-
9.9mm
25.4mm
36V
75V
THN 15 Series
73AC5484

RoHS

Each
1+70,710 $
ITE
DIP
2:1
15W
2 Output
5V
1.5A
-5V
1.5A
-
1.6kV
48V
-
Fixed, Adjustable
25.4mm
Through Hole
9.9mm
25.4mm
36V
75V
THN 15N
73AC5486

RoHS

Each
1+70,710 $
ITE
DIP
2:1
15W
2 Output
12V
625mA
-12V
625mA
-
1.6kV
48V
-
Fixed, Adjustable
25.4mm
Through Hole
9.9mm
25.4mm
36V
75V
THN 15N
17AC5136

RoHS

Each
1+50,750 $
5+49,450 $
10+48,130 $
25+46,390 $
100+43,760 $
ITE
DIP
4:1
15W
1 Output
12V
1.25A
-
-
Regulated
3kV
24V
EN
Fixed, Adjustable
25.4mm
Through Hole
10.4mm
40.6mm
9V
36V
JTD15 Series
1-25 sur 684 articles
sur 28 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER