0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

10 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
01AC3410

RoHS

Each
2+408,590 $
10+379,420 $
25+365,950 $
50+352,470 $
100+336,760 $
-
Half Brick
-
180W
1 Output
24V
7.5A
-
-
-
CSA, UL
Fixed, Adjustable
57.9mm
Through Hole
24.13mm
61mm
9V
36V
RP240H Series
01AC3404

RoHS

Each
2+408,590 $
10+379,420 $
25+365,950 $
50+352,470 $
100+336,760 $
-
Half Brick
-
180W
1 Output
15V
12A
-
-
-
CSA, UL
Fixed, Adjustable
57.9mm
Through Hole
24.13mm
61mm
9V
36V
RP240H Series
70W2267

RoHS

Each
1+441,950 $
Railway
Module
4:1
180W
1 Output
15V
12A
-
3kV
110V
-
Fixed, Adjustable
61mm
Chassis
12.7mm
48.26mm
43V
160V
-
70W2266

RoHS

Each
1+441,950 $
Railway
Module
4:1
180W
1 Output
12V
15A
-
3kV
110V
-
Fixed, Adjustable
61mm
Chassis
12.7mm
48.26mm
43V
160V
-
01AC3408

RoHS

Each
2+408,590 $
10+379,420 $
25+365,950 $
50+352,470 $
100+336,760 $
-
Half Brick
-
180W
1 Output
24V
7.5A
-
-
-
CSA, UL
Fixed, Adjustable
57.9mm
Through Hole
24.13mm
61mm
9V
36V
RP240H Series
01AC3397

RoHS

Each
2+466,600 $
10+433,280 $
25+417,890 $
50+402,510 $
100+384,560 $
-
Half Brick
-
180W
1 Output
5V
36A
-
-
-
CSA, UL
Fixed, Adjustable
57.9mm
Through Hole
12.7mm
61mm
9V
36V
RP240H Series
07W8077

RoHS

Each
1+441,950 $
Railway
Module
4:1
180W
1 Output
24V
7.5A
-
3kV
110V
-
Fixed, Adjustable
61mm
Chassis
12.7mm
48.26mm
43V
160V
-
01AC3325

RoHS

Each
2+366,980 $
10+340,780 $
25+328,670 $
50+316,580 $
100+302,450 $
-
Half Brick
-
180W
1 Output
15V
12A
-
-
-
CSA, UL
Fixed, Adjustable
57.9mm
Through Hole
12.7mm
61mm
43V
160V
RP180H Series
01AC3326

RoHS

Each
2+380,270 $
10+353,110 $
25+340,570 $
50+328,030 $
100+313,410 $
-
Half Brick
-
180W
1 Output
15V
12A
-
-
-
CSA, UL
Fixed, Adjustable
57.9mm
Through Hole
24.13mm
61mm
43V
160V
RP180H Series
87AK5154

RoHS

Each
192+98,790 $
250+95,440 $
ITE & Industrial
Sixteenth Brick
-
180W
1 Output
12V
17A
Regulated
2.25kV
-
-
Fixed
22.85mm
-
10.7mm
33.02mm
36V
75V
-
1-10 sur 10 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER