0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

16 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
63AK1734

RoHS

Date/Lot Code

MURATA POWER SOLUTIONS
Each
1+313,790 $
5+303,770 $
10+299,570 $
ITE & Railway
Half Brick
10:1
250W
1 Output
54V
4.7A
Regulated
4.242kV
72V
-
Fixed, Adjustable
60.7mm
14mm
-
63.2mm
16V
160V
IRH Series
88K0767

RoHS

Each
64+353,610 $
-
Half Brick
-
250W
1 Output
1.8V
-
-
-
-
-
Fixed
61mm
12.7mm
Through Hole
58.4mm
250V
420V
AIH Series
88K0765

RoHS

Each
64+352,230 $
-
Half Brick
-
250W
1 Output
5V
-
-
-
-
-
Fixed
61mm
12.7mm
Through Hole
58.4mm
250V
420V
AIH Series
90AH9768

RoHS

Each
144+249,020 $
Railway
Half Brick
10:1
250W
1 Output
12V
21A
Regulated
4.2kV
72V
-
Fixed, Adjustable
60.7mm
14mm
Through Hole
63.2mm
16V
160V
IRH Series
88K0764

RoHS

Each
64+365,890 $
-
Half Brick
-
250W
1 Output
12V
20A
-
-
-
CE, UL
Fixed
61mm
12.7mm
Through Hole
58.4mm
250V
420V
-
90AH9769

RoHS

Each
144+249,020 $
Railway
Half Brick
10:1
250W
1 Output
12V
21A
Regulated
4.2kV
72V
-
Fixed, Adjustable
60.7mm
14mm
Through Hole
63.2mm
16V
160V
IRH Series
90AH9770

RoHS

Each
144+249,020 $
Railway
Half Brick
10:1
250W
1 Output
12V
21A
Regulated
4.2kV
72V
-
Fixed, Adjustable
60.7mm
14mm
Through Hole
63.2mm
16V
160V
IRH Series
88K0766

RoHS

Each
64+352,300 $
-
Half Brick
-
250W
1 Output
3.3V
50A
-
-
-
-
Fixed
61mm
12.7mm
Through Hole
58.4mm
250V
420V
AIH Series
88K0762

RoHS

Each
64+354,030 $
ITE
DIP
2:1
250W
1 Output
24V
10A
-
-
300V
CE, UL
Fixed
61mm
12.7mm
Through Hole
58.4mm
250V
420V
-
88K0763

RoHS

Each
64+354,240 $
-
Half Brick
-
250W
1 Output
15V
16A
-
-
-
CE, UL
Fixed
61mm
12.7mm
Through Hole
58.4mm
250V
420V
-
30AJ4411

RoHS

MURATA POWER SOLUTIONS
Each
1+312,060 $
5+302,030 $
10+297,840 $
Railway
Half Brick
10:1
250W
1 Output
12V
21A
Regulated
4.2kV
72V
-
Fixed, Adjustable
60.7mm
14mm
-
63.2mm
16V
160V
IRH Series
31AK8702

RoHS

Each
144+249,020 $
ITE & Railway
Half Brick
10:1
250W
1 Output
54V
4.7A
Regulated
4.242kV
72V
-
Fixed, Adjustable
60.7mm
14mm
-
63.2mm
16V
160V
IRH Series
63AK1733

RoHS

MURATA POWER SOLUTIONS
Each
1+330,980 $
5+327,320 $
10+321,830 $
25+318,180 $
50+310,860 $
ITE & Railway
Half Brick
10:1
250W
1 Output
24V
10.5A
Regulated
4.242kV
72V
-
Fixed, Adjustable
60.7mm
14mm
-
63.2mm
16V
160V
IRH Series
31AK8700

RoHS

Each
144+260,610 $
ITE & Railway
Half Brick
10:1
250W
1 Output
24V
10.5A
Regulated
4.242kV
72V
-
Fixed, Adjustable
60.7mm
14mm
-
63.2mm
16V
160V
IRH Series
09AK4592

RoHS

MURATA POWER SOLUTIONS
Each
1+350,030 $
5+346,540 $
10+341,320 $
25+337,840 $
50+330,880 $
Plus de tarifs
Railway
Half Brick
10:1
250W
1 Output
12V
21A
Regulated
4.242kV
72V
-
Fixed, Adjustable
60.7mm
14mm
-
63.2mm
16V
160V
IRH Series
31AK8701

RoHS

Each
144+261,480 $
ITE & Railway
Half Brick
10:1
250W
1 Output
24V
10.5A
Regulated
4.242kV
72V
-
Fixed, Adjustable
60.7mm
14mm
-
63.2mm
16V
160V
IRH Series
1-16 sur 16 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER