Isolated Through Hole DC / DC Converters :
6 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(4)
(2)
Output Power Max
=252W
1
(32)
(1)
(5)
(29)
(2230)
(1)
(10)
(55)
Power Supply Applications
(6)
DC / DC Converter Type
(4)
(2)
No. of Outputs
(6)
Output Voltage - Output 1
(2)
(2)
(2)
Output Current - Output 1
(2)
(2)
(2)
Output Regulation
(2)
Isolation Voltage
(2)
(4)
Input Voltage DC Nom
(6)
DC / DC Converter Output Type
(4)
(2)
Emballage
(6)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
85AK2243 RoHS | Each | 1+202,610 $ 5+196,980 $ 10+192,530 $ 25+188,360 $ | ITE | DIP | 252W | 1 Output | 24V | 10.5A | - | 2.25kV | 24V | Fixed | 22.86mm | 11mm | 58.4mm | 18V | 36V | CHS300 Series | |||||
85AK2244 RoHS | Each | 1+218,360 $ 5+212,290 $ 10+207,500 $ 25+203,000 $ | ITE | DIP | 252W | 1 Output | 24V | 10.5A | - | 2.25kV | 24V | Fixed | 23.26mm | 12.7mm | 58.9mm | 18V | 36V | CHS300 Series | |||||
Each | 1+138,210 $ 10+135,480 $ | ITE | Quarter Brick | 252W | 1 Output | 12V | 21A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.91mm | 13.21mm | 36.83mm | 20V | 36V | iQL Series | ||||||
Each | 1+138,210 $ 10+135,480 $ | ITE | Quarter Brick | 252W | 1 Output | 12V | 21A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.91mm | 13.21mm | 36.83mm | 20V | 36V | iQL Series | ||||||
85AK2245 RoHS | COSEL | Each | 1+202,610 $ 5+196,980 $ 10+192,530 $ 25+188,360 $ | ITE | DIP | 252W | 1 Output | 28V | 9A | - | 2.25kV | 24V | Fixed | 22.86mm | 11mm | 58.4mm | 18V | 36V | CHS300 Series | ||||
85AK2246 RoHS | COSEL | Each | 1+218,360 $ 5+212,290 $ 10+207,500 $ 25+203,000 $ | ITE | DIP | 252W | 1 Output | 28V | 9A | - | 2.25kV | 24V | Fixed | 23.26mm | 12.7mm | 58.9mm | 18V | 36V | CHS300 Series | ||||