Isolated Through Hole DC / DC Converters :
12 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(9)
(3)
Output Power Max
=3.12W
1
(30)
(1)
(4)
(22)
(1864)
(1)
(10)
(47)
Power Supply Applications
(9)
(3)
DC / DC Converter Type
(3)
(9)
Input Ratio
(12)
No. of Outputs
(12)
Output Voltage - Output 1
(12)
Output Current - Output 1
(12)
Output Voltage - Output 2
(12)
Output Current - Output 2
(3)
(9)
Output Regulation
(3)
Emballage
(12)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
85AK2773 RoHS | Each | 1+40,450 $ 5+39,740 $ 10+39,020 $ 25+38,300 $ | ITE & Medical | SIP | 4:1 | 3.12W | 2 Output | 12V | 130mA | -12V | 130mA | - | 4.2kV | 12V | Fixed | 9.5mm | 12mm | 22mm | 4.5V | 18V | MHFW3 Series | |||||
85AK2715 RoHS | Each | 1+27,080 $ 5+26,480 $ 10+25,870 $ 25+25,150 $ | ITE | SIP | 4:1 | 3.12W | 2 Output | 12V | 130mA | -12V | 130mA | - | 1.5kV | 5V | Fixed | 8.5mm | 12mm | 17mm | 4.5V | 9V | MGW3 Series | |||||
85AK2575 RoHS | Each | 1+25,640 $ 5+25,190 $ 10+24,730 $ 25+24,290 $ | ITE | SIP | 4:1 | 3.12W | 2 Output | 12V | 130mA | -12V | 130mA | - | 1.5kV | 24V | Fixed | 8.5mm | 12mm | 17mm | 9V | 36V | MGFW3 Series | |||||
85AK2577 RoHS | Each | 1+25,640 $ 5+25,190 $ 10+24,730 $ 25+24,290 $ | ITE | SIP | 4:1 | 3.12W | 2 Output | 12V | 130mA | -12V | 130mA | - | 1.5kV | 48V | Fixed | 8.5mm | 12mm | 17mm | 18V | 76V | MGFW3 Series | |||||
85AK2721 RoHS | Each | 1+24,540 $ 5+24,340 $ 10+24,250 $ 25+24,130 $ 50+24,040 $ Plus de tarifs | ITE | SIP | 4:1 | 3.12W | 2 Output | 12V | 130mA | -12V | 130mA | - | 1.5kV | 48V | Fixed | 8.5mm | 12mm | 17mm | 36V | 76V | MGW3 Series | |||||
85AK2777 RoHS | Each | 1+28,350 $ | ITE & Medical | SIP | 4:1 | 3.12W | 2 Output | 12V | 130mA | -12V | 130mA | - | 4.2kV | 48V | Fixed | 9.5mm | 12mm | 22mm | 18V | 76V | MHFW3 Series | |||||
Each | 20+20,670 $ | ITE | DIP | 4:1 | 3.12W | 2 Output | 12V | 130mA | -12V | -130mA | Regulated | 1.5kV | 24V | Fixed | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG3 Series | ||||||
Each | 20+20,670 $ | ITE | DIP | 4:1 | 3.12W | 2 Output | 12V | 130mA | -12V | -130mA | Regulated | 1.5kV | 48V | Fixed | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG3 Series | ||||||
Each | 20+20,670 $ | ITE | DIP | 4:1 | 3.12W | 2 Output | 12V | 130mA | -12V | -130mA | Regulated | 1.5kV | 12V | Fixed | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG3 Series | ||||||
85AK2719 RoHS | Each | 1+23,770 $ 5+22,990 $ 10+22,660 $ 25+22,240 $ 50+21,920 $ Plus de tarifs | ITE | SIP | 4:1 | 3.12W | 2 Output | 12V | 130mA | -12V | 130mA | - | 1.5kV | 24V | Fixed | 8.5mm | 12mm | 17mm | 18V | 36V | MGW3 Series | |||||
85AK2717 RoHS | Each | 1+23,770 $ 5+22,990 $ 10+22,660 $ 25+22,240 $ 50+21,920 $ Plus de tarifs | ITE | SIP | 4:1 | 3.12W | 2 Output | 12V | 130mA | -12V | 130mA | - | 1.5kV | 12V | Fixed | 8.5mm | 12mm | 17mm | 9V | 18V | MGW3 Series | |||||
85AK2775 RoHS | Each | 1+40,450 $ 5+39,740 $ 10+39,020 $ 25+38,300 $ | ITE & Medical | SIP | 4:1 | 3.12W | 2 Output | 12V | 130mA | -12V | 130mA | - | 4.2kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 9V | 36V | MHFW3 Series | |||||