Isolated Through Hole DC / DC Converters :
9 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(9)
Output Power Max
=308W
1
(30)
(1)
(4)
(22)
(1876)
(1)
(10)
(47)
Power Supply Applications
(6)
DC / DC Converter Type
(6)
(3)
Input Ratio
(1)
No. of Outputs
(9)
Output Voltage - Output 1
(9)
Output Current - Output 1
(9)
Isolation Voltage
(6)
Input Voltage DC Nom
(3)
(3)
Approvals & Standards
(1)
Emballage
(9)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | DC / DC Converter Mounting | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 72+113,290 $ | - | Quarter Brick | - | 308W | 1 Output | 28V | 11A | - | - | - | Fixed, Adjustable | 36.8mm | Through Hole | 13.21mm | 57.9mm | 36V | 75V | iQL Series | ||||||
Each | 1+234,290 $ 10+223,400 $ | ITE | Half Brick | 2:1 | 308W | 1 Output | 28V | 11A | 1.5kV | 24V | CE, CSA, EN, UL | Fixed | 61mm | DIP | 12.7mm | 57.9mm | 18V | 36V | PAH300 Series | ||||||
Each | 1+234,290 $ 10+223,400 $ | ITE | Half Brick | - | 308W | 1 Output | 28V | 11A | 1.5kV | 48V | - | Fixed, Adjustable | 57.9mm | - | 12.7mm | 61mm | 36V | 76V | PAH300 Series | ||||||
Each | 72+113,290 $ | - | Quarter Brick | - | 308W | 1 Output | 28V | 11A | - | - | - | Fixed, Adjustable | 36.8mm | Through Hole | 13.21mm | 57.9mm | 36V | 75V | iQL Series | ||||||
Each | 72+113,290 $ | - | Quarter Brick | - | 308W | 1 Output | 28V | 11A | - | - | - | Fixed, Adjustable | 36.8mm | Through Hole | 13.21mm | 57.9mm | 36V | 75V | iQL Series | ||||||
Each | 1+229,850 $ 10+218,970 $ | ITE | Half Brick | - | 308W | 1 Output | 28V | 11A | 1.5kV | 48V | - | Fixed, Adjustable | 57.9mm | - | 12.7mm | 61mm | 36V | 76V | PAH300 Series | ||||||
Each | 1+229,850 $ 10+218,970 $ | ITE | Half Brick | - | 308W | 1 Output | 28V | 11A | 1.5kV | 48V | - | Fixed, Adjustable | 57.9mm | - | 12.7mm | 61mm | 36V | 76V | PAH300 Series | ||||||
Each | 1+229,850 $ 10+218,970 $ | ITE | Half Brick | - | 308W | 1 Output | 28V | 11A | 1.5kV | 24V | - | Fixed, Adjustable | 57.9mm | - | 12.7mm | 61mm | 18V | 36V | PAH300 Series | ||||||
Each | 1+229,850 $ 10+218,970 $ | ITE | Half Brick | - | 308W | 1 Output | 28V | 11A | 1.5kV | 24V | - | Fixed, Adjustable | 57.9mm | - | 12.7mm | 61mm | 18V | 36V | PAH300 Series | ||||||