Isolated Through Hole DC / DC Converters :
10 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(6)
(3)
(1)
Output Power Max
=396W
1
(32)
(1)
(5)
(29)
(2230)
(1)
(10)
(55)
Power Supply Applications
(10)
DC / DC Converter Type
(6)
(3)
(1)
Input Ratio
(3)
No. of Outputs
(10)
Output Voltage - Output 1
(8)
(2)
Output Current - Output 1
(2)
(8)
Output Regulation
(4)
Isolation Voltage
(1)
(9)
Input Voltage DC Nom
(10)
Emballage
(10)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+134,690 $ 5+130,380 $ 10+128,580 $ 25+126,000 $ | ITE | Eighth Brick, DOSA | 2:1 | 396W | 1 Output | 12V | 33A | Regulated | 2.25kV | 48V | Fixed | 22.9mm | 14mm | 58.4mm | 36V | 75V | DCE Series | |||||
85AK2289 RoHS | Each | 1+184,260 $ 5+184,240 $ 10+180,560 $ 25+176,880 $ | ITE | DIP | - | 396W | 1 Output | 12V | 33A | - | 2.25kV | 48V | Fixed | 36.8mm | 9.5mm | 58.4mm | 36V | 76V | CHS400 Series | |||||
85AK2290 RoHS | Each | 1+234,150 $ 5+216,490 $ 10+206,710 $ 25+194,880 $ | ITE | DIP | - | 396W | 1 Output | 12V | 33A | - | 2.25kV | 48V | Fixed | 37.3mm | 12.7mm | 58.9mm | 36V | 76V | CHS400 Series | |||||
85AK2287 RoHS | Each | 1+187,470 $ 5+179,280 $ 10+174,380 $ 25+170,890 $ | ITE | DIP | - | 396W | 1 Output | 12V | 33A | - | 2.25kV | 48V | Fixed | 36.8mm | 9.5mm | 58.4mm | 36V | 76V | CHS400 Series | |||||
85AK2288 RoHS | Each | 1+205,350 $ 5+205,340 $ 10+205,320 $ 25+203,530 $ 50+202,750 $ Plus de tarifs | ITE | DIP | - | 396W | 1 Output | 12V | 33A | - | 2.25kV | 48V | Fixed | 37.3mm | 12.7mm | 58.9mm | 36V | 76V | CHS400 Series | |||||
Each | 1+157,990 $ 10+157,150 $ | ITE | Quarter Brick, DIP | - | 396W | 1 Output | 12V | 33A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 36.83mm | 12.95mm | 57.91mm | 36V | 75V | iQG Series | ||||||
68AJ1559 RoHS | MURATA POWER SOLUTIONS | Each | 1+137,740 $ 5+133,330 $ 10+131,480 $ 25+128,850 $ | ITE | Eighth Brick, DOSA | 2:1 | 396W | 1 Output | 12V | 33A | Regulated | 2.25kV | 48V | Fixed, Adjustable | 22.9mm | 14mm | 58.4mm | 36V | 75V | DSE Series | ||||
MURATA POWER SOLUTIONS | Each | 1+135,910 $ 5+131,580 $ 10+129,740 $ 25+127,140 $ | ITE | Eighth Brick, DOSA | 2:1 | 396W | 1 Output | 12V | 33A | Regulated | 2.25kV | 48V | Fixed, Adjustable | 22.9mm | 14mm | 58.4mm | 36V | 75V | DAE Series | |||||
85AK2294 RoHS | Each | 1+162,550 $ 5+158,030 $ 10+154,460 $ 25+151,110 $ | ITE | DIP | - | 396W | 1 Output | 24V | 16.5A | - | 2.25kV | 48V | Fixed | 37.3mm | 12.7mm | 58.9mm | 36V | 76V | CHS400 Series | |||||
85AK2293 RoHS | Each | 1+146,780 $ 5+142,700 $ 10+139,490 $ 25+136,460 $ | ITE | DIP | - | 396W | 1 Output | 24V | 16.5A | - | 2.25kV | 48V | Fixed | 36.8mm | 9.5mm | 58.4mm | 36V | 76V | CHS400 Series | |||||