0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

4 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
04X5836

RoHS

Each
192+178,800 $
ITE
Half Brick
2:1
450W
1 Output
28V
16A
Regulated
2.25kV
48V
IEC, UL
Fixed, Adjustable
57.9mm
12.7mm
Through Hole
61mm
36V
75V
AVE450B Series
22AC3879

RoHS

Each
192+164,770 $
ITE
Half Brick
2:1
450W
1 Output
50V
9A
Regulated
2.25kV
48V
IEC, UL
Fixed, Adjustable
57.9mm
12.7mm
Through Hole
61mm
36V
75V
AVE450 Series
22AC3878

RoHS

Each
192+158,860 $
ITE
Half Brick
2:1
450W
1 Output
50V
9A
Regulated
2.25kV
48V
IEC, UL
Fixed, Adjustable
57.9mm
12.7mm
Through Hole
61mm
36V
75V
AVE450 Series
47Y9922

RoHS

Each
1+165,610 $
10+164,070 $
ITE
Quarter Brick, DIP
-
450W
1 Output
9.6V
47A
Regulated
1.5kV
48V
-
Fixed, Adjustable
36.83mm
12.95mm
-
57.91mm
36V
75V
iQG Series
1-4 sur 4 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER