0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

6 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
83AK5723

RoHS

Each
1+105,110 $
5+100,370 $
10+98,470 $
25+96,490 $
50+94,530 $
ITE & Industrial
DIP
10:1
45W
1 Output
24V
1.87A
4kV
800V
Fixed
63.5mm
25mm
89mm
150V
1.5kV
DDRH-45 Series
83AK5717

RoHS

Each
1+96,490 $
5+93,030 $
10+91,310 $
25+89,490 $
50+87,650 $
ITE & Industrial
DIP
10:1
45W
1 Output
12V
3.75A
4kV
800V
Fixed
63.5mm
25mm
89mm
150V
1.5kV
DDRH-45 Series
83AK5726

RoHS

Each
1+162,340 $
5+151,610 $
10+141,740 $
25+132,750 $
50+118,680 $
ITE & Industrial
DIP
10:1
45W
1 Output
48V
938mA
4kV
800V
Fixed
63.5mm
25mm
89mm
150V
1.5kV
DDRH-45 Series
10K0378

RoHS

Each
1+113,460 $
10+109,520 $
25+105,500 $
50+103,950 $
ITE
Eighth Brick, DIP
-
45W
1 Output
2.5V
18A
1.5kV
48V
Fixed, Adjustable
22.76mm
8.5mm
57.9mm
36V
76V
PAE50 Series
51M2942

RoHS

Each
1+107,140 $
10+105,460 $
ITE
Sixteenth Brick, DOSA
-
45W
1 Output
1.5V
30A
1.5kV
48V
Fixed, Adjustable
22.9mm
12.7mm
33mm
36V
75V
iSA Series
83AK5720

RoHS

Each
1+67,470 $
5+66,120 $
10+64,770 $
25+63,430 $
50+62,080 $
ITE & Industrial
DIP
10:1
45W
1 Output
15V
3A
4kV
800V
Fixed
63.5mm
25mm
89mm
150V
1.5kV
DDRH-45 Series
1-6 sur 6 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER