0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

6 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
81AC7299

RoHS

Each
144+70,950 $
ITE
Sixteenth Brick
4:1
48W
1 Output
24V
2A
2.8kV
24V
Fixed, Adjustable
38.1mm
12.7mm
Through Hole
36.5mm
9V
36V
IRS Series
81AC7298

RoHS

Each
144+67,960 $
ITE
Sixteenth Brick
4:1
48W
1 Output
24V
2A
2.8kV
24V
Fixed, Adjustable
26.3mm
12.7mm
Through Hole
36.5mm
9V
36V
IRS Series
65AH7508

RoHS

MURATA POWER SOLUTIONS
Each
1+96,640 $
5+91,860 $
10+86,110 $
25+80,850 $
50+79,410 $
Plus de tarifs
Railway
Sixteenth Brick
4:1
48W
1 Output
24V
2A
2.8kV
24V
Fixed, Adjustable
38.1mm
12.7mm
-
36.6mm
9V
36V
IRS Series
47Y9895

RoHS

Each
1+98,520 $
10+91,100 $
ITE
Eighth Brick
-
48W
1 Output
12V
4A
1.5kV
48V
Fixed, Adjustable
22.86mm
8.81mm
-
58.42mm
18V
60V
iEA Series
65AH7509

RoHS

MURATA POWER SOLUTIONS
Each
1+101,000 $
5+96,000 $
10+89,990 $
25+84,500 $
50+83,000 $
Plus de tarifs
Railway
Sixteenth Brick
4:1
48W
1 Output
24V
2A
2.8kV
24V
Fixed, Adjustable
36.5mm
12.7mm
-
36.6mm
9V
36V
IRS Series
32AC3532

RoHS

Each
1+160,680 $
ITE
Eighth Brick
2:1
48W
1 Output
12V
4A
2kV
24V
Fixed
22.86mm
7.11mm
Through Hole
58.42mm
18V
36V
SQ24 Series
1-6 sur 6 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER