Isolated Through Hole DC / DC Converters :
8 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(2)
(6)
Output Power Max
=504W
1
(32)
(1)
(5)
(29)
(2230)
(1)
(10)
(55)
Power Supply Applications
(8)
DC / DC Converter Type
(2)
(4)
(2)
Input Ratio
(6)
No. of Outputs
(8)
Output Voltage - Output 1
(6)
(2)
Output Current - Output 1
(2)
(6)
Output Regulation
(4)
Isolation Voltage
(4)
(4)
Input Voltage DC Nom
(2)
(6)
Emballage
(8)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
85AK2301 RoHS | Each | 1+199,720 $ 5+190,960 $ 10+185,690 $ 25+181,980 $ | ITE | DIP | - | 504W | 1 Output | 12V | 42A | - | 2.25kV | 48V | - | Fixed | 36.8mm | 9.5mm | - | 58.4mm | 36V | 76V | CHS500 Series | |||||
85AK2302 RoHS | Each | 1+221,840 $ 5+212,110 $ 10+206,280 $ 25+202,150 $ 50+198,030 $ Plus de tarifs | ITE | DIP | - | 504W | 1 Output | 12V | 42A | - | 2.25kV | 48V | - | Fixed | 37.3mm | 12.7mm | - | 58.9mm | 36V | 76V | CHS500 Series | |||||
Each | 1+166,730 $ 10+165,190 $ | ITE | Quarter Brick | 2:1 | 504W | 1 Output | 12V | 42A | - | 2.25kV | 48V | IEC, UL, VDE | Fixed | 36.83mm | 13.97mm | Through Hole | 57.91mm | 39V | 75V | - | ||||||
Each | 1+167,610 $ 10+166,070 $ | ITE | Quarter Brick | 2:1 | 504W | 1 Output | 12V | 42A | - | 2.25kV | 48V | IEC, UL, VDE | Fixed | 36.83mm | 13.97mm | Through Hole | 57.91mm | 39V | 75V | - | ||||||
Each | 1+444,350 $ 10+420,840 $ | ITE | Full Brick | 2:1 | 504W | 1 Output | 28V | 18A | Regulated | 1.5kV | 48V | CE, CSA, UL | Fixed, Adjustable | 61mm | 12.7mm | Through Hole | 116.8mm | 19V | 36V | - | ||||||
Each | 1+444,350 $ 10+420,840 $ | ITE | Full Brick | 2:1 | 504W | 1 Output | 12V | 42A | Regulated | 1.5kV | 48V | CE, CSA, UL | Fixed, Adjustable | 61mm | 12.7mm | Through Hole | 116.8mm | 19V | 36V | - | ||||||
Each | 1+444,350 $ 10+420,840 $ | ITE | Full Brick | 2:1 | 504W | 1 Output | 28V | 18A | Regulated | 1.5kV | 24V | CE, CSA, UL | Fixed, Adjustable | 61mm | 12.7mm | Through Hole | 116.8mm | 19V | 36V | - | ||||||
Each | 1+444,350 $ 10+420,840 $ | ITE | Full Brick | 2:1 | 504W | 1 Output | 12V | 42A | Regulated | 1.5kV | 24V | CE, CSA, UL | Fixed, Adjustable | 61mm | 12.7mm | Through Hole | 116.8mm | 19V | 36V | - | ||||||