Isolated Through Hole DC / DC Converters :
8 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(6)
(2)
Output Power Max
=54W
1
(30)
(1)
(4)
(22)
(1876)
(1)
(10)
(47)
Power Supply Applications
(8)
DC / DC Converter Type
(1)
(5)
(2)
Input Ratio
(6)
No. of Outputs
(8)
Output Voltage - Output 1
(2)
(6)
Output Current - Output 1
(1)
(2)
Output Regulation
(1)
Isolation Voltage
(2)
(4)
(2)
Input Voltage DC Nom
(3)
(5)
Emballage
(8)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | DC / DC Converter Mounting | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+71,200 $ 5+68,940 $ 10+68,030 $ 25+66,970 $ 50+65,830 $ Plus de tarifs | ITE | Sixteenth Brick | 4:1 | 54W | 1 Output | 12V | 4.5A | - | 2.25kV | 48V | - | Fixed, Adjustable | 22.9mm | - | 9.14mm | 33mm | 18V | 75V | UWS Series | |||||
MURATA POWER SOLUTIONS | Each | 1+92,930 $ 5+90,940 $ 10+87,210 $ 25+83,060 $ 50+80,290 $ | ITE | Sixteenth Brick, DOSA | 4:1 | 54W | 1 Output | 12V | 4.5A | Regulated | 2.25kV | 24V | - | Fixed, Adjustable | 22.9mm | - | 9.1mm | 33mm | 9V | 36V | UWS Series | |||||
MURATA POWER SOLUTIONS | Each | 144+65,280 $ 250+60,870 $ | ITE | Sixteenth Brick | 4:1 | 54W | 1 Output | 12V | 4.5A | - | 2.8kV | 24V | - | Fixed, Adjustable | 26.3mm | Through Hole | 12.7mm | 36.5mm | 9V | 36V | IRS Series | |||||
MURATA POWER SOLUTIONS | Each | 144+68,230 $ 250+63,610 $ | ITE | Sixteenth Brick | 4:1 | 54W | 1 Output | 12V | 4.5A | - | 2.8kV | 24V | - | Fixed, Adjustable | 38.1mm | Through Hole | 12.7mm | 36.5mm | 9V | 36V | IRS Series | |||||
MURATA POWER SOLUTIONS | Each | 144+79,020 $ | ITE | Sixteenth Brick | 4:1 | 54W | 1 Output | 12V | 4.5A | - | 2.25kV | 48V | EN, UL | Fixed, Adjustable | 26.31mm | Through Hole | 12.7mm | 36.47mm | 18V | 75V | IRS Series | |||||
MURATA POWER SOLUTIONS | Each | 144+73,780 $ | ITE | Sixteenth Brick | 4:1 | 54W | 1 Output | 12V | 4.5A | - | 2.25kV | 48V | EN, UL | Fixed, Adjustable | 36.47mm | Through Hole | 12.7mm | 38.1mm | 18V | 75V | IRS Series | |||||
Each | 1+122,740 $ 10+118,840 $ 25+114,780 $ 50+111,700 $ | ITE | Eighth Brick, DIP | - | 54W | 1 Output | 1.8V | 30A | - | 1.5kV | 48V | - | Fixed, Adjustable | 22.76mm | - | 8.5mm | 57.9mm | 36V | 76V | PAE100 Series | ||||||
Each | 36+88,690 $ | ITE | Sixteenth Brick, DOSA | - | 54W | 1 Output | 1.8V | 30A | - | 1.5kV | 48V | - | Fixed, Adjustable | 22.9mm | - | 12.7mm | 33mm | 36V | 75V | iSA Series | ||||||