0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

459 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
93K0354

RoHS

Each
1+62,300 $
ITE
DIP
4:1
5W
2 Output
12V
250mA
-12V
250mA
-
1.5kV
24V
-
Fixed
20.3mm
-
10.2mm
31.8mm
9V
36V
TEN 5WI Series
98K1461

RoHS

Each
1+38,700 $
ITE
DIP
2:1
5W
1 Output
12V
500mA
-
-
Regulated
1.5kV
12V
-
Fixed
20.3mm
-
10.2mm
31.8mm
9V
18V
TEL 5 Series
93K0355

RoHS

Each
1+62,300 $
ITE
DIP
4:1
5W
2 Output
15V
200mA
-15V
200mA
-
1.5kV
24V
-
Fixed
20.3mm
-
10.2mm
31.8mm
9V
36V
TEN 5WI Series
74AC2232

RoHS

Each
1+113,890 $
ITE
DIP
4:1
5W
1 Output
12V
416mA
-
-
Regulated
1.6kV
48V
-
Fixed, Adjustable
20mm
-
10.2mm
32mm
18V
75V
TVN 5WI Series
87K4871

RoHS

Date/Lot Code

Each
1+169,630 $
5+164,160 $
10+161,880 $
ITE
DIP
1:1
5W
2 Output
15V
167mA
-15V
167mA
-
750V
5V
-
Fixed
50.8mm
Through Hole
10.16mm
50.8mm
4.5V
5.5V
-
28AK2671

RoHS

Each
1+24,030 $
100+21,630 $
200+20,110 $
500+18,910 $
1000+17,930 $
-
DIP
2:1
5W
1 Output
5V
1A
-
-
-
1.5kV
24V
-
Fixed
20.32mm
-
10.16mm
31.75mm
18V
36V
AM5T-Z Series
78Y4466

RoHS

Each
1+41,080 $
5+40,020 $
10+38,950 $
25+37,550 $
100+35,420 $
ITE
SIP
4:1
5W
1 Output
15V
334mA
-
-
Regulated
1.5kV
12V
IEC, UL
Fixed
9.3mm
Through Hole
11.2mm
21.8mm
4.5V
18V
-
85Y2417

RoHS

Each
1+43,970 $
ITE
DIP
4:1
5W
1 Output
3.3V
1A
-
-
Regulated
1.6kV
48V
IEC, UL
Fixed
9.1mm
Through Hole
10.2mm
13.2mm
18V
75V
TDN 5WI
85Y2421

RoHS

Each
1+43,970 $
ITE
DIP
4:1
5W
1 Output
24V
210mA
-
-
Regulated
1.6kV
48V
IEC, UL
Fixed
9.1mm
Through Hole
10.2mm
13.2mm
18V
75V
TDN 5WI
99AC1353

RoHS

Each
1+34,600 $
5+33,710 $
10+32,810 $
25+31,630 $
100+29,830 $
Medical
SIP
2:1
5W
1 Output
12V
416mA
-
-
Regulated
1.5kV
12V
-
Fixed
9.3mm
Through Hole
12.5mm
26mm
9V
18V
IMM05 Series
99AC1351

RoHS

Date/Lot Code

Each
1+36,240 $
5+35,310 $
10+34,380 $
25+33,130 $
100+31,250 $
Medical
SIP
2:1
5W
2 Output
15V
166mA
-15V
166mA
Regulated
1.5kV
12V
-
Fixed
9.3mm
Through Hole
12.5mm
26mm
9V
18V
IMM05 Series
98K1465

RoHS

Each
1+43,840 $
ITE
DIP
2:1
5W
2 Output
15V
200mA
-15V
200mA
Regulated
1.5kV
24V
-
Fixed
20.3mm
-
10.2mm
31.8mm
18V
36V
TEL 5 Series
93K0351

RoHS

Each
1+59,050 $
ITE
DIP
4:1
5W
1 Output
5V
1A
-
-
-
1.5kV
24V
-
Fixed
20.3mm
-
10.2mm
31.8mm
9V
36V
TEN 5WI Series
93K0352

RoHS

Each
1+59,050 $
ITE
DIP
4:1
5W
1 Output
12V
500mA
-
-
-
1.5kV
24V
-
Fixed
20.3mm
-
10.2mm
31.8mm
9V
36V
TEN 5WI Series
93K0353

RoHS

Each
1+62,300 $
ITE
DIP
4:1
5W
2 Output
5V
500mA
-5V
500mA
-
1.5kV
24V
-
Fixed
20.3mm
-
10.2mm
31.8mm
9V
36V
TEN 5WI Series
82AC3723

RoHS

Each
1+113,890 $
ITE
DIP
4:1
5W
1 Output
12V
416mA
-
-
Regulated
1.6kV
24V
-
Fixed, Adjustable
20mm
-
10.2mm
32mm
9V
36V
TVN 5WI Series
98K1463

RoHS

Each
1+43,840 $
ITE
DIP
2:1
5W
2 Output
15V
200mA
-15V
200mA
Regulated
1.5kV
12V
-
Fixed
20.3mm
-
10.2mm
32mm
9V
18V
TEL 5 Series
75T7029

RoHS

Each
1+34,530 $
5+33,600 $
10+32,700 $
50+31,470 $
100+29,640 $
ITE
DIP
2:1
5W
1 Output
24V
208mA
-
-
Regulated
1.6kV
12V
-
Fixed
20.32mm
-
10.4mm
31.75mm
9V
18V
JCD05 Series
98K1464

RoHS

Each
1+43,840 $
ITE
DIP
2:1
5W
2 Output
12V
250mA
-12V
250mA
Regulated
1.5kV
24V
-
Fixed
20.3mm
-
10.2mm
31.8mm
18V
36V
TEL 5 Series
98K1462

RoHS

Each
1+43,840 $
ITE
DIP
2:1
5W
2 Output
12V
250mA
-12V
250mA
Regulated
1.5kV
12V
-
Fixed
20.3mm
-
10.2mm
32mm
9V
18V
TEL 5 Series
93K0360

RoHS

Each
1+62,300 $
ITE
DIP
4:1
5W
2 Output
12V
250mA
-12V
250mA
-
1.5kV
48V
-
Fixed
20.3mm
-
10.2mm
31.8mm
18V
75V
TEN 5WI Series
01M9228

RoHS

Each
1+38,700 $
ITE
DIP
2:1
5W
1 Output
3.3V
1.2A
-
-
Regulated
1.5kV
12V
-
Fixed
20.3mm
-
10.2mm
32mm
9V
18V
TEL 5 Series
13M3070

RoHS

Each
1+38,700 $
ITE
DIP
2:1
5W
1 Output
5V
1A
-
-
Regulated
1.5kV
24V
-
Fixed
20.3mm
-
10.2mm
31.8mm
18V
36V
TEL 5 Series
98K1460

RoHS

Each
1+38,700 $
ITE
DIP
2:1
5W
1 Output
5V
1A
-
-
Regulated
1.5kV
12V
-
Fixed
20.3mm
-
10.2mm
31.8mm
9V
18V
TEL 5 Series
93K0358

RoHS

Each
1+59,050 $
ITE
DIP
4:1
5W
1 Output
12V
500mA
-
-
-
1.5kV
48V
-
Fixed
20.3mm
-
10.2mm
31.8mm
18V
75V
TEN 5WI Series
1-25 sur 459 articles
sur 19 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER