Isolated Through Hole DC / DC Converters :
36 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(7)
(6)
(9)
(14)
Output Power Max
=600W
1
(30)
(1)
(4)
(22)
(1876)
(1)
(10)
(47)
Power Supply Applications
(30)
(4)
DC / DC Converter Type
(1)
(27)
(5)
(3)
Input Ratio
(22)
(5)
No. of Outputs
(36)
Output Voltage - Output 1
(1)
(15)
(1)
(6)
(3)
(2)
(2)
(6)
Output Current - Output 1
(6)
(2)
(1)
(3)
(7)
(1)
(15)
(1)
Output Regulation
(19)
Isolation Voltage
(10)
(12)
(8)
Input Voltage DC Nom
(5)
(12)
(4)
(6)
(6)
Emballage
(36)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | DC / DC Converter Mounting | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32AK6344 RoHS | XP POWER | Each | 1+398,380 $ 5+391,540 $ | ITE | Full Brick | 4:1 | 600W | 1 Output | 48V | 12.5A | Regulated | 1.5kV | 24V | - | Fixed, Adjustable | 61mm | - | 12.7mm | 116.8mm | 18V | 36V | QSB600 Series | ||||
92AM3423 RoHS | MURATA POWER SOLUTIONS | Each | 1+185,440 $ 5+183,650 $ 10+180,650 $ 25+178,950 $ 50+174,740 $ Plus de tarifs | ITE | Quarter Brick | - | 600W | 1 Output | 28VDC | 21.5A | - | 2.25kV | 48V | - | Fixed | 36.83mm | - | 14.4mm | 58.42mm | 36VDC | 75VDC | MPQ Series | ||||
TDK-LAMBDA | Each | 1+593,660 $ 5+583,350 $ | ITE | DIP | 2:1 | 600W | 1 Output | 24V | 25A | - | - | 280V | - | Fixed, Adjustable | 57.9mm | - | 12.7mm | 61mm | 200V | 425V | PH-A Series | |||||
Each | 150+151,320 $ | ITE | Quarter Brick | 2:1 | 600W | 1 Output | 12V | 50A | Regulated | 2.25kV | 48V | - | Fixed, Adjustable | 36.8mm | - | 13.3mm | 59.15mm | 36VDC | 75VDC | ADQ600B Series | ||||||
Each | 150+158,190 $ | ITE | Quarter Brick | 2:1 | 600W | 1 Output | 12V | 50A | Regulated | 2.25kV | 48V | - | Fixed, Adjustable | 36.8mm | - | 13.3mm | 59.15mm | 36VDC | 75VDC | ADQ600B Series | ||||||
Each | 1+568,000 $ 5+553,340 $ 10+538,670 $ 25+519,110 $ 100+489,780 $ | Railway | Full Brick | 4:1 | 600W | 1 Output | 24V | 25A | Regulated | 2.25kV | 110V | cUL60950-1, EN50155 | Fixed | 116.8mm | Through Hole | 12.7mm | 61mm | 43V | 160V | RDH600 Series | ||||||
Each | 1+480,600 $ 5+468,200 $ 10+455,790 $ 25+439,240 $ 100+414,430 $ | ITE | Full Brick | 2:1 | 600W | 1 Output | 24V | 25A | Regulated | 3kV | 300V | cUL60950-1 | Fixed, Adjustable | 61mm | Through Hole | 12.7mm | 116.8mm | 180V | 425V | QHL600 Series | ||||||
Each | 1+498,850 $ 10+467,740 $ | ITE | Full Brick | 2:1 | 600W | 1 Output | 12V | 50A | - | 1.5kV | 48V | CE, CSA, UL | Fixed, Adjustable | 61mm | Through Hole | 12.7mm | 116.8mm | 36VDC | 76V | - | ||||||
Each | 1+498,850 $ 10+467,740 $ | ITE | Full Brick | 2:1 | 600W | 1 Output | 12V | 50A | - | 1.5kV | 24V | - | Fixed, Adjustable | 61mm | Through Hole | 12.7mm | 116.8mm | 20V | 36V | - | ||||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 64+568,640 $ | ITE | Full Brick | 2:1 | 600W | 1 Output | 12V | 50A | - | - | 300V | CE, UL | Fixed | 61mm | Through Hole | 12.7mm | 116.8mm | 250V | 420V | - | |||||
Each | 1+412,200 $ 5+401,670 $ 10+391,150 $ 25+377,130 $ 100+356,090 $ | ITE | Full Brick | 2:1 | 600W | 1 Output | 28VDC | 21.5A | Regulated | 1.5kV | 24V | - | Fixed, Adjustable | 61mm | Through Hole | 12.7mm | 116.8mm | 18V | 36V | - | ||||||
Each | 1+568,000 $ 5+553,340 $ 10+538,670 $ 25+519,110 $ 100+489,780 $ | Railway | Full Brick | 4:1 | 600W | 1 Output | 12V | 50A | Regulated | 2.25kV | 110V | cUL60950-1, EN50155 | Fixed | 116.8mm | Through Hole | 12.7mm | 61mm | 43V | 160V | RDH600 Series | ||||||
MURATA POWER SOLUTIONS | Each | 120+126,980 $ | ITE | Quarter Brick | 2:1 | 600W | 1 Output | 12V | 50A | - | 2.25kV | 48V | - | Fixed, Adjustable | 36.8mm | Through Hole | 13.2mm | 58.4mm | 36VDC | 75VDC | DSQ Series | |||||
Each | 1+568,000 $ 5+553,340 $ 10+538,670 $ 25+519,110 $ 100+489,780 $ | Railway | Full Brick | 4:1 | 600W | 1 Output | 48V | 12.5A | Regulated | 2.25kV | 110V | cUL60950-1, EN50155 | Fixed | 116.8mm | Through Hole | 12.7mm | 61mm | 43V | 160V | RDH600 Series | ||||||
Each | 1+568,000 $ 5+553,340 $ 10+538,670 $ 25+519,110 $ 100+489,780 $ | Railway | Full Brick | 4:1 | 600W | 1 Output | 28VDC | 21.4A | Regulated | 2.25kV | 110V | cUL60950-1, EN50155 | Fixed | 116.8mm | Through Hole | 12.7mm | 61mm | 43V | 160V | RDH600 Series | ||||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 64+573,460 $ | ITE | Full Brick | 2:1 | 600W | 1 Output | 24V | 25A | - | - | 300V | CE, UL | Fixed | 61mm | Through Hole | 12.7mm | 116.8mm | 250V | 420V | - | |||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 64+570,430 $ | - | Full Brick | - | 600W | 1 Output | 15V | 40A | - | - | - | CE, UL | Fixed | 61mm | Through Hole | 12.7mm | 116.8mm | 250V | 420V | - | |||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 64+573,340 $ | ITE | Full Brick | 2:1 | 600W | 1 Output | 48V | 12.5A | - | - | 300V | UL | Fixed | 61mm | Through Hole | 12.7mm | 116.8mm | 250V | 420V | - | |||||
88K0756 RoHS | ARTESYN EMBEDDED TECHNOLOGIES | Each | 64+571,310 $ | - | Full Brick | - | 600W | 1 Output | 3.3V | 120A | - | - | - | - | Fixed | 61mm | Through Hole | 12.7mm | 116.8mm | 250V | 420V | - | ||||
Each | 1+400,390 $ 5+390,160 $ 10+379,950 $ 25+366,320 $ 100+345,890 $ | ITE | Full Brick | 2:1 | 600W | 1 Output | 32V | 19A | Regulated | 1.5kV | 24V | - | Fixed, Adjustable | 61mm | Through Hole | 12.7mm | 116.8mm | 18V | 36V | - | ||||||
Each | 1+400,390 $ 5+390,160 $ 10+379,950 $ 25+366,320 $ 100+345,890 $ | ITE | Full Brick | 2:1 | 600W | 1 Output | 28VDC | 25A | Regulated | 1.5kV | 48V | - | Fixed, Adjustable | 61mm | Through Hole | 12.7mm | 116.8mm | 36VDC | 75VDC | - | ||||||
Each | 1+410,800 $ 10+386,310 $ | ITE | Full Brick | - | 600W | 1 Output | 24V | 25A | - | 3kV | 280V | - | Fixed, Adjustable | 61mm | - | 12.7mm | 116.8mm | 200V | 400V | PAF-F280 Series | ||||||
Each | 1+410,800 $ 10+386,310 $ | ITE | Full Brick | - | 600W | 1 Output | 24V | 25A | - | 3kV | 280V | - | Fixed, Adjustable | 61mm | - | 12.7mm | 116.8mm | 200V | 400V | PAF-F280 Series | ||||||
Each | 1+410,800 $ 10+386,310 $ | ITE | Full Brick | 2:1 | 600W | 1 Output | 48V | 12.5A | - | 1.5kV | - | CE, CSA, EN, UL | Fixed | 61mm | DIP | 12.7mm | 116.8mm | 200V | 400V | PAF-F280 Series | ||||||
Each | 1+400,390 $ 5+390,160 $ 10+379,950 $ 25+366,320 $ 100+345,890 $ | ITE | Full Brick | 2:1 | 600W | 1 Output | 12V | 50A | Regulated | 1.5kV | 24V | - | Fixed, Adjustable | 61mm | Through Hole | 12.7mm | 116.8mm | 18V | 36V | - | ||||||