Isolated Through Hole DC / DC Converters :
3 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(2)
(1)
Output Power Max
=702W
1
(30)
(1)
(4)
(22)
(1876)
(1)
(10)
(47)
Power Supply Applications
(3)
DC / DC Converter Type
(2)
(1)
No. of Outputs
(3)
Output Voltage - Output 1
(3)
Output Current - Output 1
(3)
Isolation Voltage
(1)
(2)
Input Voltage DC Nom
(3)
DC / DC Converter Output Type
(2)
(1)
Width
(1)
(1)
(1)
Emballage
(3)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
85AK2306 RoHS | Each | 1+284,620 $ 5+269,440 $ 10+261,870 $ | ITE | DIP | 702W | 1 Output | 12V | 58.5A | 2.25kV | 48V | Fixed | 36.8mm | 10.5mm | 58.4mm | 36V | 76V | CHS700 Series | |||||
85AK2307 RoHS | Each | 1+269,480 $ 5+257,720 $ 10+250,680 $ | ITE | DIP | 702W | 1 Output | 12V | 58.5A | 2.25kV | 48V | Fixed | 37.3mm | 12.7mm | 58.9mm | 36V | 76V | CHS700 Series | |||||
Each | 1+544,940 $ 10+506,060 $ | ITE | Full Brick, DIP | 702W | 1 Output | 12V | 58.5A | 1.5kV | 48V | Fixed, Adjustable | 61mm | 12.7mm | 116.8mm | 36V | 76V | PAF700F Series | ||||||