Isolated Through Hole DC / DC Converters :
262 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(22)
(11)
(12)
(9)
(20)
(85)
(103)
Output Power Max
=8W
1
(32)
(1)
(5)
(29)
(2230)
(1)
(10)
(55)
Power Supply Applications
(204)
(26)
(1)
(1)
(18)
DC / DC Converter Type
(244)
Input Ratio
(96)
(132)
(8)
(8)
No. of Outputs
(165)
(97)
Output Voltage - Output 1
(27)
(66)
(1)
(1)
(78)
(72)
(17)
Output Current - Output 1
(29)
(7)
(10)
(49)
(7)
(28)
(1)
(29)
Output Voltage - Output 2
(36)
(42)
(1)
(18)
Output Current - Output 2
(3)
(1)
(4)
(1)
(1)
(2)
(23)
(6)
Output Regulation
(137)
Emballage
(262)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+51,800 $ 5+51,460 $ 10+51,140 $ 50+48,430 $ 100+45,010 $ | ITE | DIP | 4:1 | 8W | 1 Output | 5V | 1.6A | - | - | - | 1.5kV | 24V | - | Fixed | 32mm | 10.2mm | - | 20.3mm | 9V | 36V | TEN 8WI Series | ||||||
Each | 1+34,430 $ | ITE | DIP | 4:1 | 8W | 1 Output | 5V | 1.6A | - | - | - | 2.25kV | 24V | - | Fixed | 14mm | 8.5mm | Through Hole | 24.1mm | 9V | 36V | TEL 8WI | ||||||
Each | 1+45,990 $ | ITE | DIP | 2:1 | 8W | 2 Output | 15V | 265mA | -15V | 265mA | - | 1.5kV | 24V | - | Fixed | 20.3mm | 10.2mm | Through Hole | 32mm | 18V | 36V | TEN 8 Series | ||||||
Each | 1+41,780 $ 5+40,700 $ 10+39,610 $ 25+38,180 $ 100+36,010 $ | ITE | DIP | 2:1 | 8W | 1 Output | 15V | 535mA | - | - | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 13.7mm | 8mm | Through Hole | 23.8mm | 36V | 75V | JSE08 Series | ||||||
Each | 1+41,080 $ 5+40,010 $ 10+38,960 $ 25+37,530 $ 100+35,410 $ | ITE | DIP | 2:1 | 8W | 1 Output | 12V | 665mA | - | - | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 13.7mm | 8mm | Through Hole | 23.8mm | 36V | 75V | JSE08 Series | ||||||
Each | 1+41,780 $ 5+40,700 $ 10+39,610 $ 25+38,180 $ 100+36,010 $ | ITE | DIP | 2:1 | 8W | 1 Output | 3.3V | 1.6A | - | - | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 13.7mm | 8mm | Through Hole | 23.8mm | 18V | 36V | JSE08 Series | ||||||
Each | 1+41,780 $ 5+40,700 $ 10+39,610 $ 25+38,180 $ 100+36,010 $ | ITE | DIP | 2:1 | 8W | 1 Output | 5V | 1.6A | - | - | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 13.7mm | 8mm | Through Hole | 23.8mm | 36V | 75V | JSE08 Series | ||||||
Each | 1+25,270 $ 100+22,740 $ 200+21,140 $ 500+19,850 $ 1000+18,840 $ | ITE | DIP | 2:1 | 8W | 1 Output | 5V | 1.5A | - | - | - | 1.5kV | 24V | - | Fixed | 20.32mm | 10.16mm | - | 31.75mm | 18V | 36V | AM8T-Z Series | ||||||
Each | 1+33,210 $ 100+29,890 $ 200+27,790 $ 500+26,120 $ 1000+24,790 $ | ITE | DIP | 4:1 | 8W | 2 Output | 5V | 800mA | -5V | -800mA | - | 1.6kV | 24V | - | Fixed | 20.3mm | 10.2mm | - | 31.8mm | 9V | 36V | AM8TW-Z Series | ||||||
TRACO POWER | Each | 1+62,440 $ | ITE | DIP | 2:1 | 8W | 1 Output | 5V | 1.5A | - | - | - | 1.5kV | 24V | - | Fixed | 20.3mm | 10.2mm | - | 31.8mm | 18V | 36V | TEN 8 Series | |||||
Each | 1+64,290 $ 5+63,940 $ 10+63,600 $ 50+62,300 $ 100+61,870 $ | ITE | DIP | 4:1 | 8W | 2 Output | 15V | 267mA | -15V | 267mA | - | 1.5kV | 24V | - | Fixed | 20.3mm | 10.2mm | - | 31.8mm | 9V | 36V | TEN 8WI Series | ||||||
TRACO POWER | Each | 1+52,740 $ 5+51,350 $ 10+49,970 $ 50+47,260 $ 100+43,850 $ | ITE | DIP | 2:1 | 8W | 1 Output | 12V | 665mA | - | - | - | 1.5kV | 48V | - | Fixed | 20.3mm | 10.2mm | - | 32mm | 36V | 75V | TEN 8 Series | |||||
TRACO POWER | Each | 1+51,140 $ 5+49,830 $ 10+48,510 $ 50+45,960 $ 100+44,140 $ | ITE | DIP | 2:1 | 8W | 1 Output | 5V | 1.5A | - | - | - | 1.5kV | 12V | - | Fixed | 20.3mm | 10.2mm | - | 31.8mm | 9V | 18V | TEN 8 Series | |||||
Each | 1+51,630 $ 5+51,250 $ 10+50,880 $ 50+49,220 $ 100+48,550 $ | ITE | DIP | 2:1 | 8W | 2 Output | 12V | 335mA | -12V | 335mA | - | 1.5kV | 12V | - | Fixed | 20.3mm | 10.2mm | - | 32mm | 9V | 18V | TEN 8 Series | ||||||
TRACO POWER | Each | 1+58,000 $ 5+53,900 $ 10+52,980 $ 50+52,040 $ 100+51,110 $ | ITE | DIP | 4:1 | 8W | 1 Output | 12V | 666mA | - | - | - | 1.5kV | 24V | - | Fixed | 20.3mm | 10.2mm | - | 31.8mm | 9V | 36V | TEN 8WI Series | |||||
XP POWER | Each | 1+50,230 $ 5+48,900 $ 10+47,570 $ 50+45,810 $ 100+43,160 $ | ITE | DIP | 4:1 | 8W | 1 Output | 5V | 1.5A | - | - | Regulated | 1.6kV | 24V | - | Fixed | 20.32mm | 10.16mm | - | 31.75mm | 9V | 36V | JTF08 Series | |||||
TRACO POWER | Each | 1+65,510 $ | ITE | DIP | 2:1 | 8W | 2 Output | 15V | 267mA | -15V | 267mA | - | 1.5kV | 24V | - | Fixed | 20.3mm | 10.2mm | - | 31.8mm | 18V | 36V | TEN 8 Series | |||||
Each | 1+76,820 $ 5+76,370 $ 10+75,920 $ 50+73,470 $ | ITE | DIP | 4:1 | 8W | 2 Output | 12V | 333mA | -12V | 333mA | - | 1.5kV | 110V | - | Fixed | 20.8mm | 10.2mm | - | 32mm | 43V | 160V | TEN 8WI Series | ||||||
TRACO POWER | Each | 1+52,810 $ 5+52,120 $ 10+51,450 $ 50+50,640 $ 100+50,300 $ | ITE | DIP | 2:1 | 8W | 2 Output | 15V | 265mA | -15V | 265mA | - | 1.5kV | 12V | - | Fixed | 20.3mm | 10.2mm | - | 32mm | 9V | 18V | TEN 8 Series | |||||
TRACO POWER | Each | 1+51,670 $ 5+51,300 $ 10+50,920 $ 50+49,250 $ 100+48,550 $ | ITE | DIP | 2:1 | 8W | 2 Output | 12V | 333mA | -12V | 333mA | - | 1.5kV | 24V | - | Fixed | 20.3mm | 10.2mm | - | 31.8mm | 18V | 36V | TEN 8 Series | |||||
TRACO POWER | Each | 1+66,650 $ 5+65,110 $ 10+63,560 $ 50+61,500 $ 100+60,630 $ | ITE | DIP | 4:1 | 8W | 2 Output | 12V | 333mA | -12V | 333mA | - | 1.5kV | 24V | - | Fixed | 20.3mm | 10.2mm | - | 31.8mm | 9V | 36V | TEN 8WI Series | |||||
TRACO POWER | Each | 1+51,140 $ 5+49,830 $ 10+48,510 $ 50+45,860 $ 100+42,590 $ | ITE | DIP | 2:1 | 8W | 1 Output | 3.3V | 2A | - | - | - | 1.5kV | 24V | - | Fixed | 20.3mm | 10.2mm | - | 31.8mm | 18V | 36V | TEN 8 Series | |||||
TRACO POWER | Each | 1+51,140 $ 5+49,810 $ 10+48,500 $ 50+45,850 $ 100+42,570 $ | ITE | DIP | 2:1 | 8W | 1 Output | 12V | 665mA | - | - | - | 1.5kV | 12V | - | Fixed | 20.3mm | 10.2mm | - | 32mm | 9V | 18V | TEN 8 Series | |||||
TRACO POWER | Each | 1+58,530 $ 5+58,140 $ 10+57,760 $ 50+54,630 $ 100+50,690 $ | ITE | DIP | 4:1 | 8W | 1 Output | 15V | 533mA | - | - | - | 1.5kV | 24V | - | Fixed | 20.3mm | 10.2mm | - | 31.8mm | 9V | 36V | TEN 8WI Series | |||||
Each | 1+50,230 $ 5+48,900 $ 10+47,570 $ 50+45,810 $ 100+43,160 $ | ITE | DIP | 4:1 | 8W | 1 Output | 3.3V | 2A | - | - | Regulated | 1.6kV | 24V | - | Fixed | 20.32mm | 10.16mm | - | 31.75mm | 9V | 36V | JTF08 Series | ||||||