Isolated Through Hole DC / DC Converters :
114 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(42)
(72)
Output Regulation
=Semi-reg...
1
(5427)
(114)
(1948)
Power Supply Applications
(84)
(28)
DC / DC Converter Type
(114)
Input Ratio
(93)
(21)
Output Power Max
(92)
(22)
No. of Outputs
(67)
(47)
Output Voltage - Output 1
(4)
(31)
(16)
(32)
(31)
Output Current - Output 1
(3)
(4)
(4)
(5)
(3)
(4)
(5)
(3)
Output Voltage - Output 2
(13)
(14)
(6)
(14)
Output Current - Output 2
(3)
(4)
(4)
(5)
(3)
(4)
(5)
(14)
Emballage
(114)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | DC / DC Converter Mounting | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+23,980 $ | ITE & Medical | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Semi-regulated | 5kV | 5V | Fixed | 9.9mm | Through Hole | 12.5mm | 19.6mm | 4.5V | 5.5V | TRV 1M | ||||||
Each | 1+14,070 $ 5+13,710 $ 10+13,350 $ 25+12,860 $ 100+12,140 $ | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Semi-regulated | 3kV | 24V | Fixed | 19.5mm | Through Hole | 10mm | 6mm | 21.6V | 26.4V | ITV Series | ||||||
Each | 1+23,980 $ | ITE & Medical | SIP | 2:1 | 1W | 1 Output | 3.3V | 303mA | - | - | Semi-regulated | 5kV | 12V | Fixed | 9.9mm | Through Hole | 12.5mm | 19.6mm | 9.6V | 14.4V | TRV 1M | ||||||
Each | 1+23,980 $ | ITE & Medical | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | - | - | Semi-regulated | 5kV | 5V | Fixed | 9.9mm | Through Hole | 12.5mm | 19.6mm | 4.5V | 5.5V | TRV 1M | ||||||
Each | 1+26,370 $ | ITE & Medical | SIP | 2:1 | 1W | 1 Output | 12V | 83mA | - | - | Semi-regulated | 5kV | 15V | Fixed | 9.9mm | Through Hole | 12.5mm | 19.6mm | 12V | 18V | TRV 1M | ||||||
Each | 1+26,370 $ | ITE & Medical | SIP | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Semi-regulated | 5kV | 15V | Fixed | 9.9mm | Through Hole | 12.5mm | 19.6mm | 12V | 18V | TRV 1M | ||||||
XP POWER | Each | 1+23,770 $ 5+21,080 $ 10+17,840 $ 50+16,210 $ 100+15,930 $ | ITE | SIP | 1:1 | 3W | 1 Output | 12V | 250mA | - | - | Semi-regulated | 1kV | 12V | Fixed | 7.2mm | - | 10mm | 19.5mm | 10.8V | 13.2V | IR Series | |||||
Each | 1+18,820 $ 5+16,710 $ 10+14,180 $ 50+12,920 $ 100+12,690 $ | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83.3mA | - | - | Semi-regulated | 3kV | 24V | Fixed | 6mm | - | 10mm | 19.5mm | 21.6V | 26.4V | ITV Series | ||||||
XP POWER | Each | 1+17,380 $ 5+16,930 $ 10+16,480 $ 50+15,880 $ 100+14,990 $ | ITE | SIP | 1:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Semi-regulated | 1kV | 5V | Fixed | 7.2mm | - | 10mm | 19.5mm | 4.5V | 5.5V | IR Series | |||||
XP POWER | Each | 1+17,380 $ 5+16,930 $ 10+16,480 $ 50+15,880 $ 100+14,990 $ | ITE | SIP | 1:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Semi-regulated | 1kV | 5V | Fixed | 7.2mm | - | 10mm | 19.5mm | 4.5V | 5.5V | IR Series | |||||
Each | 1+14,450 $ 5+12,760 $ 10+10,780 $ 50+9,760 $ 100+9,600 $ | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 41.5mA | -12V | 41.5mA | Semi-regulated | 1kV | 5V | Fixed | 6mm | - | 10mm | 19.5mm | 4.5V | 5.5V | IQ Series | ||||||
Each | 1+13,600 $ 5+13,250 $ 10+12,920 $ 50+12,440 $ 100+11,740 $ | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83.3mA | - | - | Semi-regulated | 3kV | 12V | Fixed | 6mm | - | 10mm | 19.5mm | 10.8V | 13.2V | ITV Series | ||||||
Each | 1+17,100 $ 5+16,660 $ 10+16,210 $ 50+15,610 $ 100+14,720 $ | ITE | SIP | 1:1 | 3W | 1 Output | 5V | 600mA | - | - | Semi-regulated | 1kV | 12V | Fixed | 7.2mm | - | 10mm | 19.5mm | 10.8V | 13.2V | IR Series | ||||||
Each | 1+17,380 $ 5+16,930 $ 10+16,480 $ 50+15,880 $ 100+14,990 $ | ITE | SIP | 1:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Semi-regulated | 1kV | 12V | Fixed | 7.2mm | - | 10mm | 19.5mm | 10.8V | 13.2V | IR Series | ||||||
XP POWER | Each | 1+21,590 $ 5+21,020 $ 10+20,480 $ 50+19,710 $ 100+18,560 $ | ITE | SIP | 1:1 | 3W | 2 Output | 9V | 167mA | -9V | 167mA | Semi-regulated | 1kV | 5V | Fixed | 7.2mm | - | 10mm | 19.5mm | 4.5V | 5.5V | IR Series | |||||
Each | 1+17,100 $ 5+16,660 $ 10+16,210 $ 50+15,610 $ 100+14,720 $ | ITE | SIP | 1:1 | 3W | 1 Output | 5V | 600mA | - | - | Semi-regulated | 1kV | 5V | Fixed | 7.2mm | - | 10mm | 19.5mm | 4.5V | 5.5V | IR Series | ||||||
TRACO POWER | Each | 1+17,380 $ | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Semi-regulated | 3kV | 24V | Fixed | 7.1mm | - | 10.2mm | 19.5mm | 21.6V | 26.4V | TRV 1 Series | |||||
Each | 10+25,260 $ | ITE & Medical | SIP | 2:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Semi-regulated | 5kV | 12V | Fixed | 9.9mm | Through Hole | 12.5mm | 19.6mm | 9.6V | 14.4V | TRV 1M | ||||||
Each | 10+27,650 $ | ITE & Medical | SIP | 2:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Semi-regulated | 5kV | 15V | Fixed | 9.9mm | Through Hole | 12.5mm | 19.6mm | 12V | 18V | TRV 1M | ||||||
Each | 20+11,500 $ 25+11,080 $ 100+10,460 $ | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 41.5mA | -12V | 41.5mA | Semi-regulated | 1kV | 48V | Fixed | 6mm | Through Hole | 10mm | 19.5mm | 43.2V | 52.8V | - | ||||||
Each | 20+10,160 $ 25+9,790 $ 100+9,230 $ | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33.5mA | -15V | 33.5mA | Semi-regulated | 1kV | 24V | Fixed | 6mm | Through Hole | 10mm | 19.5mm | 21.6V | 26.4V | IQ Series | ||||||
TRACO POWER | Each | 1+24,160 $ | ITE | SIP | 1:1 | 3W | 1 Output | 12V | 250mA | - | - | Semi-regulated | 1.5kV | 5V | Fixed | 7.6mm | - | 10.2mm | 19.5mm | 4.5V | 5.5V | TRA 3 Series | |||||
Each | 20+12,790 $ 25+12,330 $ 100+11,640 $ | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83.3mA | - | - | Semi-regulated | 3kV | 5V | Fixed | 6mm | Through Hole | 10mm | 19.5mm | 4.5V | 5.5V | ITV Series | ||||||
Each | 20+13,170 $ 25+12,700 $ 100+11,980 $ | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 66.7mA | - | - | Semi-regulated | 3kV | 5V | Fixed | 6mm | Through Hole | 10mm | 19.5mm | 4.5V | 5.5V | ITV Series | ||||||
TRACO POWER | Each | 1+24,160 $ | ITE | SIP | 1:1 | 3W | 1 Output | 5V | 600mA | - | - | Semi-regulated | 1.5kV | 24V | Fixed | 7.6mm | - | 10.2mm | 19.5mm | 21.6V | 26.4V | TRA 3 Series | |||||