0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

16 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
94X2743

RoHS

Each
1+64,240 $
5+58,970 $
10+57,400 $
25+56,340 $
50+55,280 $
ITE
DIP
2:1
12W
1 Output
2.5V
3.5A
-
1.5kV
24V
Fixed
20.3mm
-
10.2mm
31.8mm
18V
36V
THD 12 Series
04R8727

RoHS

Each
10+46,400 $
25+44,720 $
100+42,190 $
ITE
DIP
2:1
10W
1 Output
2.5V
3A
Regulated
1.5kV
24V
Fixed
20.32mm
Through Hole
10.16mm
31.75mm
18V
36V
-
65R4755

RoHS

Each
150+71,440 $
250+69,020 $
-
Sixteenth Brick
-
35W
1 Output
2.5V
-
-
1.5kV
-
Fixed
22.86mm
Through Hole
8.6mm
33.02mm
36V
75V
ALD15 Series
65R4756

RoHS

Each
150+71,440 $
250+69,020 $
-
Sixteenth Brick
-
35W
1 Output
2.5V
-
-
1.5kV
-
Fixed
22.86mm
Through Hole
8.6mm
33.02mm
36V
75V
ALD15 Series
04R8734

RoHS

Each
10+45,500 $
25+43,840 $
100+41,370 $
ITE
DIP
2:1
10W
1 Output
2.5V
3A
Regulated
1.5kV
48V
Fixed
20.32mm
-
10.16mm
31.75mm
36V
75V
-
04R8671

RoHS

Each
10+50,560 $
25+48,720 $
100+45,970 $
ITE
DIP
2:1
12W
1 Output
2.5V
3.5A
Regulated
1.6kV
48V
Fixed
20.32mm
Through Hole
10.16mm
31.75mm
36V
75V
JCG Series
04R8664

RoHS

Each
10+50,560 $
25+48,720 $
100+45,970 $
ITE
DIP
2:1
12W
1 Output
2.5V
3.5A
Regulated
1.6kV
24V
Fixed
20.32mm
Through Hole
10.16mm
31.75mm
18V
36V
-
04R8720

RoHS

Each
10+46,400 $
25+44,720 $
100+42,190 $
ITE
DIP
2:1
10W
1 Output
2.5V
3A
Regulated
1.5kV
12V
Fixed
20.32mm
Through Hole
10.16mm
31.75mm
9V
18V
JCJ Series
04R8657

RoHS

Each
10+51,560 $
25+49,700 $
100+46,890 $
ITE
DIP
2:1
12W
1 Output
2.5V
3.5A
Regulated
1.6kV
12V
Fixed
20.32mm
Through Hole
10.16mm
31.75mm
9V
18V
-
47Y9935

RoHS

Each
72+113,290 $
ITE
Quarter Brick
2:1
150W
1 Output
2.5V
60A
-
2.25kV
48V
Fixed, Adjustable
36.8mm
Through Hole
13.21mm
57.9mm
36V
75V
iQL Series
47Y9934

RoHS

Each
72+113,290 $
-
Quarter Brick
-
150W
1 Output
2.5V
60A
-
-
-
Fixed, Adjustable
36.8mm
Through Hole
13.21mm
57.9mm
36V
75V
iQL Series
10K0378

RoHS

Each
1+113,300 $
10+109,400 $
25+105,410 $
50+103,860 $
ITE
Eighth Brick, DIP
-
45W
1 Output
2.5V
18A
-
1.5kV
48V
Fixed, Adjustable
22.76mm
-
8.5mm
57.9mm
36V
76V
PAE50 Series
41R6050

RoHS

Each
80+69,160 $
ITE
Eighth Brick
-
62.5W
1 Output
2.5V
25A
-
1.5kV
48V
Fixed, Adjustable
22.86mm
-
8.81mm
58.42mm
36V
75V
iEA Series
09AJ9509

RoHS

Each
72+113,290 $
ITE
Quarter Brick
-
150W
1 Output
2.5V
60A
Regulated
1.5kV
48V
Fixed, Adjustable
57.91mm
-
13.21mm
36.83mm
36V
75V
iQL Series
10K0374

RoHS

Each
1+122,740 $
10+118,840 $
25+114,780 $
50+111,700 $
ITE
Eighth Brick, DIP
-
62.5W
1 Output
2.5V
25A
-
1.5kV
48V
Fixed, Adjustable
22.76mm
-
8.5mm
57.9mm
36V
76V
PAE100 Series
51M2939

RoHS

Each
36+88,690 $
ITE
Sixteenth Brick, DOSA
-
62.5W
1 Output
2.5V
25A
-
1.5kV
48V
Fixed, Adjustable
22.9mm
-
12.7mm
33mm
36V
75V
iSA Series
1-16 sur 16 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER