Isolated Through Hole DC / DC Converters :
6 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(4)
(2)
Output Voltage - Output 1
=28VDC
1
(5)
(3)
(6)
(16)
(3)
(1269)
(45)
(2)
Power Supply Applications
(6)
DC / DC Converter Type
(2)
Input Ratio
(4)
Output Power Max
(4)
(2)
No. of Outputs
(6)
Output Current - Output 1
(4)
(2)
Output Regulation
(4)
Isolation Voltage
(2)
(4)
Input Voltage DC Nom
(2)
(4)
Emballage
(6)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
92AM3423 RoHS | MURATA POWER SOLUTIONS | Each | 1+164,300 $ 5+159,060 $ 10+156,850 $ 25+153,710 $ | ITE | Quarter Brick | - | 600W | 1 Output | 28VDC | 21.5A | - | 2.25kV | 48V | Fixed | 36.83mm | 14.4mm | 58.42mm | 36VDC | 75VDC | MPQ Series | ||||
MURATA POWER SOLUTIONS | Each | 180+130,090 $ | ITE | Quarter Brick | - | 600W | 1 Output | 28VDC | 21.5A | - | 2.25kV | 48V | Fixed | 36.83mm | 14.4mm | 58.42mm | 36VDC | 75VDC | MPQ Series | |||||
13AM6502 RoHS | Each | 1+503,900 $ 5+486,880 $ 10+477,130 $ | ITE | - | 2:1 | 300W | 1 Output | 28VDC | 10.7A | Regulated | 4.2kV | 300V | Fixed | 57.9mm | 12.7mm | 61mm | 180V | 400V | PRC300 Series | |||||
13AM6501 RoHS | Each | 1+1 302,620 $ 2+1 237,520 $ 5+1 189,050 $ | ITE | - | 2:1 | 300W | 1 Output | 28VDC | 10.7A | Regulated | 4.2kV | 300V | Fixed | 57.9mm | 12.7mm | 61mm | 180V | 400V | PRC300 Series | |||||
13AM6503 RoHS | Each | 1+1 302,620 $ 2+1 237,520 $ 5+1 189,050 $ | ITE | - | 2:1 | 300W | 1 Output | 28VDC | 10.7A | Regulated | 4.2kV | 300V | Fixed | 57.9mm | 12.7mm | 61mm | 180V | 400V | PRC300 Series | |||||
13AM6500 RoHS | Each | 1+503,900 $ 5+486,880 $ 10+477,130 $ | ITE | - | 2:1 | 300W | 1 Output | 28VDC | 10.7A | Regulated | 4.2kV | 300V | Fixed | 57.9mm | 12.7mm | 61mm | 180V | 400V | PRC300 Series | |||||