0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

11 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
85AK2248

RoHS

Each
1+220,400 $
5+213,770 $
10+208,670 $
ITE
DIP
-
252.8W
1 Output
32V
7.9A
-
2.25kV
24V
Fixed
23.26mm
-
12.7mm
58.9mm
18V
36V
CHS300 Series
85AK2281

RoHS

Each
1+186,010 $
5+179,580 $
10+177,080 $
25+173,810 $
50+171,380 $
Plus de tarifs
ITE
DIP
-
352W
1 Output
32V
11A
-
2.25kV
24V
Fixed
36.8mm
-
9.5mm
58.4mm
18V
36V
CHS400 Series
85AK2263

RoHS

Each
1+204,510 $
5+198,360 $
10+193,620 $
25+188,780 $
50+185,460 $
Plus de tarifs
ITE
DIP
-
300.8W
1 Output
32V
9.4A
-
2.25kV
48V
Fixed
22.86mm
-
11mm
58.4mm
36V
76V
CHS300 Series
85AK2297

RoHS

Each
1+214,040 $
5+202,680 $
10+197,010 $
ITE
DIP
-
400W
1 Output
32V
12.5A
-
2.25kV
48V
Fixed
36.8mm
-
9.5mm
58.4mm
36V
76V
CHS400 Series
85AK2264

RoHS

Each
1+365,160 $
5+330,020 $
10+309,040 $
25+273,740 $
50+249,800 $
Plus de tarifs
ITE
DIP
-
300.8W
1 Output
32V
9.4A
-
2.25kV
48V
Fixed
23.26mm
-
12.7mm
58.9mm
36V
76V
CHS300 Series
85AK2247

RoHS

Each
1+204,510 $
5+198,360 $
10+193,620 $
25+188,780 $
50+185,460 $
Plus de tarifs
ITE
DIP
-
252.8W
1 Output
32V
7.9A
-
2.25kV
24V
Fixed
22.86mm
-
11mm
58.4mm
18V
36V
CHS300 Series
85AK2298

RoHS

Each
1+199,390 $
5+190,800 $
10+185,640 $
ITE
DIP
-
400W
1 Output
32V
12.5A
-
2.25kV
48V
Fixed
37.3mm
-
12.7mm
58.9mm
36V
76V
CHS400 Series
70AJ5615

RoHS

Each
6+156,250 $
10+145,150 $
25+135,640 $
50+130,870 $
100+126,120 $
ITE
Eighth Brick
1:1
300W
1 Output
32V
9.4A
Regulated
2.25kV
48V
Fixed
22.8mm
-
12.7mm
58.8mm
36V
72V
RPA300E-W Series
82X2444

RoHS

Each
1+400,390 $
5+390,160 $
10+379,950 $
25+366,320 $
100+345,890 $
ITE
Full Brick
2:1
600W
1 Output
32V
19A
Regulated
1.5kV
24V
Fixed, Adjustable
61mm
Through Hole
12.7mm
116.8mm
18V
36V
-
82X2447

RoHS

Each
1+400,390 $
5+390,160 $
10+379,950 $
25+366,320 $
100+345,890 $
ITE
Full Brick
2:1
600W
1 Output
32V
19A
Regulated
1.5kV
48V
Fixed, Adjustable
61mm
Through Hole
12.7mm
116.8mm
36V
75V
-
85AK2282

RoHS

Each
1+271,820 $
5+245,660 $
10+230,050 $
25+203,760 $
50+185,940 $
Plus de tarifs
ITE
DIP
-
352W
1 Output
32V
11A
-
2.25kV
24V
Fixed
37.3mm
-
12.7mm
58.9mm
18V
36V
CHS400 Series
1-11 sur 11 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER