0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

6 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
40AH0559

RoHS

Each
150+114,120 $
ITE
Quarter Brick
2:1
500W
1 Output
50V
10A
Regulated
2.25kV
48V
-
Fixed
36.8mm
12.7mm
Through Hole
57.9mm
36V
75V
AGQ500 Series
22AC3880

RoHS

Each
192+169,820 $
ITE
Half Brick
2:1
500W
1 Output
50V
10A
Regulated
2.25kV
48V
IEC, UL
Fixed, Adjustable
57.9mm
12.7mm
Through Hole
61mm
36V
75V
AVE500 Series
22AC3881

RoHS

Each
192+169,820 $
ITE
Half Brick
2:1
500W
1 Output
50V
10A
Regulated
2.25kV
48V
IEC, UL
Fixed, Adjustable
57.9mm
12.7mm
Through Hole
61mm
36V
75V
AVE500 Series
40AH0560

RoHS

Each
150+105,200 $
ITE
Quarter Brick
2:1
500W
1 Output
50V
10A
Regulated
2.25kV
48V
-
Fixed
36.8mm
12.7mm
Through Hole
57.9mm
36V
75V
AGQ500 Series
22AC3879

RoHS

Each
192+164,770 $
ITE
Half Brick
2:1
450W
1 Output
50V
9A
Regulated
2.25kV
48V
IEC, UL
Fixed, Adjustable
57.9mm
12.7mm
Through Hole
61mm
36V
75V
AVE450 Series
22AC3878

RoHS

Each
192+158,860 $
ITE
Half Brick
2:1
450W
1 Output
50V
9A
Regulated
2.25kV
48V
IEC, UL
Fixed, Adjustable
57.9mm
12.7mm
Through Hole
61mm
36V
75V
AVE450 Series
1-6 sur 6 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER