0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

675 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
45W8504

RoHS

Each
1+15,760 $
5+15,260 $
10+15,040 $
25+14,770 $
50+14,560 $
Plus de tarifs
-
SIP
1:1
2W
2 Output
9V
111mA
-9V
111mA
Unregulated
5.2kV
12V
-
Fixed
9.95mm
12.65mm
-
19.65mm
10.8V
13.2V
MEJ Series
14AC6885

RoHS

Each
1+37,660 $
5+36,710 $
10+35,730 $
50+34,440 $
100+32,520 $
ITE
SIP
4:1
9W
1 Output
9V
1A
-
-
Regulated
1.5kV
24V
-
Fixed
9.6mm
11.2mm
-
21.9mm
9V
36V
ITZ Series
15AN4052
Each
1+16,520 $
5+15,530 $
10+14,700 $
25+13,520 $
50+12,450 $
Plus de tarifs
ITE & Industrial
DIP
4:1
6W
1 Output
9V
667mA
-
-
Regulated
1.5kV
24V
-
Fixed
25.4mm
10.2mm
-
25.4mm
9V
36V
REC6K-AW Series
15AN4053
Each
1+16,520 $
5+15,530 $
10+14,700 $
25+13,520 $
50+12,450 $
Plus de tarifs
ITE & Industrial
DIP
4:1
6W
1 Output
9V
667mA
-
-
Regulated
4kV
24V
-
Fixed
20.6mm
10.2mm
-
32.1mm
9V
36V
REC6K-RW Series
15AN4071
Each
1+16,520 $
5+15,530 $
10+14,700 $
25+13,520 $
50+12,450 $
Plus de tarifs
ITE & Industrial
DIP
4:1
6W
1 Output
9V
667mA
-
-
Regulated
4kV
48V
-
Fixed
20.6mm
10.2mm
-
32.1mm
18VDC
75VDC
REC6K-RW Series
15AN4070
Each
1+16,520 $
5+15,530 $
10+14,700 $
25+13,520 $
50+12,450 $
Plus de tarifs
ITE & Industrial
DIP
4:1
6W
1 Output
9V
667mA
-
-
Regulated
1.5kV
48V
-
Fixed
25.4mm
10.2mm
-
25.4mm
18VDC
75VDC
REC6K-AW Series
27AM5581

RoHS

Each
1+4,660 $
5+4,540 $
10+4,420 $
25+4,270 $
100+4,020 $
ITE & Industrial
SIP
-
1W
2 Output
9V
56mA
-9V
-56mA
Unregulated
1.5kV
24V
-
Fixed
6mm
10.2mm
-
19.65mm
21.6V
26.4V
SDT01F Series
01AC2627

RoHS

Date/Lot Code

Each
1+11,440 $
5+11,160 $
10+10,860 $
25+10,470 $
100+9,900 $
Medical
SIP
1:1
1W
2 Output
9V
55.5mA
-9V
55.5mA
Regulated
4kV
12V
CSA, IEC, UL
Fixed
9.2mm
11.1mm
Through Hole
19.5mm
10.8V
13.2V
IMA01 Series
27AK7496

RoHS

Each
1+9,670 $
100+8,710 $
200+8,090 $
500+7,590 $
1000+7,200 $
ITE
SIP
-
1W
1 Output
9V
111.11mA
-
-
-
6kV
5V
-
Fixed
9.8mm
12.5mm
-
19.5mm
4.5V
5.5V
AM1DC-Z Series
27AK9808

RoHS

Each
1+9,270 $
100+8,330 $
200+7,740 $
500+7,270 $
1000+6,900 $
ITE
SIP
-
2W
2 Output
9V
111.1mA
-9V
-111.1mA
-
5.2kV
24V
-
Fixed
6mm
10mm
-
19.5mm
21.6V
26.4V
AM2D-Z Series
45Y3096

RoHS

Each
1+48,480 $
ITE
SIP
2:1
9W
1 Output
9V
1A
-
-
Regulated
1.6kV
48V
IEC, UL
Fixed
9.6mm
11.2mm
Through Hole
21.8mm
36V
75VDC
TMR 9 Series
45Y3064

RoHS

Each
1+48,480 $
ITE
SIP
2:1
9W
1 Output
9V
1A
-
-
Regulated
1.6kV
12V
IEC, UL
Fixed
9.6mm
11.2mm
Through Hole
21.8mm
9V
18V
TMR 9 Series
01AC2547

RoHS

Date/Lot Code

Each
1+12,890 $
5+12,560 $
10+12,220 $
25+11,770 $
100+11,120 $
ITE
SIP
1:1
1W
2 Output
9V
56mA
-9V
56mA
-
6kV
12V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
10.8V
13.2V
IHA01 Series
01AC2552

RoHS

Each
1+10,740 $
5+10,470 $
10+10,190 $
25+9,840 $
100+9,300 $
ITE
SIP
1:1
1W
1 Output
9V
111mA
-
-
Regulated
6kV
12V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
10.8V
13.2V
IHA01 Series
01AC2612

RoHS

Each
1+12,320 $
5+12,010 $
10+11,690 $
25+11,280 $
100+10,650 $
ITE
SIP
1:1
2W
1 Output
9V
222mA
-
-
Regulated
5.2kV
24V
EN
Fixed
7.2mm
10mm
Through Hole
19.5mm
21.6V
26.4V
IHL02 Series
01AC2558

RoHS

Date/Lot Code

Each
1+11,190 $
5+10,890 $
10+10,610 $
25+10,230 $
100+9,670 $
ITE
SIP
1:1
1W
2 Output
9V
56mA
-9V
56mA
-
6kV
15V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
13.5V
16.5V
IHA01 Series
01AC2563

RoHS

Date/Lot Code

Each
1+10,570 $
5+10,300 $
10+10,020 $
25+9,670 $
100+9,140 $
ITE
SIP
1:1
1W
1 Output
9V
111mA
-
-
Regulated
6kV
15V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
13.5V
16.5V
IHA01 Series
01AC2641

RoHS

Date/Lot Code

Each
1+10,680 $
5+10,430 $
10+10,150 $
25+9,800 $
100+9,270 $
Medical
SIP
1:1
1W
1 Output
9V
111mA
-
-
Regulated
4kV
15V
CSA, IEC, UL
Fixed
9.2mm
11.1mm
Through Hole
19.5mm
13.5V
16.5V
IMA01 Series
01AC2647

RoHS

Date/Lot Code

Each
1+11,260 $
5+10,960 $
10+10,700 $
25+10,300 $
100+9,740 $
Medical
SIP
1:1
1W
2 Output
9V
55.5mA
-9V
55.5mA
Regulated
4kV
24V
CSA, IEC, UL
Fixed
9.2mm
11.1mm
Through Hole
19.5mm
21.6V
26.4V
IMA01 Series
01AC2530

RoHS

Each
1+10,740 $
5+10,470 $
10+10,190 $
25+9,840 $
100+9,300 $
ITE
SIP
1:1
1W
1 Output
9V
111mA
-
-
Regulated
6kV
5V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
4.5V
5.5V
IHA01 Series
01AC2621

RoHS

Each
1+10,860 $
5+10,580 $
10+10,320 $
25+9,950 $
100+9,410 $
Medical
SIP
1:1
1W
1 Output
9V
111mA
-
-
Regulated
4kV
5V
CSA, IEC, UL
Fixed
9.2mm
11.1mm
Through Hole
19.5mm
4.5V
5.5V
IMA01 Series
01AC2637

RoHS

Date/Lot Code

Each
1+11,260 $
5+10,960 $
10+10,700 $
25+10,300 $
100+9,740 $
Medical
SIP
1:1
1W
2 Output
9V
55.5mA
-9V
55.5mA
Regulated
4kV
15V
CSA, IEC, UL
Fixed
9.2mm
11.1mm
Through Hole
19.5mm
13.5V
16.5V
IMA01 Series
01AC2681

RoHS

Date/Lot Code

Each
1+11,620 $
5+11,330 $
10+11,030 $
25+10,650 $
100+10,070 $
Medical
SIP
1:1
2W
1 Output
9V
222mA
-
-
Unregulated
4kV
15V
CSA, IEC, UL
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
13.5V
16.5V
IML02 Series
17AC5118

RoHS

Each
1+37,300 $
5+36,330 $
10+35,360 $
25+34,090 $
100+32,170 $
ITE
SIP
2:1
9W
1 Output
9V
1A
-
-
Regulated
1.6kV
24V
EN
Fixed
9.6mm
11.2mm
Through Hole
21.8mm
18VDC
36V
ICZ Series
01AC2607

RoHS

Each
1+12,610 $
5+12,290 $
10+11,970 $
25+11,550 $
100+10,910 $
ITE
SIP
1:1
2W
2 Output
9V
111mA
-9V
111mA
-
5.2kV
24V
EN
Fixed
7.2mm
10mm
Through Hole
19.5mm
21.6V
26.4V
IHL02 Series
1-25 sur 675 articles
sur 27 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER