0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

1 198 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
04R8644

RoHS

Each
1+24,470 $
5+23,840 $
10+23,220 $
25+22,370 $
100+21,100 $
ITE
SIP
2:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.6kV
24V
-
Fixed
9.2mm
Through Hole
11.1mm
21.85mm
18V
36V
IZ Series
61K3064

RoHS

Each
1+8,680 $
5+8,400 $
10+8,290 $
25+8,140 $
50+8,020 $
Plus de tarifs
ITE
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1kV
5V
-
Fixed
6mm
Through Hole
10mm
19.5mm
4.5V
5.5V
-
24M3115

RoHS

Each
1+41,160 $
5+40,090 $
10+39,010 $
50+37,590 $
100+35,450 $
ITE
DIP
2:1
3W
2 Output
15V
100mA
-15V
100mA
-
1.5kV
24V
-
Fixed
20.3mm
-
10mm
25.4mm
18V
36V
JCA03 Series
85AC3149

RoHS

Each
1+17,200 $
ITE
SIP
3:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
1.6kV
9V
-
Fixed
9.1mm
Through Hole
11.2mm
21.8mm
4.5V
13.2V
TEC 2
99Y8138

RoHS

Each
1+168,180 $
5+163,860 $
10+159,550 $
50+153,790 $
ITE
DIP
4:1
60W
2 Output
15V
2A
-15V
2A
Regulated
1.6kV
24V
-
Fixed
50.8mm
-
11.5mm
25.4mm
9V
36V
JTL60 Series
93K0355

RoHS

Each
1+62,300 $
ITE
DIP
4:1
5W
2 Output
15V
200mA
-15V
200mA
-
1.5kV
24V
-
Fixed
20.3mm
-
10.2mm
31.8mm
9V
36V
TEN 5WI Series
38K2306

RoHS

Each
1+9,650 $
5+9,390 $
10+9,150 $
50+8,820 $
100+8,320 $
ITE
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1kV
12V
-
Fixed
6.09mm
-
10.16mm
19.3mm
10.8V
13.2V
IA Series
45Y2558

RoHS

Each
1+102,790 $
Medical
DIP
4:1
10W
2 Output
15V
333mA
-15V
333mA
-
5kV
24V
IEC 60601, UL
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
9V
36V
-
35R0775

RoHS

Each
1+56,870 $
5+55,410 $
10+53,960 $
50+52,020 $
100+49,340 $
ITE
DIP
2:1
15W
2 Output
15V
500mA
-15V
500mA
Regulated
1.6kV
24V
-
Fixed
25.4mm
-
10.16mm
50.8mm
18V
36V
JCK15 Series
75T7067

RoHS

Each
1+48,180 $
5+42,730 $
10+36,190 $
50+35,560 $
100+34,920 $
ITE
DIP
2:1
6W
2 Output
15V
200mA
-15V
200mA
-
1.6kV
12V
-
Fixed
20.32mm
-
10.4mm
31.75mm
9V
18V
JCD06 Series
45T6855

RoHS

Each
1+22,410 $
ITE
SIP
1:1
1W
2 Output
15V
30mA
-15V
30mA
Unregulated
3kV
12V
EN, IEC, UL
Fixed
7.5mm
Through Hole
12.5mm
22mm
10.8V
13.2V
TMV-EN Series
58M7729

RoHS

Each
1+301,400 $
5+267,300 $
10+226,420 $
ITE
DIP
2:1
40W
2 Output
15V
1.4A
-15V
1.4A
-
1.5kV
24V
-
Fixed
50.8mm
-
10.2mm
50.8mm
18V
36V
JCP40 Ceries
34M6540

RoHS

Each
1+66,860 $
5+65,100 $
10+63,300 $
50+60,940 $
100+57,380 $
ITE
DIP
2:1
6W
2 Output
15V
200mA
-15V
200mA
-
1.5kV
24V
-
Fixed
20.3mm
-
10mm
25.4mm
18V
36V
JCA06 Series
63W5018

RoHS

Each
1+155,340 $
ITE & Industrial
DIP
4:1
30W
2 Output
15V
1A
-15V
-1A
-
1.5kV
48V
-
Fixed
40.6mm
-
10.2mm
50.8mm
18V
75VDC
TEN 30WI Series
82AC3452

RoHS

Each
1+57,940 $
Medical
DIP
2:1
2W
2 Output
15V
67mA
-15V
67mA
-
5kV
24V
-
Fixed
14.4mm
-
10.2mm
24.3mm
18V
36V
TIM 2 Series
44AC3199

RoHS

Each
1+65,040 $
ITE
DIP
4:1
10W
2 Output
15V
333mA
-15V
333mA
-
1.5kV
24V
-
Fixed
20.3mm
-
10.2mm
31.8mm
9V
36V
THD 10WIN Series
27AJ4914

RoHS

Each
1+142,410 $
10+137,740 $
ITE
DIP
2:1
20W
2 Output
15V
667mA
-15V
-667mA
-
1.6kV
12V
-
Fixed
25.4mm
-
10.16mm
50.8mm
9V
18V
PXD20 Series
65R4689

RoHS

Date/Lot Code

Each
1+69,350 $
5+67,130 $
10+66,180 $
25+64,970 $
50+64,140 $
Plus de tarifs
ITE
DIP
4:1
15W
2 Output
15V
500mA
-15V
500mA
-
2kV
24V
CSA, IEC, UL
Fixed
24.4mm
Through Hole
8.9mm
27.9mm
9V
36V
-
87K4871

RoHS

Date/Lot Code

Each
1+169,630 $
5+164,160 $
10+161,880 $
ITE
DIP
1:1
5W
2 Output
15V
167mA
-15V
167mA
-
750V
5V
-
Fixed
50.8mm
Through Hole
10.16mm
50.8mm
4.5V
5.5V
-
55AH0100

RoHS

Each
1+6,400 $
ITE
SIP
1:1
2W
2 Output
15V
65mA
-15V
65mA
Unregulated
1.5kV
24V
-
Fixed
7.6mm
Through Hole
10.2mm
19.55mm
21.6V
26.4V
TBA 2
15AN4059
Each
1+16,320 $
5+15,390 $
10+14,200 $
25+12,480 $
50+11,340 $
Plus de tarifs
ITE & Industrial
DIP
4:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
4kV
24V
-
Fixed
20.6mm
-
10.2mm
32.1mm
9V
36V
REC6K-RW Series
04AM2442

RoHS

Each
1+107,270 $
5+104,520 $
10+101,770 $
25+98,100 $
100+92,610 $
ITE, Industrial & Medical
DIP
4:1
10W
2 Output
15V
333mA
-15V
-333mA
Regulated
5kV
48V
-
Fixed
20.3mm
-
10.2mm
31.8mm
18V
75VDC
JMR10 Series
15AN4058
Each
1+16,320 $
5+15,390 $
10+14,200 $
25+12,480 $
50+11,340 $
Plus de tarifs
ITE & Industrial
DIP
4:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
1.5kV
24V
-
Fixed
25.4mm
-
10.2mm
25.4mm
9V
36V
REC6K-AW Series
15AN4076
Each
1+16,320 $
5+15,390 $
10+14,200 $
25+12,480 $
50+11,340 $
Plus de tarifs
ITE & Industrial
DIP
4:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
1.5kV
48V
-
Fixed
25.4mm
-
10.2mm
25.4mm
18V
75VDC
REC6K-AW Series
72AK4820

RoHS

Each
1+120,200 $
10+117,460 $
ITE, Industrial & Railway
DIP
18:1
20W
2 Output
15V
667mA
-15V
-667mA
-
3kV
72V
-
Fixed, Adjustable
25.4mm
-
10.2mm
50.8mm
8.5V
160V
PYD20 Series
1-25 sur 1198 articles
sur 48 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER