0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

42 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
08AM1694

RoHS

Each
1+20,050 $
ITE & Industrial
SIP
4:1
3W
2 Output
15VDC
100mA
-15VDC
100mA
-
1.6kV
24V
Fixed
10mm
11.3mm
22.3mm
9V
75V
TEC 3UI Series
85AJ5244

RoHS

Each
1+313,250 $
Medical
DIP
4:1
60W
2 Output
15VDC
2A
-15VDC
2A
-
5kV
24V
Fixed
36.8mm
12.7mm
57.9mm
9V
36V
THM 60WI Series
90AK5086

RoHS

Each
1+163,010 $
ITE, Industrial & Railway
DIP
12:1
20W
2 Output
15VDC
667mA
-15VDC
667mA
-
3kV
36V
Fixed
26.5mm
18.7mm
25.4mm
9V
75V
THN 20UIR Series
87AK0603

RoHS

Each
1+160,970 $
ITE, Industrial & Railway
DIP
12:1
15W
2 Output
15VDC
500mA
-15VDC
500mA
-
3kV
72V
Fixed
25.4mm
9.9mm
25.4mm
14V
160V
THN 15UIR Series
87AK0610

RoHS

Each
1+173,840 $
ITE, Industrial & Railway
DIP
12:1
20W
2 Output
15VDC
667mA
-15VDC
667mA
-
3kV
72V
Fixed
26.5mm
18.7mm
25.4mm
14V
160V
THN 20UIR Series
20AM9449

RoHS

Each
1+16,680 $
5+16,640 $
10+15,560 $
25+14,460 $
ITE & Industrial
SIP
1:1
2W
2 Output
15VDC
67mA
-15VDC
-67mA
Unregulated
3kV
24V
Fixed
7.05mm
10.2mm
19.65mm
21.6V
26.4V
DRM2-S Series
22AM3048

RoHS

Each
1+32,170 $
5+31,140 $
10+30,700 $
25+30,420 $
50+30,130 $
Plus de tarifs
ITE
SIP
4:1
3W
2 Output
15VDC
100mA
-15VDC
-100mA
Regulated
1.5kV
48V
Fixed
9.2mm
11.1mm
21.8mm
18V
75V
DQQ3-S Series
20AM9476

RoHS

Each
1+18,280 $
5+17,700 $
10+17,450 $
25+17,110 $
50+16,880 $
Plus de tarifs
ITE & Industrial
SIP
1:1
2W
2 Output
15VDC
67mA
-15VDC
-67mA
Unregulated
4kV
24V
Fixed
7.05mm
10.2mm
19.65mm
21.6V
26.4V
DRM2-S Series
20AM9485

RoHS

Each
1+18,280 $
5+17,700 $
10+17,450 $
25+17,110 $
50+16,880 $
Plus de tarifs
ITE & Industrial
SIP
1:1
2W
2 Output
15VDC
67mA
-15VDC
-67mA
Unregulated
4kV
5V
Fixed
7.05mm
10.2mm
19.65mm
4.5V
5.5V
DRM2-S Series
20AM9440

RoHS

Each
1+16,680 $
5+16,640 $
10+15,560 $
25+14,460 $
ITE & Industrial
SIP
1:1
2W
2 Output
15VDC
67mA
-15VDC
-67mA
Unregulated
3kV
12V
Fixed
7.05mm
10.2mm
19.65mm
10.8V
13.2V
DRM2-S Series
20AM9458

RoHS

Each
1+16,950 $
5+16,210 $
10+15,460 $
25+14,720 $
ITE & Industrial
SIP
1:1
2W
2 Output
15VDC
67mA
-15VDC
-67mA
Unregulated
3kV
5V
Fixed
7.05mm
10.2mm
19.65mm
4.5V
5.5V
DRM2-S Series
20AM9467

RoHS

Each
1+18,280 $
5+17,700 $
10+17,450 $
25+17,110 $
50+16,880 $
Plus de tarifs
ITE & Industrial
SIP
1:1
2W
2 Output
15VDC
67mA
-15VDC
-67mA
Unregulated
4kV
12V
Fixed
7.05mm
10.2mm
19.65mm
10.8V
13.2V
DRM2-S Series
22AM3041

RoHS

Each
1+32,720 $
5+31,680 $
10+30,880 $
25+30,650 $
50+30,420 $
Plus de tarifs
ITE
SIP
4:1
3W
2 Output
15VDC
100mA
-15VDC
-100mA
Regulated
1.5kV
24V
Fixed
9.2mm
11.1mm
21.8mm
9V
36V
DQQ3-S Series
76AJ3405

RoHS

Each
1+267,550 $
Medical
DIP
4:1
60W
2 Output
15VDC
2A
-15VDC
2A
Unregulated
5kV
48V
Fixed
36.8mm
57.9mm
12.7mm
18V
75V
THM 60WI
03AM7385

RoHS

Each
18+24,700 $
50+22,410 $
100+20,540 $
250+19,080 $
500+17,820 $
ITE, Industrial & Household
DIP
4:1
10W
2 Output
15VDC
333mA
-15VDC
-333mA
Regulated
1.6kV
48V
Fixed
25.4mm
10.2mm
25.4mm
18V
75V
REC10K-AW Series
03AM8310

RoHS

Each
1+81,670 $
5+76,870 $
10+72,910 $
ITE, Industrial & Railway
DIP
12:1
10W
2 Output
15VDC
333mA
-15VDC
333mA
-
3kV
36V
Fixed
25.4mm
9.9mm
25.4mm
9V
75V
THN 10UIR Series
03AM6316

RoHS

Each
22+16,020 $
100+13,100 $
250+12,000 $
500+11,150 $
1000+10,480 $
ITE, Industrial & Household
SIP
4:1
3W
2 Output
15VDC
100mA
-15VDC
-100mA
Regulated
3kV
24V
Fixed
9.2mm
11.1mm
21.8mm
9V
36V
RS3K-Z Series
86AK9162

RoHS

Each
10+66,430 $
ITE & Medical
DIP
2:1
6W
2 Output
15VDC
200mA
-15VDC
200mA
-
5kV
12V
Fixed
20.3mm
10.6mm
31.8mm
9V
18V
-
03AM0844

RoHS

Each
10+148,730 $
ITE, Industrial & Railway
DIP
12:1
30W
2 Output
15VDC
1A
-15VDC
1A
-
3kV
36V
Fixed
25.4mm
10.2mm
50.8mm
9V
75V
TEN 30UIR Series
03AM0850

RoHS

Each
10+152,830 $
ITE, Industrial & Railway
DIP
12:1
30W
2 Output
15VDC
1A
-15VDC
1A
-
3kV
72V
Fixed
25.4mm
10.2mm
50.8mm
14V
160V
TEN 30UIR Series
86AK9168

RoHS

Each
10+66,430 $
ITE & Medical
DIP
2:1
6W
2 Output
15VDC
200mA
-15VDC
200mA
-
5kV
24V
Fixed
20.3mm
10.6mm
31.8mm
18V
36V
-
03AM0860

RoHS

Each
10+166,640 $
ITE, Industrial & Railway
DIP
12:1
40W
2 Output
15VDC
1.33A
-15VDC
1.33A
-
3kV
72V
Fixed
25.4mm
10.2mm
50.8mm
14V
160V
TEN 40UIR Series
03AM7375

RoHS

Each
18+24,700 $
50+22,410 $
100+20,540 $
250+19,080 $
500+17,820 $
ITE, Industrial & Household
DIP
4:1
10W
2 Output
15VDC
333mA
-15VDC
-333mA
Regulated
1.6kV
24V
Fixed
25.4mm
10.2mm
25.4mm
9V
36V
REC10K-AW Series
03AM8318

RoHS

Each
1+85,990 $
5+81,780 $
10+78,370 $
ITE, Industrial & Railway
DIP
12:1
10W
2 Output
15VDC
333mA
-15VDC
333mA
-
3kV
72V
Fixed
25.4mm
9.9mm
25.4mm
14V
160V
THN 10UIR Series
03AM6307

RoHS

Each
22+16,490 $
100+13,480 $
250+12,350 $
500+11,480 $
1000+10,790 $
ITE, Industrial & Household
SIP
2:1
3W
2 Output
15VDC
100mA
-15VDC
-100mA
Regulated
3kV
5V
Fixed
9.2mm
11.1mm
21.8mm
4.5V
9V
RS3K-Z Series
1-25 sur 42 articles
sur 2 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER