0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

21 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
28AK1549

RoHS

Each
10+21,700 $
100+19,530 $
200+18,170 $
500+17,060 $
1000+16,180 $
ITE
DIP
2:1
3W
2 Output
18V
83mA
-18V
-83mA
-
1.5kV
12V
Fixed, Adjustable
20.32mm
10.16mm
31.75mm
9V
18V
AM3T-Z Series
28AK1965

RoHS

Each
10+27,360 $
100+24,620 $
200+22,880 $
500+21,510 $
1000+20,410 $
ITE
DIP
4:1
3W
2 Output
18V
84mA
-18V
-84mA
-
1.5kV
24V
Fixed, Adjustable
20.32mm
10.16mm
31.75mm
9V
36V
AM3TW-Z Series
27AK7970

RoHS

Each
20+17,110 $
100+15,410 $
200+14,320 $
500+13,460 $
1000+12,780 $
ITE
SIP
2:1
1W
2 Output
18V
28mA
-18V
-28mA
-
1kV
12V
Fixed, Adjustable
9.2mm
11.1mm
21.85mm
9V
18V
AM1G-Z Series
27AK7457

RoHS

Each
20+5,430 $
100+4,870 $
200+4,540 $
500+4,240 $
1000+4,040 $
ITE
SIP
-
1W
2 Output
18V
28mA
-18V
-28mA
-
1kV
24V
Fixed, Adjustable
6mm
10mm
19.5mm
21.6V
26.4V
AM1D-Z Series
28AK0150

RoHS

Each
20+17,110 $
100+15,410 $
200+14,320 $
500+13,460 $
1000+12,780 $
ITE
SIP
2:1
2W
2 Output
18V
56mA
-18V
-56mA
Regulated
3kV
12V
Fixed, Adjustable
9.2mm
11.1mm
21.85mm
9V
18V
AM2G-Z Series
27AK8922

RoHS

Each
10+34,380 $
100+30,930 $
200+28,750 $
500+27,030 $
1000+25,650 $
ITE
DIP
2:1
10W
2 Output
18V
277mA
-18V
-277mA
-
1.5kV
24V
Fixed, Adjustable
25.4mm
10.16mm
50.8mm
18V
36V
AM10E-Z Series
27AK7151

RoHS

Each
20+4,920 $
100+4,410 $
200+4,090 $
500+3,840 $
1000+3,650 $
ITE
SIP
-
1W
2 Output
18V
27mA
-18V
-27mA
-
1kV
5V
Fixed, Adjustable
6mm
10mm
19.5mm
4.5V
5.5V
AM1D-Z Series
28AK3485

RoHS

Each
10+27,280 $
100+24,550 $
200+22,800 $
500+21,420 $
1000+20,350 $
ITE
DIP
4:1
6W
2 Output
18V
166mA
-18V
-166mA
-
1.5kV
24V
Fixed, Adjustable
20.32mm
10.16mm
31.75mm
9V
36V
AM6TW-Z Series
27AK7147

RoHS

Each
20+4,920 $
100+4,410 $
200+4,090 $
500+3,840 $
1000+3,650 $
ITE
SIP
-
1W
2 Output
18V
27mA
-18V
-27mA
-
3kV
5V
Fixed, Adjustable
6mm
10mm
19.5mm
4.5V
5.5V
AM1D-Z Series
28AK0151

RoHS

Each
20+17,110 $
100+15,410 $
200+14,320 $
500+13,460 $
1000+12,780 $
ITE
SIP
2:1
2W
2 Output
18V
56mA
-18V
-56mA
Regulated
1kV
12V
Fixed, Adjustable
9.2mm
11.1mm
21.85mm
9V
18V
AM2G-Z Series
27AK8579

RoHS

Each
40+6,660 $
100+5,980 $
200+5,550 $
500+5,200 $
1000+4,950 $
-
DIP
-
1W
2 Output
18V
28mA
-18V
-28mA
-
1kV
12V
Fixed, Adjustable
10.16mm
6.85mm
12.7mm
10.8V
13.2V
AM1P-Z Series
27AK9629

RoHS

Each
20+6,080 $
100+5,470 $
200+5,060 $
500+4,770 $
1000+4,540 $
ITE
SIP
-
2W
2 Output
18V
55.6mA
-18V
-55.6mA
-
1kV
5V
Fixed, Adjustable
6mm
10mm
19.5mm
4.5V
5.5V
AM2D-Z Series
27AK8019

RoHS

Each
20+17,110 $
100+15,410 $
200+14,320 $
500+13,460 $
1000+12,780 $
ITE
SIP
2:1
1W
2 Output
18V
28mA
-18V
-28mA
-
1kV
24V
Fixed, Adjustable
9.2mm
11.1mm
21.85mm
18V
36V
AM1G-Z Series
27AK9733

RoHS

Each
20+6,080 $
100+5,470 $
200+5,060 $
500+4,770 $
1000+4,540 $
ITE
SIP
-
2W
2 Output
18V
55.6mA
-18V
-55.6mA
-
1kV
12V
Fixed, Adjustable
6mm
10mm
19.5mm
10.8V
13.2V
AM2D-Z Series
28AK3278

RoHS

Each
10+25,930 $
100+23,330 $
200+21,670 $
500+20,370 $
1000+19,350 $
ITE
DIP
2:1
6W
2 Output
18V
166mA
-18V
-166mA
-
1.5kV
24V
Fixed, Adjustable
20.3mm
10.2mm
31.8mm
18V
36V
AM6T-Z Series
28AK2649

RoHS

Each
10+25,930 $
100+23,330 $
200+21,670 $
500+20,370 $
1000+19,350 $
ITE
DIP
2:1
5W
2 Output
18V
138mA
-18V
-138mA
-
1.5kV
12V
Fixed, Adjustable
20.32mm
10.16mm
31.75mm
9V
18V
AM5T-Z Series
27AK7256

RoHS

Each
20+4,920 $
100+4,410 $
200+4,090 $
500+3,840 $
1000+3,650 $
ITE
SIP
-
1W
2 Output
18V
28mA
-18V
-28mA
-
1kV
12V
Fixed, Adjustable
6mm
10mm
19.5mm
10.8V
13.2V
AM1D-Z Series
27AK7453

RoHS

Each
20+5,430 $
100+4,870 $
200+4,540 $
500+4,240 $
1000+4,040 $
ITE
SIP
-
1W
2 Output
18V
28mA
-18V
-28mA
-
3kV
24V
Fixed, Adjustable
6mm
10mm
19.5mm
21.6V
26.4V
AM1D-Z Series
28AK2702

RoHS

Each
10+25,930 $
100+23,330 $
200+21,670 $
500+20,370 $
1000+19,350 $
ITE
DIP
2:1
5W
2 Output
18V
138mA
-18V
-138mA
-
1.5kV
24V
Fixed, Adjustable
20.32mm
10.16mm
31.75mm
18V
36V
AM5T-Z Series
27AK9310

RoHS

Each
10+34,920 $
100+31,430 $
200+29,210 $
500+27,440 $
1000+26,070 $
ITE
DIP
2:1
15W
2 Output
18V
416mA
-18V
-416mA
-
1.5kV
12V
Fixed, Adjustable
25.4mm
10.16mm
50.8mm
9V
18V
AM15E-Z Series
28AK3238

RoHS

Each
10+25,930 $
100+23,330 $
200+21,670 $
500+20,370 $
1000+19,350 $
ITE
DIP
2:1
6W
2 Output
18V
166mA
-18V
-166mA
-
1.5kV
12V
Fixed, Adjustable
20.3mm
10.2mm
31.8mm
9V
18V
AM6T-Z Series
1-21 sur 21 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER