0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

7 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
01AJ9635

RoHS

Date/Lot Code

Each
1+14,640 $
5+14,160 $
10+13,970 $
25+13,700 $
50+13,520 $
Plus de tarifs
Gate Drive
SIP
1:1
2W
2 Output
18V
80mA
-2.5V
80mA
Unregulated
5.2kV
15V
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
13.5V
16.5V
MGJ2 Series
01AJ9630

RoHS

Each
1+14,640 $
5+14,160 $
10+13,970 $
25+13,700 $
50+13,520 $
Plus de tarifs
Gate Drive
SIP
1:1
2W
2 Output
18V
80mA
-2.5V
80mA
Unregulated
5.2kV
5V
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
4.5V
5.5V
MGJ2 Series
24AJ1192

RoHS

MURATA POWER SOLUTIONS
Each
1+15,160 $
5+15,000 $
10+14,780 $
25+14,630 $
50+14,320 $
Plus de tarifs
Gate Drive
SIP
1:1
2W
2 Output
18V
80mA
-2.5V
80mA
Unregulated
5.2kV
15V
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
13.5V
16.5V
MGJ2 Series
01AJ9633

RoHS

Each
25+11,620 $
50+11,438 $
100+11,256 $
250+11,004 $
Gate Drive
SIP
1:1
2W
2 Output
18V
80mA
-2.5V
80mA
Unregulated
5.2kV
12V
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
10.8V
13.2V
MGJ2 Series
24AJ1190

RoHS

MURATA POWER SOLUTIONS
Each
1+14,810 $
5+14,330 $
10+14,140 $
25+13,870 $
50+13,690 $
Plus de tarifs
Gate Drive
SIP
1:1
2W
2 Output
18V
80mA
-2.5V
80mA
Unregulated
5.2kV
12V
Fixed
9.8mm
12.5mm
-
19.5mm
10.8V
13.2V
MGJ2 Series
24AJ1187

RoHS

MURATA POWER SOLUTIONS
Each
1+21,870 $
100+18,240 $
250+16,890 $
500+15,840 $
1000+15,000 $
Gate Drive
SIP
1:1
2W
2 Output
18V
80mA
-2.5V
80mA
Unregulated
5.2kV
5V
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
4.5V
5.5V
MGJ2 Series
01AJ9638

RoHS

Date/Lot Code

Each
25+11,634 $
50+11,438 $
100+11,256 $
250+11,018 $
Gate Drive
SIP
1:1
2W
2 Output
18V
80mA
-2.5V
80mA
Unregulated
5.2kV
24V
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
21.6V
26.4V
MGJ2 Series
1-7 sur 7 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER