0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

102 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
01AC2556

RoHS

Each
1+11,190 $
5+10,890 $
10+10,610 $
25+10,230 $
100+9,670 $
ITE
SIP
1:1
1W
2 Output
3.3V
151mA
-3.3V
151mA
-
6kV
15V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
13.5V
16.5V
IHA01 Series
01AC2675

RoHS

Date/Lot Code

Each
1+12,190 $
5+11,890 $
10+11,590 $
25+11,190 $
100+10,580 $
Medical
SIP
1:1
2W
2 Output
3.3V
300mA
-3.3V
300mA
Unregulated
4kV
15V
CSA, IEC, UL
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
13.5V
16.5V
IML02 Series
01AC2665

RoHS

Date/Lot Code

Each
1+12,190 $
5+11,890 $
10+11,590 $
25+11,190 $
100+10,580 $
Medical
SIP
1:1
2W
2 Output
3.3V
300mA
-3.3V
300mA
Unregulated
4kV
12V
CSA, IEC, UL
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
10.8V
13.2V
IML02 Series
98Y4002

RoHS

Date/Lot Code

Each
1+20,060 $
5+19,540 $
10+19,040 $
25+18,350 $
100+17,350 $
Medical
SIP
2:1
1W
2 Output
3.3V
150mA
-3.3V
150mA
Regulated
1.5kV
12V
CSA 22.2 No. 60601, IEC 60601, UL
Fixed
9.2mm
11.1mm
Through Hole
19.5mm
9V
18V
IMM01 Series
01AC4411

RoHS

Each
1+11,440 $
5+11,160 $
10+10,860 $
25+10,470 $
100+9,900 $
Medical
SIP
1:1
1W
2 Output
3.3V
150mA
-3.3V
150mA
Regulated
4kV
5V
CSA, IEC, UL
Fixed
9.2mm
11.1mm
Through Hole
19.5mm
4.5V
5.5V
IMA01 Series
01AC2635

RoHS

Date/Lot Code

Each
1+11,260 $
5+10,960 $
10+10,700 $
25+10,300 $
100+9,740 $
Medical
SIP
1:1
1W
2 Output
3.3V
150mA
-3.3V
150mA
Regulated
4kV
15V
CSA, IEC, UL
Fixed
9.2mm
11.1mm
Through Hole
19.5mm
13.5V
16.5V
IMA01 Series
01AC2523

RoHS

Date/Lot Code

Each
1+11,190 $
5+10,890 $
10+10,610 $
25+10,230 $
100+9,670 $
ITE
SIP
1:1
1W
2 Output
3.3V
151mA
-3.3V
151mA
-
6kV
5V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
4.5V
5.5V
IHA01 Series
01AC2534

RoHS

Date/Lot Code

Each
1+10,990 $
5+10,710 $
10+10,430 $
25+10,070 $
100+9,510 $
ITE
SIP
1:1
1W
2 Output
3.3V
151mA
-3.3V
151mA
-
6kV
9V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
8.1V
9.9V
IHA01 Series
01AC2567

RoHS

Date/Lot Code

Each
1+11,190 $
5+10,890 $
10+10,610 $
25+10,230 $
100+9,670 $
ITE
SIP
1:1
1W
2 Output
3.3V
151mA
-3.3V
151mA
-
6kV
24V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
21.6V
26.4V
IHA01 Series
90W0591

RoHS

Each
1+14,610 $
100+12,190 $
250+11,290 $
500+10,580 $
1000+10,030 $
ITE
SIP
1:1
1W
2 Output
3.3V
151mA
-3.3V
151mA
Unregulated
1kV
5V
-
Fixed
6.09mm
10.16mm
-
19.3mm
4.5V
5.5V
IA Series
46AM5787

RoHS

Each
1+4,960 $
10+4,740 $
25+4,460 $
50+4,120 $
100+3,880 $
Plus de tarifs
ITE & Industrial
SIP
-
1W
2 Output
3.3V
151mA
-3.3V
-151mA
Unregulated
1.5kV
12V
-
Fixed
6mm
10mm
-
19.5mm
9.6V
14.4V
-
46AM5782

RoHS

Each
1+4,960 $
10+4,740 $
25+4,460 $
50+4,120 $
100+3,880 $
Plus de tarifs
ITE & Industrial
SIP
-
1W
2 Output
3.3V
151mA
-3.3V
-151mA
Unregulated
1.5kV
5V
-
Fixed
6mm
10mm
-
19.5mm
4.5V
5.5V
-
04R8581

RoHS

Each
1+17,530 $
5+17,070 $
10+16,600 $
25+16,000 $
100+15,080 $
ITE
SIP
1:1
2W
2 Output
3.3V
200mA
-3.3V
200mA
Unregulated
3kV
12V
-
Fixed
7.2mm
10.16mm
Through Hole
19.5mm
10.8V
13.2V
IH Series
97AC6785

RoHS

Each
20+30,720 $
40+30,100 $
Medical
SIP
1:1
2W
2 Output
3.3V
303mA
-3.3V
303mA
Unregulated
5.2kV
5V
-
Fixed
8mm
12.2mm
Through Hole
23mm
4.5V
5.5V
REM2 Series
61K3013

RoHS

Each
30+12,080 $
60+11,910 $
150+11,750 $
300+11,550 $
ITE
SIP
1:1
1W
2 Output
3.3V
152mA
-3.3V
152mA
Unregulated
3kV
5V
-
Fixed
9.8mm
7.55mm
Through Hole
19.5mm
4.5V
5.5V
-
04R8874

RoHS

Each
1+64,090 $
5+62,430 $
10+60,760 $
25+58,550 $
100+55,220 $
ITE
DIP
4:1
6W
2 Output
3.3V
909mA
-3.3V
909mA
Regulated
1.5kV
24V
-
Fixed
20.32mm
10.4mm
Through Hole
31.75mm
9V
36V
JTC Series
97AC6798

RoHS

Each
20+30,720 $
40+30,100 $
Medical
SIP
1:1
2W
2 Output
3.3V
303mA
-3.3V
303mA
Unregulated
5.2kV
15V
-
Fixed
8mm
12.2mm
Through Hole
23mm
13.5V
16.5V
REM2 Series
52R2846

RoHS

Each
1+55,190 $
5+53,760 $
10+52,320 $
25+50,410 $
100+47,540 $
ITE
DIP
2:1
15W
2 Output
3.3V
1.5A
-3.3V
1.5A
Regulated
1.6kV
24V
-
Fixed
25.4mm
10.16mm
Through Hole
50.8mm
18V
36V
-
62T2070

RoHS

Each
1+37,280 $
5+36,300 $
10+35,320 $
25+34,020 $
100+32,060 $
ITE
DIP
2:1
5W
2 Output
3.3V
750mA
-3.3V
750mA
-
1.6kV
24V
-
Fixed
20.32mm
10.4mm
Through Hole
31.75mm
18V
36V
-
04R8858

RoHS

Each
1+46,750 $
5+45,530 $
10+44,320 $
25+42,700 $
100+40,280 $
ITE
DIP
4:1
4W
2 Output
3.3V
606mA
-3.3V
606mA
Regulated
1.5kV
24V
-
Fixed
20.32mm
10.4mm
Through Hole
31.75mm
9V
36V
JTC Series
62T2014

RoHS

Each
1+34,330 $
5+33,430 $
10+32,520 $
25+31,330 $
100+29,530 $
ITE
DIP
2:1
4W
2 Output
3.3V
600mA
-3.3V
600mA
-
1.6kV
12V
-
Fixed
20.32mm
10.4mm
Through Hole
31.75mm
9V
18V
-
88M0745

RoHS

Each
1+13,690 $
5+13,330 $
10+12,980 $
25+12,500 $
100+11,770 $
ITE
SIP
1:1
2W
2 Output
3.3V
200mA
-3.3V
200mA
Unregulated
1kV
5V
-
Fixed
7.2mm
10.16mm
Through Hole
19.5mm
4.5V
5.5V
-
04R8673

RoHS

Each
1+41,750 $
5+40,680 $
10+39,610 $
25+38,180 $
100+36,040 $
ITE
DIP
2:1
10W
2 Output
3.3V
1A
-3.3V
1A
Regulated
1.5kV
12V
-
Fixed
25.4mm
10.16mm
Through Hole
50.8mm
9V
18V
JCH Series
62T2006

RoHS

Each
1+35,030 $
5+34,100 $
10+33,190 $
25+31,960 $
100+30,130 $
ITE
DIP
2:1
4W
2 Output
3.3V
600mA
-3.3V
600mA
-
1.6kV
5V
-
Fixed
20.32mm
10.4mm
Through Hole
31.75mm
4.5V
9V
-
52R2838

RoHS

Each
1+56,290 $
5+54,840 $
10+53,370 $
25+51,420 $
100+48,510 $
ITE
DIP
2:1
15W
2 Output
3.3V
1.5A
-3.3V
1.5A
Regulated
1.6kV
12V
-
Fixed
25.4mm
10.16mm
Through Hole
50.8mm
9V
18V
-
1-25 sur 102 articles
sur 5 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER