Isolated Through Hole DC / DC Converters :
6 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(3)
(3)
Output Voltage - Output 2
=-3.5V
1
(122)
(10)
(21)
(1201)
(42)
(1187)
(43)
(7)
Power Supply Applications
(3)
(3)
DC / DC Converter Type
(6)
Input Ratio
(3)
Output Power Max
(6)
No. of Outputs
(6)
Output Voltage - Output 1
(6)
Output Current - Output 1
(3)
(3)
Output Current - Output 2
(3)
(3)
Output Regulation
(6)
Emballage
(6)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | DC / DC Converter Mounting | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+12,470 $ 5+12,010 $ 10+11,810 $ 25+11,570 $ 50+11,350 $ Plus de tarifs | Gate Drive | SIP | 1:1 | 2W | 2 Output | 20V | 80mA | -3.5V | 80mA | Unregulated | 5.2kV | 5V | Fixed | 9.8mm | Through Hole | 12.5mm | 19.5mm | 4.5V | 5.5V | MGJ2 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+14,640 $ 5+14,160 $ 10+13,970 $ 25+13,700 $ 50+13,520 $ Plus de tarifs | Gate Drive | SIP | 1:1 | 2W | 2 Output | 20V | 80mA | -3.5V | 80mA | Unregulated | 5.2kV | 12V | Fixed | 9.8mm | Through Hole | 12.5mm | 19.5mm | 10.8V | 13.2V | MGJ2 Series | |||||
27AM0061 RoHS | MEAN WELL | Each | 1+22,380 $ 5+21,780 $ 10+21,190 $ 25+20,590 $ 50+20,180 $ Plus de tarifs | ITE & Industrial | SIP | - | 2W | 2 Output | 20V | 90mA | -3.5V | -80mA | Unregulated | 6.2kV | 12V | Fixed | 9.8mm | - | 12.5mm | 19.5mm | 10.8V | 13.2V | GD2 Series | ||||
27AM0079 RoHS | MEAN WELL | Each | 1+22,490 $ 5+21,900 $ 10+21,290 $ 25+20,690 $ 50+20,280 $ Plus de tarifs | ITE & Industrial | SIP | - | 2W | 2 Output | 20V | 90mA | -3.5V | -80mA | Unregulated | 6.2kV | 24V | Fixed | 9.8mm | - | 12.5mm | 19.5mm | 21.6V | 26.4V | GD2 Series | ||||
27AM0070 RoHS | MEAN WELL | Each | 1+18,550 $ 10+17,740 $ 25+17,420 $ | ITE & Industrial | SIP | - | 2W | 2 Output | 20V | 90mA | -3.5V | -80mA | Unregulated | 6.2kV | 15V | Fixed | 9.8mm | - | 12.5mm | 19.5mm | 13.5V | 16.5V | GD2 Series | ||||
MURATA POWER SOLUTIONS | Each | 25+11,850 $ 50+11,540 $ 100+10,970 $ 250+10,280 $ | Gate Drive | SIP | 1:1 | 2W | 2 Output | 20V | 80mA | -3.5V | 80mA | Unregulated | 5.2kV | 24V | Fixed | 9.8mm | Through Hole | 12.5mm | 19.5mm | 21.6V | 26.4V | MGJ2 Series | |||||