0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

11 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 3
Output Voltage - Output 2
Output Current - Output 3
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
04R8779

RoHS

Each
6+194,150 $
10+189,000 $
25+182,140 $
100+171,850 $
ITE
DIP
2:1
40W
3 Output
3.3V
6A
-12V
12V
400mA
400mA
-
1.5kV
48V
-
Fixed
50.8mm
Through Hole
10.2mm
50.8mm
36V
75V
JCP40 Ceries
87K5054

RoHS

Each
216+190,590 $
ITE
DIP
4:1
20W
3 Output
5V
3A
-12V
12V
500mA
500mA
-
1.5kV
24V
UL
Fixed
50.8mm
Through Hole
11.43mm
50.8mm
9V
36V
-
04R8769

RoHS

Each
6+194,150 $
10+189,000 $
25+182,140 $
100+171,850 $
ITE
DIP
2:1
40W
3 Output
3.3V
6A
-12V
12V
400mA
400mA
-
1.5kV
24V
-
Fixed
50.8mm
Through Hole
10.2mm
50.8mm
18V
36V
-
52R2888

RoHS

Each
10+126,380 $
25+121,800 $
100+114,920 $
ITE
DIP
4:1
30W
3 Output
3.3V
5A
-12V
12V
-420mA
420mA
Regulated
1.6kV
24V
-
Fixed
25.4mm
Through Hole
10.16mm
50.8mm
9V
36V
-
52R2901

RoHS

Each
10+128,900 $
25+124,230 $
100+117,210 $
ITE
DIP
4:1
30W
3 Output
5V
4A
-12V
12V
420mA
420mA
Regulated
1.6kV
48V
-
Fixed
25.4mm
Through Hole
10.16mm
50.8mm
18V
75V
-
71K9640

RoHS

Each
1+179,330 $
10+176,020 $
ITE
DIP
2:1
40W
3 Output
5V
6A
-12V
12V
400mA
400mA
-
1.6kV
24V
CE, CSA, UL
Fixed
50.8mm
Through Hole
10.1mm
50.8mm
18V
36V
-
71K9638

RoHS

Each
1+179,330 $
10+176,020 $
ITE
DIP
2:1
40W
3 Output
5V
6A
-12V
12V
400mA
400mA
-
1.6kV
12V
CE, CSA, UL
Fixed
50.8mm
Through Hole
10.1mm
50.8mm
9V
18V
-
52R2899

RoHS

Each
10+126,380 $
25+121,800 $
100+114,920 $
ITE
DIP
4:1
30W
3 Output
3.3V
5A
-12V
12V
-420mA
420mA
Regulated
1.6kV
48V
-
Fixed
25.4mm
Through Hole
10.16mm
50.8mm
18V
75V
JTL Series
51R4929

RoHS

Each
10+144,720 $
ITE
DIP
4:1
30W
3 Output
5V
4A
-12V
12V
420mA
420mA
-
1.5kV
48V
-
Fixed
25.4mm
Through Hole
10.2mm
50.8mm
18V
75V
TEN 30WIN Series
04R8762

RoHS

Each
6+194,150 $
10+189,000 $
25+182,140 $
100+171,850 $
ITE
DIP
2:1
40W
3 Output
5V
6A
-12V
12V
400mA
400mA
-
1.5kV
12V
-
Fixed
50.8mm
Through Hole
10.2mm
50.8mm
9V
18V
-
04R8781

RoHS

Each
6+203,850 $
10+198,440 $
25+191,240 $
100+180,440 $
ITE
DIP
2:1
40W
3 Output
5V
6A
-12V
12V
400mA
400mA
-
1.5kV
48V
-
Fixed
50.8mm
Through Hole
10.2mm
50.8mm
36V
75V
JCP Series
1-11 sur 11 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER