ADQ600B Series Isolated Through Hole DC / DC Converters :
2 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(2)
Product Range
=ADQ600B ...
1
(13)
(2)
(3)
(1)
(2)
(36)
(9)
(4)
Power Supply Applications
(2)
DC / DC Converter Type
(2)
Input Ratio
(2)
Output Power Max
(2)
No. of Outputs
(2)
Output Voltage - Output 1
(2)
Output Current - Output 1
(2)
Output Regulation
(2)
Isolation Voltage
(2)
Emballage
(2)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 150+151,320 $ | ITE | Quarter Brick | 2:1 | 600W | 1 Output | 12V | 50A | Regulated | 2.25kV | 48V | Fixed, Adjustable | 36.8mm | 13.3mm | 59.15mm | 36V | 75V | ADQ600B Series | ||||||
Each | 150+158,190 $ | ITE | Quarter Brick | 2:1 | 600W | 1 Output | 12V | 50A | Regulated | 2.25kV | 48V | Fixed, Adjustable | 36.8mm | 13.3mm | 59.15mm | 36V | 75V | ADQ600B Series | ||||||