AM15E-Z Series Isolated Through Hole DC / DC Converters :
19 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(19)
Product Range
=AM15E-Z ...
1
(13)
(2)
(3)
(1)
(2)
(36)
(9)
(4)
Power Supply Applications
(19)
DC / DC Converter Type
(19)
Input Ratio
(19)
Output Power Max
(19)
No. of Outputs
(12)
(7)
Output Voltage - Output 1
(1)
(4)
(2)
(2)
(4)
(2)
(4)
Output Current - Output 1
(1)
(1)
(3)
(4)
(1)
(1)
(1)
(1)
Output Voltage - Output 2
(1)
(1)
(3)
(1)
(1)
Output Current - Output 2
(1)
(1)
(3)
(1)
(1)
Emballage
(19)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+34,920 $ 100+31,430 $ 200+29,210 $ 500+27,440 $ 1000+26,070 $ | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | -500mA | 1.5kV | 12V | Fixed, Adjustable | 25.4mm | 10.16mm | 50.8mm | 9V | 18V | AM15E-Z Series | ||||||
Each | 10+35,840 $ 100+32,250 $ 200+29,990 $ 500+28,190 $ 1000+26,780 $ | ITE | DIP | 2:1 | 15W | 1 Output | 24V | 625mA | - | - | 1.5kV | 12V | Fixed, Adjustable | 25.4mm | 10.16mm | 50.8mm | 9V | 18V | AM15E-Z Series | ||||||
Each | 10+34,920 $ 100+31,430 $ 200+29,210 $ 500+27,440 $ 1000+26,070 $ | ITE | DIP | 2:1 | 15W | 1 Output | 5V | 3A | - | - | 1.5kV | 24V | Fixed | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | AM15E-Z Series | ||||||
Each | 10+34,920 $ 100+31,430 $ 200+29,210 $ 500+27,440 $ 1000+26,070 $ | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | -625mA | 1.5kV | 12V | Fixed, Adjustable | 25.4mm | 10.16mm | 50.8mm | 9V | 18V | AM15E-Z Series | ||||||
Each | 10+34,380 $ 100+30,930 $ 200+28,750 $ 500+27,030 $ 1000+25,650 $ | ITE | DIP | 2:1 | 15W | 1 Output | 7.2V | 2.083A | - | - | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | AM15E-Z Series | ||||||
Each | 10+34,920 $ 100+31,430 $ 200+29,210 $ 500+27,440 $ 1000+26,070 $ | ITE | DIP | 2:1 | 15W | 1 Output | 5V | 3A | - | - | 1.5kV | 12V | Fixed, Adjustable | 25.4mm | 10.16mm | 50.8mm | 9V | 18V | AM15E-Z Series | ||||||
57AK9238 RoHS | AIMTEC | Each | 1+54,380 $ 5+52,920 $ 10+52,240 $ 50+51,100 $ 100+50,560 $ | ITE | DIP | 2:1 | 15W | 1 Output | 5V | 3A | - | - | 1.5kV | 48V | Fixed | 25.4mm | 10.16mm | 50.8mm | 36V | 72V | AM15E-Z Series | ||||
Each | 10+37,730 $ 100+33,960 $ 200+31,580 $ 500+29,670 $ 1000+28,170 $ | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | -500mA | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 10.16mm | 50.8mm | 36V | 72V | AM15E-Z Series | ||||||
Each | 10+34,240 $ 100+30,820 $ 200+28,650 $ 500+26,900 $ 1000+25,570 $ | ITE | DIP | 2:1 | 15W | 1 Output | 24V | 625mA | - | - | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | AM15E-Z Series | ||||||
Each | 10+37,730 $ 100+33,960 $ 200+31,580 $ 500+29,670 $ 1000+28,170 $ | ITE | DIP | 2:1 | 15W | 1 Output | 7.2V | 2.083A | - | - | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 10.16mm | 50.8mm | 36V | 72V | AM15E-Z Series | ||||||
Each | 10+34,380 $ 100+30,930 $ 200+28,750 $ 500+27,030 $ 1000+25,650 $ | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | -500mA | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | AM15E-Z Series | ||||||
Each | 10+35,840 $ 100+32,250 $ 200+29,990 $ 500+28,190 $ 1000+26,780 $ | ITE | DIP | 2:1 | 15W | 2 Output | 24V | 312mA | -24V | -312mA | 1.5kV | 12V | Fixed, Adjustable | 25.4mm | 10.16mm | 50.8mm | 9V | 18V | AM15E-Z Series | ||||||
Each | 10+37,730 $ 100+33,960 $ 200+31,580 $ 500+29,670 $ 1000+28,170 $ | ITE | DIP | 2:1 | 15W | 1 Output | 3.3V | 3A | - | - | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 10.16mm | 50.8mm | 36V | 72V | AM15E-Z Series | ||||||
Each | 10+38,370 $ 100+34,530 $ 200+32,100 $ 500+30,170 $ 1000+28,650 $ | ITE | DIP | 2:1 | 15W | 1 Output | 24V | 625mA | - | - | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 10.16mm | 50.8mm | 36V | 72V | AM15E-Z Series | ||||||
Each | 10+34,920 $ 100+31,430 $ 200+29,210 $ 500+27,440 $ 1000+26,070 $ | ITE | DIP | 2:1 | 15W | 2 Output | 18V | 416mA | -18V | -416mA | 1.5kV | 12V | Fixed, Adjustable | 25.4mm | 10.16mm | 50.8mm | 9V | 18V | AM15E-Z Series | ||||||
Each | 10+34,380 $ 100+30,930 $ 200+28,750 $ 500+27,030 $ 1000+25,650 $ | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | AM15E-Z Series | ||||||
Each | 10+34,920 $ 100+31,430 $ 200+29,210 $ 500+27,440 $ 1000+26,070 $ | ITE | DIP | 2:1 | 15W | 1 Output | 18V | 833mA | - | - | 1.5kV | 12V | Fixed, Adjustable | 25.4mm | 10.16mm | 50.8mm | 9V | 18V | AM15E-Z Series | ||||||
Each | 10+34,380 $ 100+30,930 $ 200+28,750 $ 500+27,030 $ 1000+25,650 $ | ITE | DIP | 2:1 | 15W | 1 Output | 15V | 1A | - | - | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | AM15E-Z Series | ||||||
Each | 10+34,920 $ 100+31,430 $ 200+29,210 $ 500+27,440 $ 1000+26,070 $ | ITE | DIP | 2:1 | 15W | 2 Output | 5V | 1.5A | -5V | -1.5A | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | AM15E-Z Series | ||||||